Rivet Sets

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rivet Type Number of Pieces Rivet Tool Included Rivet Body Material Mandrel Material Stainless Steel Type Finish Rivet Diameter Largest Rivet Diameter Smallest Thickness of Material Maximum Thickness of Material Minimum
RS-stocknr. 493-5483
FabrikantRS PRO
80,89 €
1 Kit
Kit(s)
Blind 465 - Stainless Steel Stainless Steel A2 304 Plain 4.8mm 3.2mm 11mm 2.5mm
RS-stocknr. 138-871
Fabrikantnummer22502000501
FabrikantBöllhoff
117,36 €
1 Kit
Kit(s)
Blind - Yes Aluminium Steel - Galvanised 4mm 3mm - -
RS-stocknr. 466-4923
FabrikantRichco
68,64 €
Each
Aantal stuks
Snap 710 - Nylon None - Plain - - 20mm 1mm
RS-stocknr. 120-2184
FabrikantnummerT3820AS
FabrikantCK
54,56 €
1 Kit
Kit(s)
- - - Aluminium None - Plain 4mm 3.2mm - -
RS-stocknr. 529-176
FabrikantMapa
61,25 €
1 Kit
Kit(s)
Blind 1600 - Aluminium Steel - Plain 4.8mm 3.2mm 11.1mm 3.2mm
RS-stocknr. 544-358
FabrikantRS PRO
61,18 €
1 Kit
Kit(s)
- 200 Yes Aluminium None - Plain 5mm 3mm - -
RS-stocknr. 191-4146
FabrikantnummerY.RIV3
FabrikantFacom
146,18 €
Each
Aantal stuks
- - - - - - - - - - -
Related Products
The Glenair® Earth Bond offers a reliable way ...
Description:
The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, ...
Introducing the 5 piece long parallel pin punch ...
Description:
Introducing the 5 piece long parallel pin punch set from RS PRO, a high quality set ideal for driving out pins from various mechanical materials. This professional standard 5 piece set is available in 2 variations with different sized pins, ...
Introducing the 8 piece parallel pin punch set ...
Description:
Introducing the 8 piece parallel pin punch set from RS PRO, a high quality set ideal for punching holes and driving out pins from various mechanical materials. This professional standard 8 piece set is available in 2 variations with different ...
Our range of Rivet Nuts from Bollhoff are ...
Description:
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals. To build desk framesAllows for full ...