Push-On Fasteners

Push on fasteners are a type of hardware component that allow other components to be quickly and securely attached to a smooth shaft. They are typically made from stainless or spring steel to ensure a secure hold. Once applied, push on fasteners are permanent and cannot be removed. 


Types of push on fasteners


Push on nuts 

Push on nuts are the most common type of push on fastener. These are most commonly known as external fixing washers, or push on retainers. 


Push on hat retainers 

Push on hat retainers consist of a cap that covers the end of the rod or shaft to provide additional protection to tools. 


Speed nut 

A speed nut works by sliding onto the shaft in a radial (circular) motion which is then locked into position for a secure fit. 


Push-on bolt retainer 

Push-on bolt retainers have bolts and screws that hold them in place in a panel construction while a traditional nut is established.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Shaft Diameter Outside Diameter Fastener Type Finish Material
RS-stocknr. 172-335
FabrikantRS PRO
3,51 €
1 Bag of 50
Bag(s)
4mm 11.4mm Open Enamelled Steel
RS-stocknr. 172-329
FabrikantRS PRO
2,87 €
1 Bag of 50
Bag(s)
3mm 9.5mm Open Enamelled Steel
RS-stocknr. 172-307
FabrikantRS PRO
3,83 €
1 Bag of 50
Bag(s)
2mm 9.5mm Open Enamelled Steel
RS-stocknr. 172-385
FabrikantRS PRO
4,62 €
1 Bag of 50
Bag(s)
9mm 18.4mm Open Enamelled Steel
RS-stocknr. 172-436
FabrikantRS PRO
4,03 €
1 Bag of 50
Bag(s)
3/16in 11.4mm Open Enamelled Steel
RS-stocknr. 172-357
FabrikantRS PRO
3,82 €
1 Bag of 50
Bag(s)
6mm 15.2mm Open Enamelled Steel
RS-stocknr. 172-341
FabrikantRS PRO
2,93 €
1 Bag of 50
Bag(s)
5mm 11.4mm Open Enamelled Steel
RS-stocknr. 172-420
FabrikantRS PRO
2,89 €
1 Bag of 50
Bag(s)
1/8in 9.5mm Open Enamelled Steel
RS-stocknr. 172-379
FabrikantRS PRO
3,64 €
1 Bag of 50
Bag(s)
8mm 15.2mm Open Enamelled Steel
RS-stocknr. 172-391
FabrikantRS PRO
4,80 €
1 Bag of 50
Bag(s)
10mm 18.4mm Open Enamelled Steel
RS-stocknr. 172-363
FabrikantRS PRO
3,43 €
1 Bag of 50
Bag(s)
7mm 15.2mm Open Enamelled Steel
RS-stocknr. 172-408
FabrikantRS PRO
8,10 €
1 Bag of 50
Bag(s)
12mm 25mm Open Enamelled Steel
RS-stocknr. 172-313
FabrikantRS PRO
3,08 €
1 Bag of 50
Bag(s)
2.5mm 9.5mm Open Enamelled Steel
RS-stocknr. 172-458
FabrikantRS PRO
2,88 €
1 Bag of 50
Bag(s)
1/4in 15.2mm Open Enamelled Steel
Related Products
To BS46 part 3Mild steel, unhardenedStandard metric pin ...
Description:
To BS46 part 3Mild steel, unhardenedStandard metric pin taper of 1-in-50.
Steel dowel pinsTo BS / ISO 8734 limits. ...
Description:
Steel dowel pinsTo BS / ISO 8734 limits. Type BSizes 2.5 mm and 3 mm are in soft silver steelSizes 4, 5, 6, 8 and 10 mm are in case hardened mild steelThey are used to retain parts in a ...
The DeWALT steel wedge nails are an excellent ...
Description:
The DeWALT steel wedge nails are an excellent choice for using in cracked or uncracked concrete and solid brick and sand lime stone. The white zinc plated hammer set anchor is designed for push through installation on medium loads. Quick ...
A kit of push-on fasteners made from enamelled ...
Description:
A kit of push-on fasteners made from enamelled steel with chrome plated capsMetric and imperial sizes included.