Plain Washers

What is it?
A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre.
What does it do?
A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;
• Distributing the load of a threaded fastener for example, screw or nut
• Preventing damage to the surface it is being fixed to during tightening
• Provides a smooth surface for the nut or bolt to bear on to
Applications
Plain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;
• Furniture assembly
• White goods, for example, washing machines
• Unistrut and support rail systems
• Steel structures
• Bridges
Types
Flat washers are available in different materials, finishes and thicknesses. Depending on application and environment, there are specific attributes that must be considered when selecting the correct component.
Material
• Brass
• Ceramic
• Steel
• Stainless Steel (304 and 316 grades)
Finish
• Bright zinc plated

...
Lees meer Lees minder

Filters

1 - 20 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Screw/Bolt Size Material Inside Diameter Outside Diameter Stainless Steel Type Thickness Finish
RS-stocknr. 527-353
FabrikantRS PRO
6,30 €
1 Bag of 250
Bag(s)
M2.5 (Form A) Stainless Steel 2.7mm 6mm A2 304 0.5mm Plain
RS-stocknr. 527-369
FabrikantRS PRO
6,30 €
1 Bag of 250
Bag(s)
M3 (Form A) Stainless Steel 3.2mm 7mm A2 304 0.5mm Plain
RS-stocknr. 527-634
FabrikantRS PRO
3,38 €
1 Bag of 100
Bag(s)
M8 Steel 8.4mm 16mm - 1.6mm Bright Zinc Plated
RS-stocknr. 189-642
FabrikantRS PRO
5,66 €
1 Bag of 100
Bag(s)
M5 (Form A) Stainless Steel 5.3mm 10mm A4 316 1mm Plain
RS-stocknr. 189-636
FabrikantRS PRO
5,00 €
1 Bag of 100
Bag(s)
M4 (Form A) Stainless Steel 4.3mm 9mm A4 316 0.8mm Plain
RS-stocknr. 797-6257
FabrikantRS PRO
6,29 €
1 Bag of 100
Bag(s)
M6 Stainless Steel 6.4mm 18mm A2 304 1.6mm Plain
RS-stocknr. 797-6364
FabrikantRS PRO
12,58 €
1 Bag of 100
Bag(s)
M10 (Form A) Stainless Steel 10.5mm 20mm A4 316 2mm Plain
RS-stocknr. 248-7106
FabrikantRS PRO
4,20 €
1 Bag of 100
Bag(s)
M2.5 (Form A) Stainless Steel 2.7mm 6mm A4 316 0.5mm Plain
RS-stocknr. 527-347
FabrikantRS PRO
4,85 €
1 Bag of 250
Bag(s)
M2 (Form A) Stainless Steel 2.2mm 5mm A2 304 0.3mm Plain
RS-stocknr. 797-6077
FabrikantRS PRO
10,78 €
1 Bag of 100
Bag(s)
M10 (Form A) Stainless Steel 10.5mm 20mm A2 304 2mm Plain
RS-stocknr. 560-338
FabrikantRS PRO
1,80 €
1 Bag of 250
Bag(s)
M3 Steel 3.2mm 7mm - 0.5mm Zinc Plated
RS-stocknr. 189-664
FabrikantRS PRO
6,93 €
1 Bag of 50
Bag(s)
M8 Stainless Steel 8.4mm 17mm A4 316 1mm Plain
RS-stocknr. 797-6389
FabrikantRS PRO
8,91 €
1 Bag of 100
Bag(s)
M8 (Form A) Stainless Steel 8.4mm 16mm A4 316 1.6mm Plain
RS-stocknr. 483-2592
FabrikantRS PRO
4,67 €
1 Bag of 250
Bag(s)
M3 Brass 3.2mm 7mm - 0.5mm Plain
RS-stocknr. 797-6250
FabrikantRS PRO
11,45 €
1 Bag of 100
Bag(s)
M8 Stainless Steel 8.4mm 24mm A2 304 2mm Plain
RS-stocknr. 527-381
FabrikantRS PRO
7,70 €
1 Bag of 250
Bag(s)
M4 (Form A) Stainless Steel 4.3mm 9mm A2 304 0.8mm Plain
RS-stocknr. 527-397
FabrikantRS PRO
7,49 €
1 Bag of 250
Bag(s)
M5 (Form A) Stainless Steel 5.3mm 10mm A2 304 1mm Plain
RS-stocknr. 525-947
FabrikantRS PRO
4,52 €
1 Bag of 250
Bag(s)
M6 Steel 6.4mm 12.5mm - 1.6mm Bright Zinc Plated
RS-stocknr. 223-7383
FabrikantRS PRO
7,78 €
Each
Aantal stuks
M3 Ceramic 3.4mm 7mm - 0.6mm Plain
RS-stocknr. 122-4388
FabrikantRS PRO
2,42 €
1 Bag of 100
Bag(s)
M8 (Form B) Steel 8.4mm 17mm - 1.1mm Bright Zinc Plated
Related Products
RS PRO hex nuts are a six-sided nut ...
Description:
RS PRO hex nuts are a six-sided nut that fastens screws and bolts efficiently and securely. They are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap ...
M10 FULL NUT DIN934 CLASS 8 PLAIN. ...
Description:
M10 FULL NUT DIN934 CLASS 8 PLAIN.
Self-locking all metal nuts, designed to stay in ...
Description:
Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards. A1 grade type 303 stainless steelAll-metal constructionAllows use up to 300°CStay in position ...
RS PRO range of hard rolled metric copper ...
Description:
RS PRO range of hard rolled metric copper washers in sizes M3 to M12. This RS PRO range of copper washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area ...