Magnetic Tape

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Back Type Length Width Thickness Material Pull Force
RS-stocknr. 846-339
FabrikantRS PRO
4,40 €
1 Bag of 10
Bag(s)
Adhesive 100mm 12mm 2.3mm PP -
RS-stocknr. 667-3985
FabrikantnummerFM663RS
FabrikantEclipse
31,98 €
1 Reel of 30 Metre(s)
Reel(s)
Adhesive 30m 12.5mm 1.5mm Strontium Ferrite -
RS-stocknr. 297-9116
FabrikantnummerFM662
FabrikantEclipse
14,65 €
1 Reel of 10 Metre(s)
Reel(s)
Adhesive 10m 20mm 0.75mm Strontium Ferrite -
RS-stocknr. 819-9013
FabrikantnummerFM682RS
FabrikantEclipse
55,77 €
Each
Aantal stuks
Magnetic 10m 70mm - Dry Wipe -
RS-stocknr. 719-3878
FabrikantnummerFM669RS
FabrikantEclipse
89,82 €
1 Reel of 30 Metre(s)
Reel(s)
Adhesive 30m 25mm - Steel -
RS-stocknr. 131-5954
FabrikantnummerEM880-RRS
FabrikantEclipse
6,16 €
Each
Aantal stuks
- 2m - 3.6mm Strontium Ferrite 65kg
RS-stocknr. 667-3988
FabrikantnummerFM664RS
FabrikantEclipse
52,91 €
1 Reel of 30 Metre(s)
Reel(s)
Adhesive 30m 20mm 1.5mm Strontium Ferrite -
RS-stocknr. 667-3982
FabrikantnummerFM665
FabrikantEclipse
63,96 €
1 Reel of 30 Metre(s)
Reel(s)
Adhesive 30m 25.4mm 1.5mm Strontium Ferrite -
RS-stocknr. 763-8233
FabrikantnummerFM652RS
FabrikantEclipse
28,02 €
1 Reel of 30 Metre(s)
Reel(s)
Adhesive 30m 10mm 1.5mm Strontium Ferrite -
RS-stocknr. 792-4568
FabrikantnummerFM679Y/RS
FabrikantEclipse
20,88 €
Each
Aantal stuks
Magnetic 10m 20mm 0.5mm - -
RS-stocknr. 719-3865
FabrikantnummerFM667RS
FabrikantEclipse
45,48 €
1 Reel of 30 Metre(s)
Reel(s)
Adhesive 30m 12mm - Steel -
RS-stocknr. 297-9100
FabrikantnummerFM661
FabrikantEclipse
9,72 €
1 Reel of 10 Metre(s)
Reel(s)
Adhesive 10m 12.5mm 0.75mm Strontium Ferrite -
RS-stocknr. 297-9093
FabrikantnummerFM660
FabrikantEclipse
6,81 €
1 Reel of 10 Metre(s)
Reel(s)
Adhesive 10m 7.5mm 0.75mm Strontium Ferrite -
RS-stocknr. 503-9520
FabrikantnummerMGO1316
Fabrikant3M
128,35 €
Each
Aantal stuks
Adhesive 100ft 1/2in 0.84mm Ferrite -
RS-stocknr. 131-5958
FabrikantnummerFM682B/RS
FabrikantEclipse
54,15 €
Each
Aantal stuks
Magnetic 10m 70mm - - -
RS-stocknr. 819-9016
FabrikantnummerFM684RS
FabrikantEclipse
70,49 €
Each
Aantal stuks
Magnetic 10m 90mm - Dry Wipe -
RS-stocknr. 917-5591
FabrikantnummerFM680G/RS
FabrikantEclipse
29,61 €
Each
Aantal stuks
Magnetic 10m 30mm 0.5mm - -
RS-stocknr. 917-5608
FabrikantnummerFM681G/RS
FabrikantEclipse
44,48 €
Each
Aantal stuks
Magnetic 10m 50mm 0.5mm - -
RS-stocknr. 917-5588
FabrikantnummerFM680R/RS
FabrikantEclipse
29,61 €
Each
Aantal stuks
Magnetic 10m 30mm 0.5mm - -
RS-stocknr. 917-5576
FabrikantnummerFM679B/RS
FabrikantEclipse
20,88 €
Each
Aantal stuks
Magnetic 10m 20mm 0.5mm - -
Related Products
This 740 Copper Foil Tape from Hi-Bond features ...
Description:
This 740 Copper Foil Tape from Hi-Bond features a conductive acrylic pressure sensitive adhesive with a uniform dispersion of conductive particles. The copper foil carrier is 35 microns thick, with an additional 30 micron-thick coating of acrylic adhesive containing nickel ...
The Mobrey horizontal float switch consists of one-piece ...
Description:
The Mobrey horizontal float switch consists of one-piece cast aluminium bronze body and 316 stainless steel float with a long straight arm. It is a side mounting magnetically activated liquid level switch. The switch is ideal for use in industrial ...
Magnetic strips which are a flexible extrusion of ...
Description:
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures ...
Magnetic strips which are a flexible extrusion of ...
Description:
Magnetic strips which are a flexible extrusion of Barium Ferrite, available in both plain and adhesive backed forms. The 'soft' nature of the material helps too prevent slippage on vertical surfaces. They are ideal for numerous applications including door closures ...