Suspension Mounts

When machinery has rotating parts that create vibrations, this can often result in wear and tear and decreased lifespan of the machinery. One way to solve this problem is to use suspension mounts that deflect vibrations, resulting in machinery that has optimum functionality across a much longer period of time.


Types of suspension mounts

Suspension mounts are typically made from steel or a rubber-steel combination. Rubber is a naturally insulating material that absorbs sounds caused by vibrations, while steel is strong and anti-corrosive, making it ideal for applications in damp areas.

 

Which types of machinery can suspension mounts work for?

There are many types of machinery that are subject to shock, vibrations, and noise. Some examples include heaters, power generators, and ventilation equipment. Air conditioning units, for example, will often make noise due to their vibrations, but suspension mounts will solve this problem. Anti-vibration pads, which absorb rather than deflect vibrations, are one other solution for certain types of machinery such as air conditioning units.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Nominal Load Static Load Capacity Frequency Thread Size Material Metalwork Overall Height Series
RS-stocknr. 386-7660
Fabrikantnummer53560345
14,66 €
Each
Aantal stuks
Male Only 4 → 18daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
RS-stocknr. 386-7711
Fabrikantnummer53561145
17,39 €
Each
Aantal stuks
Male Only 10 → 52daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®
RS-stocknr. 386-7676
Fabrikantnummer53561260
22,35 €
Each
Aantal stuks
Male Only 30 → 136daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm TRAXIFLEX®
RS-stocknr. 386-7727
Fabrikantnummer53560360
14,66 €
Each
Aantal stuks
Male Only 7 → 30daN - 8 → 10Hz M6 Rubber Galvanised Metal 55mm TRAXIFLEX®
RS-stocknr. 386-7698
Fabrikantnummer53561160
18,15 €
Each
Aantal stuks
Male Only 20 → 80daN - 8 → 10Hz M8 Rubber Galvanised Metal 60mm TRAXIFLEX®
RS-stocknr. 386-7783
FabrikantnummerVE 111-04
27,41 €
Each
Aantal stuks
Male to Male 12 → 33kg 33daN 3.5 → 6Hz M8 Stainless Steel Galvanised Steel 180mm VE 111
RS-stocknr. 386-7682
Fabrikantnummer53561245
24,46 €
Each
Aantal stuks
Male Only 20 → 92daN - 8 → 10Hz M12 Rubber Galvanised Metal 67mm -
Related Products
Originally designed for use with marine engines, the ...
Description:
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock ...
Highly elasticity mounting for low frequency applications. Suitable ...
Description:
Highly elasticity mounting for low frequency applications. Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etc.Provides more than 90% isolation at 1500rpm (25Hz)Low natural frequency (2.5 to 7Hz)High axial and radial elasticityAvailable with bonded-in fixing bushes. ...
Flexible mount made of natural rubber bonded to ...
Description:
Flexible mount made of natural rubber bonded to metalEasily fixed via single M10 or M12 stud and base with 2 fixing holesSuitable for static and mobile applications - compressors, pumps, fans, air conditioning, etcLoad range from 50kg to 800kg in ...
Low profile and easy to install anti-vibration mounts ...
Description:
Low profile and easy to install anti-vibration mounts Low frequency elastomeric noise and vibration isolation for industrial equipment and machinery Used to insulate the transmission of noise and vibration in vertically applied loadsApplications include instruments, measuring equipment, small machinery, electric ...