Anti-Vibration Pads, Chips & Tape

What is an Anti-Vibration Pad?An Anti-Vibration Pad is a special type of padding, designed to absorb and evenly distribute vibrations to nominal levels.How do they work?Ranging in size and layers, anti-vibration pads are specifically designed to absorb shock and movement. Usually made from some type of rubber which is incompressible by nature, they are able to deflect the movement by changing shape rather than volume.Different types of Anti-Vibration Pads: Pads – Bearing pads, damping pads they are essentially the same thing. Square in nature, they are able to cover larger areas and can usually be joined together with multiple pads to suit your needs Tapes – The tapes are similar to their counterpart pads. The offer the same features of shock absorption except they are in long tape form. Perfect for fitting around wall edges, can be easily manipulated and cut to specified shape and have some kind of sticky backing for quick attachment. Come in a variety of widths and lengths and are ideal where space is restricted. Chips – Smaller counterparts to pads and tapes, they offer you the ability to cover smaller surface areas. Perfect for smaller machinery with minimal shock or vibration output.Features and benefits: Vibration and shock resistance Fast and easy to install, hassle free Fit under most machines Improve working conditions Reduction in environmental nuisance Provides structural safety benefits Highly resistance to moistures depending on the rubber type Installation on upper levels made possible without compromising structure integrityWhere might I use one? Factory machinery Warehouse or production lines Local business – laundrettes, kitchens and more Your own home

...
Lees meer Lees minder

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Material Load Rating Thickness Size Length Maximum Operating Temperature Minimum Operating Temperature Width Series
RS-stocknr. 755-3769
Fabrikantnummer2311152
FabrikantFabreeka
10,36 €
1 Bag of 4
Bag(s)
Bearing Pad Masticated Rubber 8000psi 10mm 100 x 100mm 100mm - - 100mm -
RS-stocknr. 366-0166
FabrikantnummerFABCEL 300
FabrikantFabreeka
146,97 €
Each
Aantal stuks
Damping Pad Neoprene 300psi 13mm 457 x 457mm 457mm +150°F -20°F 457mm -
RS-stocknr. 474-723
FabrikantnummerSN-15
FabrikantTaica
52,52 €
1 Bag of 1
Bag(s)
Damping Pad Silicone 15kg 7mm 100 x 100mm 100mm +200°C -40°C 100mm -
RS-stocknr. 474-745
FabrikantnummerSN-50
FabrikantTaica
47,73 €
1 Bag of 1
Bag(s)
Damping Pad Silicone 50kg 7mm 100 x 100mm 100mm +200°C -40°C 100mm -
RS-stocknr. 796-1731
FabrikantnummerP045/203
61,20 €
Each
Aantal stuks
- Nitrile Rubber - 12.5mm - 1m +120°C -20°C 100mm -
RS-stocknr. 366-0194
FabrikantnummerFABCEL 50
FabrikantFabreeka
95,59 €
Each
Aantal stuks
Damping Pad Neoprene 50psi 8mm 457 x 457mm 457mm +150°F -20°F 457mm -
RS-stocknr. 796-1738
FabrikantnummerP045/202
53,71 €
Each
Aantal stuks
- Nitrile Rubber - 12.5mm - 1m +120°C -20°C 75mm -
RS-stocknr. 474-818
FabrikantnummerGT-2
FabrikantTaica
29,73 €
1 Bag of 1
Bag(s)
Gel Tape Silicone - 1mm 1000 x 20mm 1m +100°C -40°C 20mm -
RS-stocknr. 474-763
FabrikantnummerGT-1
FabrikantTaica
13,48 €
1 Bag of 1
Bag(s)
Gel Tape Silicone - 1mm 1000 x 10mm 1m +100°C -40°C 10mm -
RS-stocknr. 366-0172
FabrikantnummerFABCEL 200
FabrikantFabreeka
148,45 €
Each
Aantal stuks
Damping Pad Neoprene 200psi 13mm 457 x 457mm 457mm +150°F -20°F 457mm -
RS-stocknr. 474-820
FabrikantnummerGC-6
FabrikantTaica
45,16 €
1 Bag of 1
Bag(s)
Gel Chip Silicone - 3mm 20 x 20mm 20mm +100°C -40°C 20mm -
RS-stocknr. 366-0188
FabrikantnummerFABCEL 100
FabrikantFabreeka
108,40 €
Each
Aantal stuks
Damping Pad Neoprene 100psi 8mm 457 x 457mm 457mm +150°F -20°F 457mm -
RS-stocknr. 474-767
FabrikantnummerGC-8
FabrikantTaica
69,07 €
1 Bag of 1
Bag(s)
Gel Chip Silicone - 10mm 20 x 20mm 20mm +100°C -40°C 20mm -
RS-stocknr. 366-0150
FabrikantnummerFABCEL 25
FabrikantFabreeka
98,54 €
Each
Aantal stuks
Damping Pad Neoprene 25psi 8mm 457 x 457mm 457mm +150°F -20°F 457mm -
RS-stocknr. 755-3772
Fabrikantnummer2311157
FabrikantFabreeka
14,01 €
Each
Aantal stuks
Isolation Pad Nitrile Rubber 50psi 8mm 150 x 150mm 150mm - - 150mm -
RS-stocknr. 796-1729
FabrikantnummerP045/201
567,38 €
Each
Aantal stuks
- Nitrile Rubber - 12.5mm - 1m +120°C -20°C 1000mm -
RS-stocknr. 755-3790
Fabrikantnummer2311162
FabrikantFabreeka
7,06 €
Each
Aantal stuks
Isolation Pad Nitrile Rubber 100psi 8mm 100 (Dia.)mm - - - - -
RS-stocknr. 474-808
FabrikantnummerGT-3
FabrikantTaica
18,71 €
1 Bag of 1
Bag(s)
Gel Tape Silicone - 2mm 1000 x 10mm 1m +100°C -40°C 10mm -
RS-stocknr. 856-3275
FabrikantnummerNP GEL WHITE
FabrikantTaica
190,98 €
Each
Aantal stuks
Gel - - 6mm 1000 x 300mm 1m +200°C -40°C 300mm -
RS-stocknr. 755-3784
Fabrikantnummer2311159
FabrikantFabreeka
23,76 €
Each
Aantal stuks
Isolation Pad Nitrile Rubber 200psi 13mm 150 x 150mm 150mm - - 150mm -
Related Products
Self adhesive feet available in two material types ...
Description:
Self adhesive feet available in two material types and two shapes:. Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of ...
Self adhesive feet available in two material types ...
Description:
Self adhesive feet available in two material types and two shapes:. Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of ...
3M™ Bumpon™ Protective Product SJ5302 is a self-adhesive ...
Description:
3M™ Bumpon™ Protective Product SJ5302 is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The hemispherical shape provides excellent sound damping and energy absorption. Bumpon™ Blister Packs are individually packed pads of the most popular ...
Silicone Gel damping mats for table top vibration ...
Description:
Silicone Gel damping mats for table top vibration and shock isolation4 sheet types to cover loads from 0.5kg up to 80kgDistributes load evenlyColour coding for easy recognition and is also portableLow cost investment to support quality and extend product lifeDivide ...