Anti Vibration Mounts

Anti-vibration mounts (a.k.a. AV mounts) act as a low cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts, also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers and rubber bumpers include, flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts like captive transit are designed with an integral overload stop to control movement of equipment during transit. They are universal, cost effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low profile installation. Applications include engines and construction.Silent marine anti-vibration mounts were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts are low cost and include turret, flanged circular and sandwich. Turret were designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Thread Size Diameter Trade Name Foot Height Overall Height Foot Shape Static Load Capacity Material Shore Hardness Metalwork Compression Load Compression Deflection Minimum Operating Temperature
RS-stocknr. 236-464
FabrikantnummerSJ5003
Fabrikant3M
4,84 €
1 Bag of 56
Bag(s)
Feet - 11.1mm - - 5mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 120-6063
FabrikantnummerSJ 5027 WHITE
Fabrikant3M
4,28 €
1 Bag of 20
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 192-2670
FabrikantnummerSJ 5027 BLACK
Fabrikant3M
9,47 €
1 Bag of 40
Bag(s)
Feet - 16mm - - 7.9mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 262-9580
FabrikantnummerSJ5023 BLACK
Fabrikant3M
9,69 €
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 179-4808
FabrikantnummerSJ5009
Fabrikant3M
1,068 €
Each (In a Pack of 6)
Aantal stuks
Self Adhesive Feet - 22.4mm Bumpon™ - 10.2mm Cylindrical (Concave Top) - Natural Rubber - Aluminium, Stainless Steel - - -34°C
RS-stocknr. 236-470
FabrikantnummerSJ5009
Fabrikant3M
14,22 €
1 Bag of 48
Bag(s)
Self Adhesive Feet M4 22.4mm Bumpon™ - 10.2mm Hemisphere - Natural Rubber - - - - -34°C
RS-stocknr. 236-492
FabrikantnummerSJ5008
Fabrikant3M
8,21 €
1 Bag of 80
Bag(s)
Feet - - - - 3.1mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 236-537
FabrikantnummerSJ5023G
Fabrikant3M
7,36 €
1 Bag of 36
Bag(s)
Feet - 20.5mm - - 7.6mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 203-2380
FabrikantnummerSJ5744
Fabrikant3M
11,19 €
1 Bag of 40
Bag(s)
Feet - 19.1mm - - 4.1mm Cylindrical - Natural Rubber - - - - -34°C
RS-stocknr. 236-509
FabrikantnummerSJ5012N
Fabrikant3M
7,24 €
1 Bag of 56
Bag(s)
Feet - 12.7mm - - 3.6mm Cylindrical - Natural Rubber - - - - -34°C
RS-stocknr. 203-2403
FabrikantnummerSJ5382-TRANSP
Fabrikant3M
7,98 €
1 Bag of 144
Bag(s)
Feet - 6.4mm - - 1.9mm Hemisphere - PUR - - - - -34°C
RS-stocknr. 236-521
FabrikantnummerSJ5018N
Fabrikant3M
9,22 €
1 Bag of 80
Bag(s)
Feet - - - - 5.8mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 192-2658
FabrikantnummerSJ 5514 BLACK
Fabrikant3M
2,69 €
1 Bag of 4
Bag(s)
Feet - - - - 13.2mm Tapered Square - Natural Rubber - - - - -34°C
RS-stocknr. 103-4227
FabrikantnummerSJ6344
Fabrikant3M
9,47 €
1 Bag of 40
Bag(s)
Self Adhesive Feet - 19.9mm - 4.9mm 4.9mm Cylindrical (Flat Top) - Rubber - - - - -
RS-stocknr. 236-515
FabrikantnummerSJ5018G
Fabrikant3M
10,34 €
1 Bag of 80
Bag(s)
Feet - - - - 5.8mm Tapered Square - Natural Rubber - - - - -34°C
Nieuw
RS-stocknr. 192-5622
FabrikantnummerSJ6553T
Fabrikant3M
6,51 €
Each
Aantal stuks
Bumper - 11mm Bumpon™ 3.05mm 3.1mm - - - 55Shore A - - - -34 (Constant) °C, +5 (Application) °C
Nieuw
RS-stocknr. 192-5621
FabrikantnummerSJ5344T
Fabrikant3M
3,96 €
Each
Aantal stuks
Bumper - 19.1mm Bumpon™ 4.1mm 4.1mm Round - - - - - - -34 (Constant) °C, +5 (Application) °C
RS-stocknr. 203-2396
FabrikantnummerSJ5378-TRANSP
Fabrikant3M
11,39 €
1 Bag of 84
Bag(s)
Feet - 10.2mm - - 3.3mm Hemisphere - PUR - - - - -34°C
RS-stocknr. 120-6041
FabrikantnummerSJ5076
Fabrikant3M
6,64 €
1 Bag of 56
Bag(s)
Feet - 8mm - - 2.8mm Cylindrical - Natural Rubber - - - - -34°C
RS-stocknr. 120-6079
FabrikantnummerSJ 5017 BLACK
Fabrikant3M
9,71 €
1 Bag of 20
Bag(s)
Feet - 19.1mm - - 9.7mm Hemisphere - Natural Rubber - - - - -34°C