Girder Threaded Rod Clamps

Girder threaded rod clamps (also called beam clamps) are used to attach hanger rods to structures and objects without the need for drilling or welding.

They have adjustment pins with single or multiple threads to feed the rods (wires, cords, cables) through the clamps.

These clamps are robust and corrosion resistant. They are made from materials such as carbon or stainless steel and coated with electrostatic finishes.


What are girder threaded rod clamps used for?

Girder threaded rods are used as anchor points for lifting or pulling heavy loads onto trusses and beams. Some of these rods have permanent shackles attached to provide for safer fixing mechanisms.


They are found in the construction industry where bulky items and equipment need to be attached to I-beams, channels and flange girders. They are typically used during bar hoist construction under the roof of a structure.


They are also used in scaffolding to attach the scaffolding to structural objects like beams or columns.


Types of girder threaded rod clamps

Girder threaded rod clamps are categorised by weight bearing capacities, number of threads (openings) and hole diameters.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Flange Thickness Thread Size Hole Diameter Maximum Load Flange Thickness Maximum Material
RS-stocknr. 291-111
FabrikantRS PRO
2,648 €
Each (In a Pack of 10)
Aantal stuks
Maximum of 19 mm - 11mm 45kg 19mm Steel
RS-stocknr. 291-127
FabrikantRS PRO
3,145 €
Each (In a Pack of 10)
Aantal stuks
Maximum of 23 mm - 13mm 54kg 23mm Steel
RS-stocknr. 203-7616
FabrikantRS PRO
6,816 €
Each (In a Pack of 25)
Aantal stuks
Maximum of 18 mm M6 - 60kg 18mm Steel
RS-stocknr. 291-076
FabrikantRS PRO
1,718 €
Each (In a Pack of 25)
Aantal stuks
Maximum of 18 mm - 12.7mm 45kg 18mm Steel
RS-stocknr. 203-7638
FabrikantRS PRO
5,766 €
Each (In a Pack of 25)
Aantal stuks
Maximum of 18 mm M10 - 60kg 18mm Steel
RS-stocknr. 203-7622
FabrikantRS PRO
7,004 €
Each (In a Pack of 25)
Aantal stuks
Maximum of 18 mm M8 - 60kg 18mm Steel
RS-stocknr. 291-082
FabrikantRS PRO
1,391 €
Each (In a Pack of 25)
Aantal stuks
16 mm - 10.7mm 45kg 16mm Steel
Related Products
These brackets are designed to hold cables and ...
Description:
These brackets are designed to hold cables and flexible conduits for chains and cable-holder sleeves.Electrical cables should be fixed at each end and flexible conduits only at the mobile point.These brackets fit onto a C shaped DIN rail.Brackets are supplied ...
From RS PRO this set of spring clamps ...
Description:
From RS PRO this set of spring clamps are ideal for using to secure or hold an object in the correct place when working. They are an essential hand tool for any toolbox and can be used by professionals and ...
This trigger clamp from Stanley is ideal when ...
Description:
This trigger clamp from Stanley is ideal when you are busy and need another pair of hands. A great addition to any toolbox for both clamping and spreading. It has a resin body, that provides minimal distortion and movement. Also ...
The modular and versatile Bosch Rexroth EcoSafe guarding ...
Description:
The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost ...