Extension Springs

Filters

41 - 60 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Free Length Maximum Extended Length Outside Diameter Wire Diameter Initial Tension Spring Rate Ends
RS-stocknr. 751-837
FabrikantRS PRO
1,036 €
Each (In a Pack of 10)
Aantal stuks
Steel 44.6mm 130.20mm 9mm 0.8mm 19N 0.19N/mm -
RS-stocknr. 751-685
FabrikantRS PRO
0,909 €
Each (In a Pack of 10)
Aantal stuks
Steel 22.1mm 42.3mm 3.2mm 0.45mm 10.70N 0.49N/mm -
RS-stocknr. 894-6806
FabrikantRS PRO
6,45 €
Each
Aantal stuks
- 200mm - - - - - -
RS-stocknr. 121-359
FabrikantRS PRO
2,34 €
Each (In a Pack of 5)
Aantal stuks
Steel 77.8mm 97.4mm 13mm 2.5mm 317N 13.7N/mm -
RS-stocknr. 751-950
FabrikantRS PRO
2,184 €
Each (In a Pack of 5)
Aantal stuks
Steel 87.7mm 224.70mm 17mm 1.6mm 74N 0.46N/mm -
RS-stocknr. 751-764
FabrikantRS PRO
0,936 €
Each (In a Pack of 10)
Aantal stuks
Steel 31mm 53.6mm 4.5mm 0.63mm 18.3N 0.7N/mm -
RS-stocknr. 821-469
FabrikantRS PRO
1,166 €
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 26.40mm 41.10mm 3.5mm 0.55mm 13.1N 0.75N/mm -
RS-stocknr. 751-871
FabrikantRS PRO
1,166 €
Each (In a Pack of 10)
Aantal stuks
Steel 49mm 81.7mm 7mm 1mm 45.3N 1.18N/mm -
RS-stocknr. 436-0570
FabrikantRS PRO
7,78 €
Each
Aantal stuks
- 254mm - - - - - -
RS-stocknr. 751-786
FabrikantRS PRO
1,155 €
Each (In a Pack of 10)
Aantal stuks
Steel 47.6mm 147.3mm 7mm 0.63mm 12.2N 0.11N/mm -
RS-stocknr. 751-900
FabrikantRS PRO
1,638 €
Each (In a Pack of 10)
Aantal stuks
Steel 82.8mm 241.8mm 12mm 1.1mm 35.8N 0.2N/mm -
RS-stocknr. 821-526
FabrikantRS PRO
1,104 €
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 34.5mm 59.50mm 5mm 0.7mm 18.8N 0.64N/mm -
RS-stocknr. 121-387
FabrikantRS PRO
3,65 €
Each (In a Pack of 5)
Aantal stuks
Steel 69.8mm 83.40mm 16mm 3.2mm 510N 31.8N/mm -
RS-stocknr. 751-758
FabrikantRS PRO
1,283 €
Each (In a Pack of 10)
Aantal stuks
Steel 41.4mm 125.70mm 6mm 0.55mm 9.5N 0.1N/mm -
RS-stocknr. 821-497
FabrikantRS PRO
0,936 €
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 31mm 53.60mm 4.5mm 0.63mm 15.2N 0.58N/mm -
RS-stocknr. 821-481
FabrikantRS PRO
0,831 €
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 41.4mm 125.70mm 6mm 0.55mm 7.9N 0.08N/mm -
RS-stocknr. 821-504
FabrikantRS PRO
0,97 €
Each (In a Pack of 10)
Aantal stuks
Stainless Steel 35mm 101.50mm 7mm 0.63mm 1N 0.13N/mm -
RS-stocknr. 803-4433
Fabrikantnummer1212047
FabrikantPhoenix Contact
9,24 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 683-1649
Fabrikantnummer4300-3736
FabrikantPressmaster
6,39 €
Each (In a Bag of 2)
Aantal stuks
- - - - - - - -
RS-stocknr. 683-1645
Fabrikantnummer4300-3735
FabrikantPressmaster
6,39 €
Each (In a Bag of 2)
Aantal stuks
- - - - - - - -
Related Products
Music Wire Extension SpringsManufactured from high tensile strength ...
Description:
Music Wire Extension SpringsManufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix and looped ends.Features and BenefitsAttached at both endsSprings absorb and store energyCreate resistance to pulling forceInitial tension manipulation can achieve individual requirementsWound ...
The Industrial Revolution has brought many useful parts ...
Description:
The Industrial Revolution has brought many useful parts that are still relevant and useful in the 21st century. One of them is Extension Spring, allowing day-to-day tasks to be efficient and safe.Before you decide which Extension Spring is right for ...
Stainless Steel Extension SpringsExtension springs are coiled attached ...
Description:
Stainless Steel Extension SpringsExtension springs are coiled attached by two components from both ends of the spring. When pulled apart the extension springs pull them back together again. The springs tension can be adapted depending on the applications load requirements.Features ...
Bright zinc steel RS 894-6803Black epoxy steel RS ...
Description:
Bright zinc steel RS 894-6803Black epoxy steel RS 894-6806, 894-6800.