Pipe clamps, sometimes referred to as pipe clips, are a type of fastening which is designed for fixing a wide range of piping materials and cables. Pipe clamps are circular and available in various diameters, to sit around a pipe or tube.
Some pipe clamps are adjustable to suit various different pipe sizes. They are usually screwed into place to provide support to the pipework and prevent it from moving or dislodging. You can find all detailed information about their functioning in our Pipe Clamps Guide.
Description:
The Unistrut C Type galvanised beam clamp is
made from steel. The fit channel size is 21x41mm. The design load is 1000lbsFor use with beam flanges up to 3/4in (19.1mm) thickSafety factor = 2.5 based on the ultimate strength of ...
Description:
The Unistrut beam clamps made from steel. Fits
channel size is 41 x 41mm. Design Load = 500lbs (2.22 kN) eachSafety factor = 2.5 based on ultimate strength of connectionSet screw installation torque: 125 in-lbs (14 N-m)Window Bracket 0.36kg.
Description:
The Unistrut beam clamps made from steel. It
fits a 41mm channel. Cone point screw included Maximum load 250kgMild steel cone pointed screws as zinc platedSteel loadings apply to mild steel product only.
Description:
A range of P-clips for secure clamping of
pipes, conduits and cables. Available in bright zinc plated steel or A2 grade 18 / 8 stainless steelSupplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.Temperature range -30°C ...