Hand Dryers

For bathroom hygiene solutions in commercial and industrial environments, hand dryers are built to suit your needs. Whether you need cost-effective plastic models, or sturdy stainless steel, our hand dryers comes in a variety of air flow and power ratings to best suit your work environment.

Why use Hand Dryers?

Hand dryers blow hot air onto wet hands and evaporate or push off the water, rather than drying by paper or towel. This has both environmental and cost advantages. Hand dryers have been shown to massively reduce paper waste, and to offer a lower cost investment over time than paper towels.

Automatic or Manual?

Hand dryers are either equipped with sensors, and begin drying automatically as the hands are presented, or are manual, and begin drying only when a button is pushed. Sensors are a useful option in that they reduce the potential spread of bacteria through human contact.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Air Flow Case Material Supply Voltage Automatic/Manual Finish Power Rating Depth Height Width
RS-stocknr. 921-1681
FabrikantnummerJet Dry Plus
FabrikantVent-Axia
849,82 €
Each
Aantal stuks
- - - Automatic - 2.05kW 225mm 700mm 300mm
RS-stocknr. 921-1710
FabrikantnummerEasy Dry 2KW Metal
FabrikantVent-Axia
185,89 €
Each
Aantal stuks
- Metal 220 → 240V Automatic - 2kW 160mm 225mm 275mm
RS-stocknr. 921-1707
FabrikantnummerEasy Dry 1.25KW ABS
FabrikantVent-Axia
132,78 €
Each
Aantal stuks
- ABS 220 → 240V Automatic - 1.25kW 160mm 225mm 275mm
RS-stocknr. 921-1694
FabrikantnummerTurbodry chrome auto
FabrikantVent-Axia
504,58 €
Each
Aantal stuks
- Steel 230V - - 2.4kW 202mm 248mm 284mm
RS-stocknr. 921-1701
FabrikantnummerEasy Dry 1.25KW Metal
FabrikantVent-Axia
159,33 €
Each
Aantal stuks
- Metal 220 → 240V Automatic - 1.25kW 160mm 225mm 275mm
RS-stocknr. 921-1688
FabrikantnummerUltradry SX Stainless Steel
FabrikantVent-Axia
478,27 €
Each
Aantal stuks
- Stainless Steel 230V Automatic - 2.4kW 177mm 264mm 275mm
RS-stocknr. 921-1704
FabrikantnummerEasy Dry 1.0KW ABS
FabrikantVent-Axia
127,47 €
Each
Aantal stuks
- ABS 220 → 240V Automatic - 1kW 160mm 225mm 275mm