Vacuum Nozzles

Vacuum nozzles are an accessory that you can attach to the vacuum cleaner to either extend or make it much easier to get to awkward places where you would like to clean. These nozzle come in various sizes, colours and are designed for long lasting use with your vacuum cleaner. Nozzles will help you clean areas where you are unable to get to or reach by extending the hose and getting into the tight spots such as corners and around radiators etc. Nozzles are available in different sizes and are used for different functions or surfaces. They are designed for easy attachment so if you do need to change the nozzle this is quick and easy to do.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Accessory Type
RS-stocknr. 877-4291
Fabrikantnummer413228
FabrikantStarmix
68,83 €
Each
Aantal stuks
Bosch GAS 25 Series Vacuum Cleaners, Starmix 35 mm 3.2m Hose
RS-stocknr. 179-7866
Fabrikantnummer92602101010
FabrikantFEIN
55,00 €
Each
Aantal stuks
ABH 18 (ABH 18) -
Related Products
Compact all-purpose domestic vacuum cleanerCapable of picking up ...
Description:
Compact all-purpose domestic vacuum cleanerCapable of picking up either wet or dry debris & can be used with or without a bagPull and push locks make opening and closing easyHigh capacity cartridge filter, ergonomically designed handle & a blowing functionStandard ...
Commercial twin motor upright vacuum cleaner Patented centrifugal ...
Description:
Commercial twin motor upright vacuum cleaner Patented centrifugal clutch380mm working widthStretch hose & telescopic tube to clean, comb and refresh textile floors & pile carpetsWide, low profile brush headCan operate completely flat for cleaning under furniture & beds.
A compact, mains powered service engineers’ vacuum cleaner ...
Description:
A compact, mains powered service engineers’ vacuum cleaner designed for 220/240V a.c. operation and manufactured to British and German standards. The powerful 700W motor makes this cleaner ideal for servicing copiers and other office equipment. Supplied complete with hose, crevice ...
The extremely quiet machine combines high ergonomic comfort ...
Description:
The extremely quiet machine combines high ergonomic comfort due to complete integration of suction hose, power cord and accessories as well as two park positions for floor tool with an outstanding suction performance and enormous working radius. Suction hose, 2.5 ...