Speed Bumps

A Speed Bump is a traffic calming device that is used on roads, car parks, or anywhere that cars, motorcyclists and bikes travel. A speed bump slows the speed of a vehicle, improving safety not only for the drivers of vehicles but also for pedestrians. A speed bump can also encourage drivers not to exceed enforceable speed limits. Speed bumps can also be used to protect cables and wires that run across a traffic area. Most speed bumps are replaceable as needed but some are permanent fixtures that consist of concrete, asphalt and tarmac

Where are speed bumps used?
• Aviation – airport runways
• Car parks
• Roads
• Cycle lanes
• Bus lanes
• Retail parks
• Hospitals
• Manufacturing sites
• Cable and wire protection
What colours are there?
• Black
• Yellow
• Black and yellow

High Visibility (Hi-Vis) Speed Bumps
The yellow and yellow / black replaceable speed bumps are Hi-vis (high visibility). High visible speed bumps ensure that at night whether it is within a town or city they are seen. When driving on an unlit or dimly lit road, the lights of a vehicle display the speed bump with its reflective surface.

Replaceable Speed Bump Materials:
• Rubber
• Vulcanised rubber
• Polyurethane
• Metal
• Steel
The speed bumps are normally pre-shaped but you can select a speed bump by size – height, width, depth (length)

How does a speed bump protect cables and wires?
Channels are designed underneath the speed bump to store cables and wires. The channels are built into the speed bump by the manufacturer and help in protecting the cables from traffic travelling over the speed bump. When buying a speed bump that requires cable channels, ensure that you match the cable size to the channel size.

Fixings:
Necessary for attaching a replaceable speed bump to a road surface safely and securely.
• Asphalt fixation bolts
• Expandable bolts
• Fixing kits
• Concrete fixings

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Material Cable Protection Cable Size Speed Limit High Visibility Fixings Application Depth Height Width
RS-stocknr. 625-1074
FabrikantRS PRO
272,20 €
Each
Aantal stuks
- Rubber - - - Yes Expandable Bolts Traffic Calming 57mm 1.83m 305mm
RS-stocknr. 625-1080
FabrikantRS PRO
58,49 €
Each
Aantal stuks
Black Rubber - - - - - Traffic Calming 57mm 250mm 305mm
RS-stocknr. 125-2184
FabrikantRS PRO
436,25 €
Each
Aantal stuks
Black, Yellow Polyurethane No - - Yes - Parking, Traffic Calming 300mm 25mm 250mm
RS-stocknr. 125-2173
FabrikantRS PRO
376,07 €
Each
Aantal stuks
Black, Yellow Rubber Yes 30mm 10 km/h, 15 km/h Yes Asphalt Fixation Bolt Traffic Calming 1.83m 75mm 300mm
RS-stocknr. 765-432
Fabrikantnummer40930
FabrikantRocol
105,79 €
1 Pair
Pair(s)
Black, Yellow Rubber - - 10mph Yes Expandable Bolts Traffic Calming 410mm 68mm 250mm
RS-stocknr. 174-5926
FabrikantRS PRO
227,50 €
Each
Aantal stuks
Black, Yellow Polypropylene - - - Yes Asphalt Fixation Bolt Road Transport Industries 430mm 50mm 2.5m
RS-stocknr. 174-5927
FabrikantRS PRO
442,00 €
Each
Aantal stuks
Black, Yellow Polypropylene - - - Yes Asphalt Fixation Bolt Road Transport Industries 430mm 50mm 5.5m
RS-stocknr. 898-7185
FabrikantRS PRO
40,48 €
1 Set
Set(s)
Black, Yellow Rubber Yes 27mm - Yes Expandable Bolts Traffic 350mm 50mm 200mm
RS-stocknr. 174-5929
FabrikantRS PRO
325,00 €
Each
Aantal stuks
Black, Yellow Rubber Yes 27 Dia.mm - Yes - - 430mm 50mm 2.5m
RS-stocknr. 898-7188
FabrikantRS PRO
82,40 €
1 Set
Set(s)
Black, Yellow Rubber Yes 27mm - Yes Expandable Bolts Traffic 400mm 70mm 250mm
RS-stocknr. 898-7176
FabrikantRS PRO
56,51 €
1 Set
Set(s)
Black, Yellow Rubber Yes 27mm - Yes Expandable Bolts Traffic 350mm 50mm 250mm
RS-stocknr. 174-5930
FabrikantRS PRO
617,50 €
Each
Aantal stuks
Black, Yellow Rubber Yes 27 Dia.mm - Yes - - 430mm 50mm 5m
RS-stocknr. 174-5932
FabrikantRS PRO
812,50 €
Each
Aantal stuks
Black, Yellow Rubber Yes 27 Dia.mm - Yes - - 430mm 70mm 5m
RS-stocknr. 174-5931
FabrikantRS PRO
455,00 €
Each
Aantal stuks
Black, Yellow Rubber Yes 27 Dia.mm - Yes - - 430mm 70mm 2.5m
RS-stocknr. 124-4457
FabrikantVulcascot
65,39 €
Each
Aantal stuks
Black Rubber - - - - - Aviation, Road Transport, Safety, Traffic 150mm 170mm 250mm
Related Products
Heavy duty, suitable for heavy traffic areas such ...
Description:
Heavy duty, suitable for heavy traffic areas such as manufacturing sites, retail parks, hospitals etc. Extremely durable, manufactured from high impact virgin rubberSupports up to 40 tonnesTypical design life of 10 yearsBlack and yellow sections are a highly visible speed ...
RS Pro adhesive wheel blocking system is a ...
Description:
RS Pro adhesive wheel blocking system is a wheel chock that is adhesive sticking to a ground surface. The chock limits the distance between the wheel and a solid surface like a wall. The area where the chock is on ...
RS Pro heavy duty wheel stop is a ...
Description:
RS Pro heavy duty wheel stop is a solid and hard wearing wheel stop specifically designed for truck wheels. The chock stop will stop the wheel from moving providing additional safety. The wheel stop includes a built-in handle to help ...
RS Pro Wheel Clamp is made from steel ...
Description:
RS Pro Wheel Clamp is made from steel and is painted yellow with a rust proof protection. The wheel clamp is adjustable with an articulated arm, holder jaw, 2 footrests, 2 handles and spikes to blow out the tyre. The ...