Round Spacers

Spacersare metal or plastic tubes designed to maintain space within a system and help ensure correct alignment of components. They can be threaded or unthreaded and are similar to standoffs, which are threaded. Round spacers (also often known as clearance spacers) are considered the standard shape, though there are also hexagonal spacers.

What are round spacers used for?

Spacers are integral components for a wide variety of applications and industries such as automotive, aviation and electronics. They are commonly used in PCBs. Although an unintended application, spacers can also be used to bundle small wires together in a system.

What types of round spacers are there?

Round spacers can differ by material, size and how they are threaded. Nylon and plastic spacers offer significant electrical insulation, chemical resistance and low moisture absorption. They are also lightweight. Metal spacers, usually made from brass, steel or stainless steel, are strong and impact resistant. They maintain electrical conductivity within a circuit.


...
Lees meer Lees minder

Filters

1 - 20 van 491 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Diameter Body Height Body Diameter Type For Screw Size Material
RS-stocknr. 265-2170
FabrikantnummerSS 4 2
FabrikantRichco
7,11 €
1 Bag of 100
Bag(s)
3mm 6.4mm 6.4mm - M2.5, No.4 CPVC
RS-stocknr. 265-2186
FabrikantnummerSS 4 3
FabrikantRichco
7,14 €
1 Bag of 100
Bag(s)
3mm 9.5mm 6.4mm - M2.5, No.4 CPVC
RS-stocknr. 265-2221
FabrikantnummerSS 6 3
FabrikantRichco
7,14 €
1 Bag of 100
Bag(s)
3.7mm 9.5mm 6.4mm - M3, No.6 CPVC
RS-stocknr. 265-2237
FabrikantnummerSS 6 4
FabrikantRichco
7,11 €
1 Bag of 100
Bag(s)
3.7mm 12.7mm 6.4mm - M3, No.6 CPVC
RS-stocknr. 102-6198
Fabrikantnummer469.09.30
FabrikantRichco
13,47 €
1 Bag of 100
Bag(s)
3.2mm 30mm 6mm - - Polyamide
RS-stocknr. 102-6340
Fabrikantnummer107.09.30
FabrikantRichco
19,12 €
1 Bag of 100
Bag(s)
5.2mm 30mm 10mm - - Polyamide
RS-stocknr. 265-2243
FabrikantnummerSS 6 8
FabrikantRichco
14,22 €
1 Bag of 100
Bag(s)
3.7mm 25.4mm 6.4mm - M3, No.6 CPVC
RS-stocknr. 265-2215
FabrikantnummerSS 6 2
FabrikantRichco
7,26 €
1 Bag of 100
Bag(s)
3.7mm 6.4mm 6.4mm - M3, No.6 CPVC
RS-stocknr. 163-4553
FabrikantnummerR6322-02
FabrikantHARWIN
0,27 €
Each (In a Bag of 50)
Aantal stuks
- 6mm 4.75mm - M3 Brass
RS-stocknr. 823-6412
Fabrikantnummer7466204
FabrikantWurth Elektronik
2,25 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 102-6126
Fabrikantnummer469.09.05
FabrikantRichco
9,33 €
1 Bag of 100
Bag(s)
3.2mm 5mm 6mm - - Polyamide
RS-stocknr. 102-2360
FabrikantnummerRRSB-3260-8
FabrikantRichco
19,02 €
1 Bag of 100
Bag(s)
3.2mm 8mm 6mm - - Brass
RS-stocknr. 102-6700
Fabrikantnummer097.09.30
FabrikantRichco
14,45 €
1 Bag of 100
Bag(s)
4.2mm 30mm 8mm - - Polyamide
RS-stocknr. 142-4111
Fabrikantnummer9775066360R
FabrikantWurth Elektronik
1,02 €
Each
Aantal stuks
4.2mm 7.6mm 6mm SMT M3 Steel
RS-stocknr. 185-4150
Fabrikantnummer9774020633R
FabrikantWurth Elektronik
0,539 €
Each (On a Reel of 2200)
Aantal stuks
1.9mm 2mm 3.3mm SMT M1.6 Steel
RS-stocknr. 176-8207
Fabrikantnummer9774070243R
FabrikantWurth Elektronik
0,777 €
Each (In a Pack of 10)
Aantal stuks
2.8mm 7mm 4.35mm SMT M2 Steel
RS-stocknr. 176-8106
Fabrikantnummer9774060951R
FabrikantWurth Elektronik
0,602 €
Each (In a Pack of 10)
Aantal stuks
2.7mm 6mm 5.1mm SMT - Steel
RS-stocknr. 141-8516
Fabrikantnummer9775066960R
FabrikantWurth Elektronik
0,684 €
Each (On a Reel of 450)
Aantal stuks
4.2mm 7.6mm 6mm SMT - Steel
RS-stocknr. 185-4153
Fabrikantnummer9774030633R
FabrikantWurth Elektronik
0,577 €
Each (On a Reel of 1800)
Aantal stuks
1.9mm 3mm 3.3mm SMT M1.6 Steel
RS-stocknr. 102-6334
Fabrikantnummer107.09.25
FabrikantRichco
19,12 €
1 Bag of 100
Bag(s)
5.2mm 25mm 10mm - - Polyamide