PCB Shears

PCB shears are powerful cutting tools which have the ability to accurately cut printed circuit board laminates and plastics. They are available in a range of dimensions to suit different applications.

How do PCB shears work?

PCB shears have a strong steel blade controlled by a lever, providing guaranteed cut quality with minimal effort. For positional accuracy, the cutting bed is fitted with a ruler, which is recessed to assist in securing the PCB or sheeting whilst cutting is in progress. A cutting bed sits below the blade providing a base for accurate work with both imperial and metric edge scales and a fully adjustable front stop for use during batch work.

Why use PCB shears?

The main benefits of PCB shears are their accuracy and safety features. On both sides of the blade, heavy perspex is attached as a safety shield to prevent contact with the cutting area. A safety latch is also fitted to the pivot to prevent operation without it first being released.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Cut Length Feedbed Size Maximum Thickness Cut - Aluminium Dimensions Depth Height Width Maximum Thickness Cut - Laminates
RS-stocknr. 472-7103
Fabrikantnummer700-500
FabrikantFortex
351,68 €
Each
Aantal stuks
Tabletop 305mm 440 x 245mm 1.5mm 570 x 290 x 180mm 290mm 180mm 570mm 2mm
RS-stocknr. 193-2024
FabrikantnummerGU-0457-01
FabrikantFortex
1.310,80 €
Each
Aantal stuks
Shear Guillotine 457mm 543 x 305mm 1.6mm 660 x 440 x 350mm 440mm 350mm 660mm 2mm
RS-stocknr. 179-0707
Fabrikantnummer700-800
FabrikantMega Electronics
1.311,70 €
Each
Aantal stuks
Tabletop 457mm 360 x 570mm 1.5mm - - 700 (Handle)mm - 2mm
Related Products
Aluminium construction air shear for use on metal ...
Description:
Aluminium construction air shear for use on metal work fabrication and general sheet metal cutting. Ergonomic handleHeavy duty cutting bladesHandle exhaustFast cutting actionCutting capacity 18 gauge (1.2mm) SteelMinium hose size 3/8in / 10mmSound level 86.7dBAAverage air consumption 4cfm / 113 ...
1000V VDE-tested twin-edge cutters for copper and aluminium ...
Description:
1000V VDE-tested twin-edge cutters for copper and aluminium cables, single and multiple conductors. Separate initial and final cut positions on blades allows two-stage cutting of cables up to 20mm in diameter. Precision ground, hardened dual-cut blades Clean and smooth cutting ...
Cuts copper and aluminium cables, single and multiple ...
Description:
Cuts copper and aluminium cables, single and multiple wire Universal use for dismantling and stripping Precision ground, hardened blades Clean and smooth cut without crushing and deformation Easy cutting with one-hand operation Not suitable for steel wire and hard drawn ...
Makita's first Professional cordless 18 V shear that's ...
Description:
Makita's first Professional cordless 18 V shear that's compact, lightweight and gives excellent performance.This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility. Lithium-ion ...