ESD-Safe Mats

ESD safe mats, or static control grounding mats, are used to ground you when you're working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.

Why use an ESD safe mat?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection.

It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Features and benefits of ESD safe mats

Features and benefits of ESD safe mats may include:

  • Versatile for use as a bench mat or floor mat.
  • Thick material that is hard-wearing and offers anti-fatigue properties for long product life.
  • Smooth surface that makes cleaning up quick and easy.

...
Lees meer Lees minder

Filters

21 - 35 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Use Type Suitable For Thickness Colour Length Width Complies with EN 61340-5-1 Material Number of Material Layers Resistance Surface Texture Type
RS-stocknr. 197-5458
FabrikantnummerM3013
FabrikantStartech
26,67 €
Each
Aantal stuks
Desk - 2mm - 600mm 700mm - - - - -
RS-stocknr. 466-1665
FabrikantRS PRO
200,44 €
Each
Aantal stuks
Bench, Floor Chemical Resistance, Continuous Monitoring, Soldering 3.2mm - 1.8m 1.22m Yes - 3 - Smooth
RS-stocknr. 194-534
Fabrikantnummer10044 - 0,90X0,45
Fabrikant3M
98,47 €
Each
Aantal stuks
Floor - 2.1mm - 900mm 450mm - - - - -
RS-stocknr. 829-5300
FabrikantRS PRO
269,14 €
1 Box of 8
Box(es)
Cleanroom Standard Shoes 1.65mm - 1.14m 910mm No - 30 - Smooth
RS-stocknr. 838-1338
Fabrikantnummer8213
FabrikantSCS
116,73 €
Each
Aantal stuks
Table Work Surfaces 3.5mm Grey 1.2m 600mm Yes - 3 - Smooth
RS-stocknr. 918-5071
Fabrikantnummer10CC5
Fabrikant3M
160,02 €
Each
Aantal stuks
- - - - 1.15m 900mm - - - - -
RS-stocknr. 838-0701
Fabrikantnummer8214
FabrikantSCS
120,24 €
Each
Aantal stuks
Table Work Surfaces 3.5mm - 1.2m 600mm Yes - 3 - Smooth
RS-stocknr. 838-1231
FabrikantnummerTM2436L3BL-L
FabrikantSCS
88,93 €
Each
Aantal stuks
Table Work Surfaces 3.43mm - 914.4mm 609.6mm Yes - 3 - Smooth
RS-stocknr. 829-5287
FabrikantRS PRO
135,24 €
1 Box of 8
Box(es)
Cleanroom Standard Shoes 1.65mm - 1.14m 460mm No - 30 - Smooth
RS-stocknr. 787-3111
FabrikantRS PRO
74,86 €
Each
Aantal stuks
Bench Bench 2mm Grey 1.2m 600mm No Rubber 2 2.3 x 100,000,000Ω Smooth
RS-stocknr. 194-528
Fabrikantnummer10049 - 1,15X0,60
Fabrikant3M
116,72 €
Each
Aantal stuks
Floor - 2.1mm - 1.15m 600mm - - - - -
RS-stocknr. 787-3123
FabrikantRS PRO
70,40 €
Each
Aantal stuks
Floor Floor 9mm Grey 900mm 600mm No - 1 - Embossed
RS-stocknr. 815-7016
FabrikantRS PRO
313,92 €
1 Kit
Kit(s)
Bench Chemical Resistance, Continuous Monitoring, Soldering 2mm - 1.2m 1.2m Yes - 2 - Smooth
RS-stocknr. 194-540
Fabrikantnummer10048 - 1,15X0,45
Fabrikant3M
111,01 €
Each
Aantal stuks
Bench, Floor - 2.1mm - 1.15m 450mm - - - - -
RS-stocknr. 829-5307
FabrikantRS PRO
190,91 €
1 Box of 8
Box(es)
Cleanroom Standard Shoes 1.65mm - 910mm 910mm No - 30 - Smooth