ESD-Safe Brushes

ESD safe brushes are small, handheld conductive brushes with bristles that are suitable for safely cleaning PCBs(printed circuit boards) and other electrical components prone to damage from ESD (electrostatic discharge).

What are ESD safe brushes used for?

ESD safe brushes are designed to dust PCBs and other static-sensitive items from which particles must be safely removed. These specially developed brushes are ideal for cleaning delicate components, integrated circuits and workstation surfaces. They can also be used for cleaning computer backplanes and motherboardsor bushing down workstations and anti-static mats.

Features and benefits of ESD safe brushes

The ergonomic handles of ESD safe brushes are designed for comfort during prolonged use and are usually made of conductive metal or dissipative (designed to control static) plastic. The firm brush is composed of conductive fibres. These tools are highly resilient, durable and abrasion resistant. Unlike conventional brushes, you can use ESD safe brushes to thoroughly clean ESD sensitive components or assemblies without the danger of high charges being generated.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Shape Length Dissipative Conductive Anti-Static Cleanroom Complies with EN 61340-5-1 Bristle Length Bristle Material Bristle Width Handle Length Handle Shape
RS-stocknr. 719-9854
Fabrikantnummer35686
FabrikantMenda
22,96 €
Each
Aantal stuks
- Flat 150mm Yes Yes No No Yes 19mm - 0.4mm 150mm Flat
RS-stocknr. 719-9845
Fabrikantnummer35685
FabrikantMenda
34,18 €
Each
Aantal stuks
- Round 155mm No Yes No No Yes 6mm - 0.4mm 155mm Round
RS-stocknr. 719-9857
Fabrikantnummer35687
FabrikantMenda
39,99 €
Each
Aantal stuks
- Flat 168mm Yes Yes No No Yes 22mm - 0.4mm 168mm Flat
RS-stocknr. 719-9860
Fabrikantnummer35689
FabrikantMenda
54,48 €
Each
Aantal stuks
- Curved 100mm Yes Yes No No Yes 22mm - 0.4mm 100mm Curved
RS-stocknr. 719-9851
Fabrikantnummer35688
FabrikantMenda
24,73 €
Each
Aantal stuks
- Flat 178mm Yes Yes No No Yes 19mm - 0.4mm 178mm Flat