ESD-Safe Bins & Boxes

ESD safe bins are used for safely transporting or storing electronic components that are prone to damage caused by electrostatic discharge (ESD) – the flow of electricity between two electrically charged objects. ESD safe bins be used for items such as circuit boards or for other semiconductor and electronic component handling applications.

Features and benefits of ESD safe bins

ESD safe bins are:

  • Usually made from polypropylene – a conductive material that provides permanent electrostatic discharge and static protection.
  • Sometimes lined with anti-static foam for extra electrical device protection.

Types of ESD safe bins

There's a range of differently sized and designed ESD safe bins to choose from, depending on your needs. There are open box, space-saving styles that can be stacked for increased flexibility. They can be easily fitted to a wall panel or rack and may come with index cards for organisation. For the safe transportation of your electronic components, opt for closed protective cases with handles. You can also add case divider trays for separating components.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Properties Material Diameter Height Length Width Dissipative Conductive Anti-Static Static Shielding Complies with EN 61340-5-1 Application For Use With Surface Resistivity Range
RS-stocknr. 774-0474
Fabrikantnummer109291
FabrikantRaaco
8,10 €
Each
Aantal stuks
Anti-Static Plastic - 173mm 75mm 125mm Yes No - - Yes - - 10.4 → 10.1Ω
RS-stocknr. 774-0477
Fabrikantnummer109314
FabrikantRaaco
12,48 €
Each
Aantal stuks
Anti-Static Plastic - 228mm 101mm 125mm Yes No - - Yes - - 10.4 → 10.1Ω
RS-stocknr. 774-0465
Fabrikantnummer109277
FabrikantRaaco
4,90 €
Each
Aantal stuks
Anti-Static Plastic - 133mm 50mm 125mm Yes No - - Yes - - 10.4 → 10.1Ω
RS-stocknr. 253-9566
Fabrikantnummer104203
FabrikantRaaco
50,74 €
Each
Aantal stuks
Anti-Static - - 57mm 338mm 260mm Yes No - - Yes - - 10.4 → 10.1Ω
RS-stocknr. 236-4823
Fabrikantnummer104111
FabrikantRaaco
49,32 €
Each
Aantal stuks
Conductive - - 47mm 320mm 225mm Yes No Yes No Yes - - 10.4 → 10.9Ω
RS-stocknr. 236-4839
Fabrikantnummer104173
FabrikantRaaco
70,90 €
Each
Aantal stuks
Conductive - - 47mm 320mm 225mm Yes No - - Yes - - 10.4 → 10.1Ω
RS-stocknr. 236-5286
Fabrikantnummer104432
FabrikantRaaco
100,31 €
Each
Aantal stuks
Anti-Static - - 170mm 426mm 215mm Yes No - - Yes - - 10.4 → 10.1Ω
RS-stocknr. 774-0471
Fabrikantnummer113021
FabrikantRaaco
16,13 €
Each
Aantal stuks
Anti-Static Plastic - 300mm 126mm 125mm Yes No - - Yes - - 10.4 → 10.1Ω