Tyred Wheels

Tyred wheels are used with castors to absorb shock, roll over small objects and minimise vibration. They come in a variety of sizes and are made from durable materials for longer life and improved wear.

Types of tyred wheels

Tyred wheels are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane tyred wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber tyred wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Why use tyred wheels?

Tyred wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture proof, they're ideal for heavy duty applications and will work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.


...
Lees meer Lees minder

Filters

1 - 20 van 44 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS-stocknr. 400-182
Fabrikantnummer382550
FabrikantGuitel
117,28 €
Each
Aantal stuks
1200daN Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Ball Bearing 250mm 50mm - 25mm 60mm -
RS-stocknr. 400-081
Fabrikantnummer3588121
FabrikantGuitel
17,67 €
Each
Aantal stuks
150daN Pneumatic - PP Low Starting Resistance Roller Bearing 260mm 85mm - 25mm 75mm Black, Red
RS-stocknr. 253-5441
Fabrikantnummer1801020
FabrikantGuitel
7,31 €
Each
Aantal stuks
200kg Solid Rubber PP - Smooth Bearing 160mm 50mm - 20mm 60mm -
RS-stocknr. 438-7799
FabrikantGuitel
13,89 €
Each
Aantal stuks
250kg Solid Rubber Steel - Plain Bore 200mm 50mm - 25.4mm 51mm Black, Silver
RS-stocknr. 829-3229
Fabrikantnummer687072
FabrikantGuitel
48,50 €
Each
Aantal stuks
75kg Pneumatic Polypropylene Copolymer - Flexible Materials Handling on Very Uneven Surface Roller Bearing 260mm 85mm - - - Black
RS-stocknr. 400-223
Fabrikantnummer382544
FabrikantGuitel
46,89 €
Each
Aantal stuks
500daN Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Ball Bearing 125mm 50mm - 20mm 60mm -
RS-stocknr. 399-886
Fabrikantnummer380071
FabrikantGuitel
4,55 €
Each
Aantal stuks
50daN Solid Rubber PP - Plain Bore 150mm 38mm - 12mm 36mm Black, White
RS-stocknr. 400-116
Fabrikantnummer380076
FabrikantGuitel
7,62 €
Each
Aantal stuks
50daN Solid Rubber PP - Plain Bore 200mm 45mm - 12mm 43mm Black, White
RS-stocknr. 400-037
Fabrikantnummer50801240
FabrikantGuitel
3,46 €
Each
Aantal stuks
80daN Solid Rubber PP Non-Marking Plain Bore 80mm 35mm - 12mm 40mm Black, Grey
RS-stocknr. 253-5457
Fabrikantnummer1810125
FabrikantGuitel
9,18 €
Each
Aantal stuks
200daN Solid Rubber PP Abrasion Resistant Roller Bearing 200mm 50mm - 25mm 60mm Black
RS-stocknr. 750-727
FabrikantnummerPD20012.7/38
FabrikantGuitel
12,00 €
Each
Aantal stuks
50kg Solid Rubber PP - Plain Bore 200mm 45mm - 12.7mm 38mm Black, Red
RS-stocknr. 686-799
FabrikantnummerPD15012-71/38
FabrikantGuitel
9,62 €
Each
Aantal stuks
50kg Solid Rubber PP - Plain Bore 150mm 38mm - 12.7mm 38mm Black, Red
RS-stocknr. 253-5384
Fabrikantnummer50801200
FabrikantGuitel
2,76 €
Each
Aantal stuks
80daN Solid Rubber PP Abrasion Resistant Plain Bore 80mm 35mm - 12mm 40mm Black
RS-stocknr. 399-842
Fabrikantnummer1811120
FabrikantGuitel
8,67 €
Each
Aantal stuks
200daN Solid Rubber PP Ageing Resistant Roller Bearing 200mm - - 20.2mm 47mm Black
RS-stocknr. 829-3225
Fabrikantnummer588101
FabrikantGuitel
25,73 €
Each
Aantal stuks
75kg Pneumatic - - Flexible Materials Handling on Very Uneven Surface, Gentle Rolling, Low Starting Effort Roller Bearing 200mm 50mm - - - Black
RS-stocknr. 750-761
FabrikantnummerGB26025-4/51R
FabrikantGuitel
20,07 €
Each
Aantal stuks
125kg Solid Rubber PP - Plain Bore 260mm 95mm - 25.4mm 59mm Black, Red
RS-stocknr. 253-5429
FabrikantGuitel
8,54 €
Each
Aantal stuks
150daN Solid Rubber PP Abrasion Resistant Plain Bore 160mm 41mm - 12mm 45mm Black
RS-stocknr. 253-5479
Fabrikantnummer7221001210
FabrikantGuitel
13,73 €
Each
Aantal stuks
200daN Solid Rubber Polyamide Abrasion Resistant, Low Starting Resistance, Non-Marking Roller Bearing 100mm 32mm - 12mm 45mm Black, Blue
RS-stocknr. 399-969
Fabrikantnummer55251210
FabrikantGuitel
3,96 €
Each
Aantal stuks
125daN Solid Rubber PP Abrasion Resistant Plain Bore 125mm 35mm - 12mm 45mm Black
RS-stocknr. 400-075
Fabrikantnummer382548
FabrikantGuitel
73,59 €
Each
Aantal stuks
1000daN Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Ball Bearing 200mm 50mm - 20mm 60mm -