Drawer & Cabinet Handles

Drawer and cabinet handles are pieces of door hardware that are attached to the outside of drawers to allow them to easily open and close, making it simpler to access the contents inside.

Installation of drawer cabinet handles

Drawer cabinet handles are usually screwed into place on the outside of the drawer. Some designs of drawer cabinet handle mean that you need to attach them from the inside of the drawer, screwing directly into the handle for a concealed fixing. Other types allow you to screw them in from the outside, so the fixing is exposed. The screws will usually come with the handle.

Types of drawer cabinet handles

The main way that drawer cabinet handles differ is in the material that they are made from. This can be metal or plastic, depending on the environment in which the handle is going to be used. The handles also come in a range of different shapes and sizes, which will affect how they are to be installed.


...
Lees meer Lees minder

Filters

1 - 20 van 120 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Length Height Width Fixing Centres Colour
RS-stocknr. 237-895
FabrikantRS PRO
15,525 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - 104mm 30mm 9mm 95mm Silver
RS-stocknr. 237-873
FabrikantRS PRO
6,948 €
Each (In a Pack of 4)
Aantal stuks
Aluminium Anodised 88mm 34mm 8mm 80mm Silver
RS-stocknr. 237-867
FabrikantRS PRO
4,153 €
Each (In a Pack of 4)
Aantal stuks
Aluminium Anodised 108mm 34mm 8mm 100mm Silver
RS-stocknr. 237-889
FabrikantRS PRO
6,355 €
Each (In a Pack of 4)
Aantal stuks
Aluminium Anodised 60mm 34mm 8mm 52mm Silver
RS-stocknr. 456-501
FabrikantRS PRO
2,995 €
Each (In a Pack of 2)
Aantal stuks
Plastic Matte 141mm 28mm 24mm 120mm Black
RS-stocknr. 237-902
FabrikantRS PRO
16,87 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - 129mm 30mm 9mm 120mm Silver
RS-stocknr. 237-851
FabrikantRS PRO
7,518 €
Each (In a Pack of 4)
Aantal stuks
Aluminium Anodised 128mm 34mm 8mm 120mm Silver
RS-stocknr. 237-845
FabrikantRS PRO
14,85 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - 159mm 30mm 9mm 150mm Silver
RS-stocknr. 456-579
FabrikantRS PRO
10,45 €
Each (In a Pack of 2)
Aantal stuks
Plastic Matte 180mm 45mm 27mm 160mm Black
RS-stocknr. 237-615
FabrikantRS PRO
12,435 €
Each (In a Pack of 2)
Aantal stuks
Aluminium Matte 177mm 57mm 26mm 160mm Black
RS-stocknr. 456-539
FabrikantRS PRO
12,975 €
Each (In a Pack of 2)
Aantal stuks
Aluminium Anodised 140mm 50mm 14.5mm 125mm Silver
RS-stocknr. 859-082
Fabrikantnummer37701
FabrikantElesa
37,57 €
Each
Aantal stuks
Aluminium Epoxy Resin Matte 324mm 78mm 38mm 300mm Black
RS-stocknr. 456-589
FabrikantRS PRO
2,785 €
Each (In a Pack of 2)
Aantal stuks
Plastic Matte 112mm 28mm 22mm 92mm Black
RS-stocknr. 456-563
FabrikantRS PRO
5,79 €
Each (In a Pack of 2)
Aantal stuks
Plastic Matte 137mm 50mm 25mm 120mm Black
RS-stocknr. 347-8276
FabrikantPinet
13,905 €
Each (In a Pack of 2)
Aantal stuks
Aluminium Matte 134mm 40mm 12.2mm 120mm Black
RS-stocknr. 859-133
Fabrikantnummer37751
FabrikantElesa
51,81 €
Each
Aantal stuks
Aluminium Matte 724mm 78mm 38mm 700mm Black
RS-stocknr. 456-567
FabrikantRS PRO
15,94 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Electro Polished 220mm 60mm 25mm 195mm Silver
RS-stocknr. 227-0936
Fabrikantnummer67-25-RS
FabrikantSouthco
17,04 €
Each
Aantal stuks
Aluminium, Stainless Steel - 106mm 29.5mm - - Black
RS-stocknr. 347-8197
FabrikantPinet
27,97 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Chrome 108mm 40mm 8mm 100mm -
RS-stocknr. 859-105
Fabrikantnummer37721
FabrikantElesa
40,81 €
Each
Aantal stuks
Aluminium Matte 424mm 78mm 38mm 400mm Black
Related Products
From RS Pro a pair of high-quality nylon ...
Description:
From RS Pro a pair of high-quality nylon drawer handles also known as 'pull handles' or 'bridge handles'. These drawer handles are made from robust matte black thermoplastic (reinforced glass filled nylon). The handles feature a moulded, threaded bore with ...
Our own brand, RS Pro reinforced nylon drawer ...
Description:
Our own brand, RS Pro reinforced nylon drawer handles are also comprised of fiberglass and feature threaded brass inserts. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard ...
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) ...
Description:
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge. M.443-ESD handles are suitable for ESD PROTECTED AREA (EPA) where components which are susceptible to electrostatic discharges are to be handled with the minimum risk of ...
Quick fit, two piece, flush fittingLow gloss black ...
Description:
Quick fit, two piece, flush fittingLow gloss black ABS plasticSuitable for lifting and pulling applications Panel thickness 1 – 1.8 mm.