Door Seals & Brush Strips

A brush strip is a straight length of extruded aluminium or plastic, known as a carrier or holder. The plastic or aluminium carrier houses a length of filaments or bristles, usually made from black nylon, in the form of a long brush. What Does a Brush Strip Do?Brush strips are attached to the bottom of a door and act as draught excluders to prevent draughts and keep in heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside.Types of Brush StripBrush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diametersWhere is a Brush Strip Used?Brush strips can be used in a wide variety of industrial and domestic applications; INDUSTRIAL USES Bottom of revolving doors Roller shutters Loading bay doorsDOMESTIC USES Gates and fences Household doors Garage doors Sheds Kennel doorsDOOR SEALS / EDGING STRIPSWhat are Door Seals and Edging Strips?A door seal or edging strip is a channel of rubber or plastic that is available with different shaped profiles.What Do Door Seals and Edging Strips Do?Both door seals and edging strips are fitted onto the edges of panels, doors and windows and offer protection from exposed sharp metal or glass edges. Sealing strips and edging also act as draught excluders and help keep in heat when used around doors and windows. Edging strips, when used in electrical installations, protect cables and wires from abrasion to the outer insulation when they are passed through frames or grids. Type of Door Seal and Edging StripsDoor seals and edging strips are available with different profiles including the most popular U, V and P shapes. Edging and seal materials include EPDM rubber, PVC plastic and foam. Seals are also available with a self-adhesive backing for an easy and secure fit. Some edging strip and seal profiles have added support with internal steel wire inserts.Fixing MethodsDoor seals and edging strips are available with different fixing methods Self-gripping - push on Self-Adhesive backingWhere are Door Seals and Edging Strips Used?These are suitable for use in a wide range of applications Household doors and windows Electrical installation Shop fitting Joiners Fabrication Workshops Factory floors and machinery Automotive production lines

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Type Length Width Height Material Colour
RS-stocknr. 170-6169
FabrikantnummerRAYRIM-NR9-0-RS-170-6169
FabrikantTE Connectivity
13,17 €
Each
Aantal stuks
Edge Protector 1.2m 6.3mm 15.75mm Polyolefin Black
RS-stocknr. 170-6153
FabrikantnummerRAYRIM-NR8-0-RS-170-6153
FabrikantTE Connectivity
7,66 €
Each
Aantal stuks
Edge Protector 1.2m 4.3mm 9mm Polyolefin Black
RS-stocknr. 170-6147
FabrikantnummerRAYRIM-NR7-0-RS-170-6147
FabrikantTE Connectivity
4,96 €
Each
Aantal stuks
Edge Protector 1.2m 3.4mm 6mm Polyolefin Black
RS-stocknr. 170-6131
FabrikantnummerRAYRIM-NR6-0-RS-170-6131
FabrikantTE Connectivity
6,09 €
Each
Aantal stuks
Edge Protector 1.2m 1.8mm 4.75mm Polyolefin Black