Door Handles

With interior and exterior door handles to compliment every style of door, there is a need to cater for all needs from contemporary styled houses to industrial factory doors. The variety of the type of finishes include, chrome, brass and brushed with an assortment of different designs.There are three main types door handles and when chosen correctly they can create and add those finishing touches to each room. These three types are:Door Handles on back plate: This door handle has a lever latch on a plain back plate. Used on doors that do not need to lock such as the living or dining room. It consists of a handle/lever on the back plate, which when pushed down turns the spindle passing through the door allowing the door to open. There are also options to include a locking mechanism, which allows a key to be entered into the door to operate a sash lock in the door.Lever on Rose Door Handles: These handles offer the same functionality as the plain back plate, but they give a more contemporary look and is often seen in modern buildings. Most levers are mounted on a round rose, however newer collections now include square roses. The roses have a sleek design with the outer ring unscrewing to hide the fixing screws.Pull Door Handles: These are a great option for your door furniture, allowing it to be fixed to a door without the need for any locking mechanisms to be installed. Available in various designs and finishes to suit any need.

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Handle Type Material Finish Fixing Centres Concealed Fixings Additional Hardware Handle Length Handle Height Backplate Dimensions Rose Diameter Colour Backplate Height Backplate Width Maximum Door Thickness
RS-stocknr. 379-9141
17,19 €
Each
Aantal stuks
Knob Aluminium Anodised 40mm - - 55mm 78mm - - - - - -
RS-stocknr. 894-6844
FabrikantRS PRO
16,83 €
Each
Aantal stuks
Pull Aluminium Stainless Steel - - Bolt Fix 150mm 19mm - - - - - -
RS-stocknr. 894-6856
FabrikantRS PRO
16,05 €
Each
Aantal stuks
Pull Stainless Steel - - - Concealed Fix 150 mm - Ø 19 mm - - - - -
RS-stocknr. 379-9040
26,81 €
1 Kit
Kit(s)
Lever Polyamide - 90.5mm Yes Round Short Plate - - 170 x 45mm - Black 170mm 45mm 66mm
RS-stocknr. 894-6862
FabrikantRS PRO
17,28 €
Each
Aantal stuks
Pull Aluminium - - - Concealed Fix - - - - - - - -
RS-stocknr. 894-6850
FabrikantRS PRO
13,75 €
Each
Aantal stuks
Pull Aluminium Satin 150mm - Concealed Fix 19mm - - - - - - -
RS-stocknr. 165-548
FabrikantRS PRO
23,29 €
1 Pair
Pair(s)
Lever Brass Electro Phoretic Coated 57mm - Backplate - - 108 x 38 mm, 148 x 38 mm - - 108 mm, 148 mm 38mm -
RS-stocknr. 894-6853
FabrikantRS PRO
14,42 €
Each
Aantal stuks
Pull Aluminium Stainless Steel 150mm - Bolt Fix - - - - - - - -
RS-stocknr. 534-8969
FabrikantRS PRO
20,89 €
Each
Aantal stuks
Pull Aluminium Satin 225mm Yes - 19mm - - - - - - -
RS-stocknr. 165-425
FabrikantRS PRO
24,61 €
1 Pair
Pair(s)
Lever Brass Electro Phoretic Coated 57mm - Backplate - - 108 x 38 mm, 148 x 38 mm - - 108 mm, 148 mm 38mm -
RS-stocknr. 379-9078
49,75 €
1 Kit
Kit(s)
Lever Polyamide - 38mm Yes Rose - - - 55mm Black - - 66mm
RS-stocknr. 894-6869
FabrikantRS PRO
19,33 €
Each
Aantal stuks
Pull Aluminium Polished - - Concealed Fix - - - - - - - -
Related Products
Introducing the excellent quality Drawer Handles from RS ...
Description:
Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium and plastic coated for increased durability and comfortable grip. Finished in matt black colour are suitable to be used in a ...
Introducing the excellent quality Drawer Handles from RS ...
Description:
Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from high-quality Fibreglass Reinforced Nylon. These stylish, smooth & slim shaped handles sit on robust feet to provide sturdy and secure fixing to drawer or ...
From RS Pro a pair of high-quality thermoplastic ...
Description:
From RS Pro a pair of high-quality thermoplastic drawer handles also known as 'pull handles' or 'bridge handles'. These drawer handles are made from robust matte black reinforced glass filled nylon and have a hollowed centre profile. The handles feature ...
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) ...
Description:
The special conductive technopolymer (ESD-C Electrostatic Discharge Conductive) prevents the accumulation of electrostatic charge. M.443-ESD handles are suitable for ESD PROTECTED AREA (EPA) where components which are susceptible to electrostatic discharges are to be handled with the minimum risk of ...