Angle Brackets

Angle BracketsWhat is an Angle Bracket?An angle bracket is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket.Typically made of steel and stainless steel they are used to join two parts at a 90 degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications.Braced brackets are typically stronger than standard L-shaped brackets due to their additional support strut. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Holes come in various shapes such as round and slotted and hole patterns vary depending on the bracket size and shape. Some brackets will feature countersunk holes for a clean and smooth finish.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Thickness Number of Holes Material Finish Slotted Length A Length B
RS-stocknr. 387-4028
Fabrikantnummer40603 ZB
FabrikantSavigny
1,575 €
Each (In a Pack of 2)
Aantal stuks
50 x 20mm 20mm 2mm 2 Steel Zinc - 50mm 20mm
RS-stocknr. 387-4056
Fabrikantnummer40600 ZB
FabrikantSavigny
5,245 €
Each (In a Pack of 2)
Aantal stuks
115 x 30mm 30mm 4mm 6 Steel Zinc - 115mm 30mm
RS-stocknr. 387-4040
Fabrikantnummer40601 ZB
FabrikantSavigny
3,535 €
Each (In a Pack of 2)
Aantal stuks
80 x 30mm 30mm 4mm 4 Steel Zinc - 80mm 30mm
RS-stocknr. 387-4034
Fabrikantnummer40602 ZB
FabrikantSavigny
2,895 €
Each (In a Pack of 2)
Aantal stuks
75 x 30mm 30mm 2mm 4 Steel Zinc - 75mm 30mm