Server Racks

Server racks are a standardised frame system that can be used open or enclosed for mounting various modules. The frame system is typically made up of two main front rails with fixed distance mounting holes along the entire length with a fixed base made to support the unit. Some units are box form with four corner posts, a top and a bottom. Box format allows users to fit side and top panels to enclose the unit to protect modules or to hide internal view for a more aesthetically pleasing unit.Server racks can be both freestanding or in wall mount form and are often used as a computer server rack or data rack. Their universal mounting method allows for any 19-inch unit to be installed easily using cage nuts. From server units to computing systems, data and memory units as well as housing drawer and shelf units for storage server racks can be used in many applications. Accessories for rack units are used for a range of applications from shelving to drawer units, integrated storage helps to keep any server room, studio or any other environment tidy. Back and side panels for 4 post units allow for a more enclosed unit to protect from dust and ingresses while patch panels and easy access doors help with servicing and maintenance. Vent and cooling units are also available to aid airflow for units to remove the risk of equipment overheating. Cable management accessories can be used to create a tidy and easy to service unit with the ability to label and organise unit cabling. Also known as dump panels, these rack-mounted accessories can be front or rear mounted depending if the unit is 2-post or 4-post and typically only take up a single unit row.Features and BenefitsUniversal mounting systemStandardised hole spacing for uniform displayEasy access to maintain modulesOpen or closed systems for varying applicationsFreestanding and wall mounted units availableRack accessories for storage, organisation and cooling units Where might I use one?Racking systems are most commonly found in computing with main computer or server modules being mounted for ease of use and maintenance. 19 inch systems are also very common in music and audio environments as a range of preamps, interfaces, effects boards and mixers can be found in the universal 19-inch format.Data centres often use a larger rack to house greater numbers of units, rack-mount data storage units can be housed in taller units with a higher unit capacity to maximise storage in minimal space.

...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Frame Type Rack Units Material Colour Overall Height Weight
RS-stocknr. 291-8593
Fabrikantnummer10117498
FabrikantnVent-Schroff
921,20 €
Each
Aantal stuks
LABRACK 2-Post 36U Steel Grey 1856mm 46kg
RS-stocknr. 529-019
FabrikantRS PRO
231,78 €
Each
Aantal stuks
COMMSRAK 2-Post 12U Steel Grey 620mm -
RS-stocknr. 305-6933
Fabrikantnummer7400035
FabrikantRittal
420,22 €
Each
Aantal stuks
DATARACK 2-Post 40U Steel Grey 1899mm -
RS-stocknr. 529-047
FabrikantRS PRO
248,73 €
Each
Aantal stuks
COMMSRAK 2-Post 37U Steel Grey 1731mm -
RS-stocknr. 528-993
FabrikantRS PRO
269,92 €
Each
Aantal stuks
COMMSRAK 2-Post 42U Steel Grey 1953mm -
RS-stocknr. 187-9084
Fabrikantnummer8609210
FabrikantRittal
116,20 €
Each
Aantal stuks
- - - Sheet Steel - 1800 (Enclosure)mm 6.5kg
RS-stocknr. 187-9085
Fabrikantnummer8609207
FabrikantRittal
136,30 €
Each
Aantal stuks
- - - Sheet Steel - 2200 (Enclosure)mm 15.5kg
RS-stocknr. 187-9102
Fabrikantnummer8609206
FabrikantRittal
147,00 €
Each
Aantal stuks
- - - Sheet Steel - 2000 (Enclosure)mm 19kg
RS-stocknr. 186-3324
FabrikantnummerRK219WALVO
FabrikantStartech
213,93 €
Each
Aantal stuks
- 2-Post 2U Steel Black - 8kg
RS-stocknr. 187-9094
Fabrikantnummer8609200
FabrikantRittal
84,40 €
Each
Aantal stuks
- - - Sheet Steel - 1800 (Enclosure)mm 8kg
RS-stocknr. 186-3311
FabrikantnummerPORACK12U
FabrikantStartech
764,24 €
Each
Aantal stuks
- 4-Post 12U Steel Black - 23.4kg
RS-stocknr. 187-9081
Fabrikantnummer8609213
FabrikantRittal
134,80 €
Each
Aantal stuks
- - - Sheet Steel - 2000 (Enclosure)mm 11kg
RS-stocknr. 187-9090
Fabrikantnummer8609203
FabrikantRittal
106,10 €
Each
Aantal stuks
- - - Sheet Steel - 2000 (Enclosure)mm 8.9kg
RS-stocknr. 187-9196
Fabrikantnummer8619014
FabrikantRittal
421,40 €
Each
Aantal stuks
- Swing 44U Sheet Steel - 2200 (Enclosure)mm 14kg
RS-stocknr. 187-9137
Fabrikantnummer8105245
FabrikantRittal
75,60 €
Each (In a Pack of 2)
Aantal stuks
- - - Sheet Steel - 1400 (Enclosure)mm 24.2kg
RS-stocknr. 187-9139
Fabrikantnummer8104245
FabrikantRittal
65,90 €
Each (In a Pack of 2)
Aantal stuks
- - - Sheet Steel - 1200 (Enclosure)mm 19.4kg
RS-stocknr. 186-3306
FabrikantnummerRK15WALLO
FabrikantStartech
234,12 €
Each
Aantal stuks
- 2-Post 15U Steel Black - 9.7kg
RS-stocknr. 187-9231
Fabrikantnummer8619023
FabrikantRittal
474,20 €
Each
Aantal stuks
- Swing 40U Sheet Steel - 2000 (Enclosure)mm 20.3kg
RS-stocknr. 186-3304
FabrikantnummerRK219WALLV
FabrikantStartech
80,73 €
Each
Aantal stuks
- 2-Post 2U Steel Black - 748.7g
RS-stocknr. 187-9228
Fabrikantnummer8619032
FabrikantRittal
462,10 €
Each
Aantal stuks
- Swing 35U Sheet Steel - 1800 (Enclosure)mm 20.1kg
Related Products
The 19” cable entry panels from RS Pro ...
Description:
The 19” cable entry panels from RS Pro offer a clean and effective route in and out for cables in any 19” server, computer or peripheral device rack. This 2U panel features 8 standard spacing holes suitable for mounting onto ...
’L’ and ’U’ section strips with holes conforming ...
Description:
’L’ and ’U’ section strips with holes conforming to IEC297Mild steel zinc passivated yellow plating.
This wall mount open frame cabinet is the ...
Description:
This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation. Simple and fast installationAvailable ...
The RK419WALLV 4U Wallmount Rack Bracket offers a ...
Description:
The RK419WALLV 4U Wallmount Rack Bracket offers a versatile storage solution, allowing equipment (Network devices, power strips, patch panels) to be mounted vertically (flush with the wall) to save space. Alternatively, the 4U bracket can be installed under a desk ...