Rack Mounting Hardware

Rack mounting hardware includes the tools and components used in mounting 19 inch racks and subracks. There is a wide range of hardware used for this purpose, differing according to the rack accessory it is used with and the specific task to be completed.

What is rack mounting hardware used for?

Rack mounting hardware is used to attach 19 inch racks to walls or other surfaces. This may be for space-saving purposes, or to accommodate specific storage needs for a piece of equipment. 19 inch racks are used for a variety of purposes, but they are broadly utilised for storing modules of electronic equipment, such as audio, telecom or lighting equipment.

Types of rack mounting hardware

There is a wide range of rack mounting hardware, but some common varieties include:

  • Screws, to affix a rack to its wall mount.
  • Brackets, which provide a frame for the rack to be mounted on to.
  • Flanges, which provide a lip for the rack to slot into.

...
Lees meer Lees minder

Filters

1 - 20 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type For Use With Material Thread Size Quantity Dimensions Height Length Width Compatible Part Finish For Panel Thickness Maximum Series
RS-stocknr. 768-2621
FabrikantRS PRO
71,16 €
Each
Aantal stuks
Caged Nuts Kit 19 in Rack Mounting Equipment - M6, M6 x 16 30 - - - - - - - -
RS-stocknr. 437-6963
Fabrikantnummer21101809
FabrikantSchroff
22,90 €
1 Bag of 50
Bag(s)
Assembly Kit Desktop Case, 19 in Cabinet - M6 x 16 50 - - - - - - - -
RS-stocknr. 223-792
FabrikantRS PRO
54,84 €
Each
Aantal stuks
Rack Strip 19 in Cabinet Steel - - 2000 x 19 x 60mm 60mm 2000mm 19mm L-Type Rack Strip Zinc Passivated Yellow Plating - -
RS-stocknr. 258-4156
Fabrikantnummer24562122
FabrikantSchroff
56,40 €
Each
Aantal stuks
Sub-Rack 19 in Europack Pro Fixing Kit Aluminium - - - 3U 235mm - - - - -
RS-stocknr. 528-961
FabrikantRS PRO
92,57 €
Each
Aantal stuks
Floor Mount Kit Lab Rack Kit Steel - - - - - - - - - -
RS-stocknr. 484-8402
Fabrikantnummer21101-101
FabrikantSchroff
16,20 €
1 Bag of 100
Bag(s)
Collar Screw Front Panel Mount Steel M2.5 x 12.3 100 - - - - - - - -
RS-stocknr. 223-809
FabrikantRS PRO
55,11 €
Each
Aantal stuks
U-Type Rack Strip 19 in Racking Cabinet Steel - - 2000 x 19 x 24mm 24mm 2000mm 19mm U-Type Rack Strip Zinc Passivated Yellow Plating - -
RS-stocknr. 478-1905
Fabrikantnummer3751680
FabrikantRittal
11,92 €
1 Set
Set(s)
Mounting Angle 19 in 4 U RiCase Extruded Aluminium - 2 - - - - - - - -
RS-stocknr. 721-2941
Fabrikantnummer21100777
FabrikantSchroff
14,30 €
1 Bag of 100
Bag(s)
Screw Backplane Fixing Steel M2.5 x 12 100 - - - - - - - -
RS-stocknr. 779-4128
FabrikantnummerAR8113A
FabrikantAPC
69,99 €
Each
Aantal stuks
Cable Management Ring NetShelter Enclosure - - 5 Large), 10 (5 Small - 44 (Small) mm, 87 (Large) mm Large)mm, 76 (Small - - - - -
RS-stocknr. 202-8858
FabrikantRS PRO
19,90 €
Each
Aantal stuks
Ring Run Panel 19 in 1 U Rack Mount PC, Steel - - 44 x 483 x 64mm 64mm 44mm 483mm - - - -
RS-stocknr. 478-1927
Fabrikantnummer3751640
FabrikantRittal
14,61 €
1 Set
Set(s)
Mounting Angle 19 in 7 U RiCase Extruded Aluminium - 2 - - - - - - - -
RS-stocknr. 487-808
Fabrikantnummer20860-117
FabrikantSchroff
23,38 €
1 Kit
Kit(s)
Mounting Kit 3 U & 6 U Connector, 19 in Chassis - - 1 - 2U 80mm - - - - -
RS-stocknr. 487-573
Fabrikantnummer24564-127
FabrikantSchroff
46,15 €
1 Kit
Kit(s)
Horizontal Board Assembly 3 & 4 U High Sub Rack - - - - 3U - - - - - -
RS-stocknr. 721-2957
Fabrikantnummer21101749
FabrikantSchroff
24,55 €
1 Bag of 100
Bag(s)
Collar Screw Front Panel Mount Steel M2.5 x 12.3 100 - - - - - - - -
RS-stocknr. 172-035
Fabrikantnummer3684.622
FabrikantRittal
8,20 €
Each
Aantal stuks
Flange with Handle Hole Ripac Vario Subracks Extruded Aluminium - 1 - 3U 28mm 20mm - - - -
RS-stocknr. 173-117
Fabrikantnummer3654.340
FabrikantRittal
4,91 €
1 Bag of 100
Bag(s)
Pozi Drive Screw Z-Rail - M2.5 x 6 100 - - - - - - - -
RS-stocknr. 543-116
FabrikantRS PRO
33,63 €
1 Bag of 100
Bag(s)
Slotted Screw KM6 Panel - M2.5 100 - - - - - - - -
RS-stocknr. 186-3000
FabrikantnummerCABSHELFV
FabrikantStartech
55,17 €
Each
Aantal stuks
- 19 in Server Racks and Cabinets Steel - - - - - - - - 1.6mm -
RS-stocknr. 186-3003
FabrikantnummerCABSHELFV1U
FabrikantStartech
40,37 €
Each
Aantal stuks
- Server Racks and Cabinets Steel - - 25 x 44 x 4.3cm 43mm 250mm 440mm - - - -
Related Products
The Tektronix TTR500 Series 2-port, 2-path vector network ...
Description:
The Tektronix TTR500 Series 2-port, 2-path vector network analyzers with a choice of two models: 3GHz (RS 133-9912) or 6GHz (RS 136-9913) respectively. Frequency Range: 100 kHz to 3GHz or 6GHzDynamic Range: Greater than 122 dBTrace Noise: Less than 0.008 ...
The Black CABSHELF Standard Universal Server Rack Cabinet ...
Description:
The Black CABSHELF Standard Universal Server Rack Cabinet Shelf helps to efficiently organize your mission critical computer hardware and accessories by adding a fixed shelf with the capacity to hold up to 20 kg (44 lbs). This TAA compliant product ...
The ADJSHELFHD 1U Adjustable Heavy Duty Fixed Rack ...
Description:
The ADJSHELFHD 1U Adjustable Heavy Duty Fixed Rack Mount Shelf lets you add a high-capacity, adjustable 1U shelf to virtually any standard 19-inch server rack or cabinet. This TAA compliant product adheres to the requirements of the US Federal Trade ...
The ADJSHELFHDV 1U Adjustable Heavy Duty Vented Rack ...
Description:
The ADJSHELFHDV 1U Adjustable Heavy Duty Vented Rack Mount Shelf lets you add a high-capacity, adjustable 1U shelf to virtually any standard 19-inch server rack or cabinet. This TAA compliant product adheres to the requirements of the US Federal Trade ...