General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Lees meer Lees minder

Filters

1 - 20 van 133 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts Hazardous Area Certification
RS-stocknr. 123-0664
FabrikantnummerNSYPLS1827G
51,74 €
Each
Aantal stuks
Fibreglass Reinforced Polyester 180 x 270 x 180mm - - 180 mm 270 mm IP65 Grey - - Thalassa No - -
RS-stocknr. 123-0667
FabrikantnummerNSYPLS2754G
106,11 €
Each
Aantal stuks
Fibreglass Reinforced Polyester 270 x 540 x 180mm - - 270 mm 540 mm IP65 Grey - - Thalassa No - -
RS-stocknr. 123-0666
FabrikantnummerNSYPLS2736G
48,03 €
Each
Aantal stuks
Fibreglass Reinforced Polyester 270 x 360 x 180mm - - 270 mm 360 mm IP65 Grey - - Thalassa No - -
Nieuw
RS-stocknr. 219-9575
FabrikantnummerNSYSF22860P
2.782,70 €
Each
Aantal stuks
Galvanised Steel 2200x800mm - Spacial 2200 mm 800 mm IP55 - - Yes NSY No - -
Nieuw
RS-stocknr. 217-6835
FabrikantnummerNSYPLS5454AG
76,97 €
Each
Aantal stuks
- 540 x 540 x 230mm 540 Mm Thalassa 540 mm 540 mm IP66 - - Yes NSYPLS Yes - -
Nieuw
RS-stocknr. 219-9576
FabrikantnummerNSYSF22880
2.657,70 €
Each
Aantal stuks
Galvanised Steel 2200X800mm - Spacial 2200 mm 800 mm IP55 - - Yes NSY No - -
Nieuw
RS-stocknr. 211-0871
FabrikantnummerNSYPLSC5472AG
143,90 €
Each
Aantal stuks
Polycarbonate 540 x 720 x 230mm - Thalassa 540 mm 720 mm IP66 - - - NSYP - - -
Nieuw
RS-stocknr. 220-1561
FabrikantnummerNSYSF22460
2.441,50 €
Each
Aantal stuks
Galvanised Steel 2200x400x600mm - Spacial 2200 mm 400 mm IP55 - - - Spacial SF - - -
Nieuw
RS-stocknr. 219-9554
FabrikantnummerNSYSF2010502DP
3.246,50 €
Each
Aantal stuks
Galvanised Steel 2000X1000mm - Spacial 2000 mm 1000 mm IP55 - - Yes NSY No - -
Nieuw
RS-stocknr. 211-4019
FabrikantnummerNSYSFD186T
202,01 €
Each
Aantal stuks
Sheet Steel 600 x 1800mm 1800 mm Special 1800 mm 600 mm IP55 - - Yes NSYSFD Yes - -
Nieuw
RS-stocknr. 220-6425
FabrikantnummerNSYSF16660P
2.201,40 €
Each
Aantal stuks
Steel 1000 x 800 x 300mm - Spacial 800 mm 1000 mm IP66 - - Yes NSYSF Yes - -
Nieuw
RS-stocknr. 219-9555
FabrikantnummerNSYSF201050P
2.593,00 €
Each
Aantal stuks
Galvanised Steel 2000x1000mm - Spacial 2000 mm 1000 mm IP55 - - Yes NSY No - -
Nieuw
RS-stocknr. 219-9542
FabrikantnummerNSYSF14640P
1.919,10 €
Each
Aantal stuks
Galvanised Steel 1400x600mm - Spacial 1400 mm 600 mm IP55 - - Yes NSY No - -
Nieuw
RS-stocknr. 220-6461
FabrikantnummerNSYTBS1397T
27,90 €
Each (In a Pack of 2)
Aantal stuks
ABS 138 x 93 x 72mm - Thalassa 93 mm 138 mm IP66 - - Yes NSYTBS Yes - -
Nieuw
RS-stocknr. 220-6443
FabrikantnummerNSYSM14630
1.098,40 €
Each
Aantal stuks
Sheet Steel 1400 x 600 x 300mm - Spacial 300 mm 600 mm IP55 - - Yes NSYSM Yes - -
Nieuw
RS-stocknr. 220-1546
FabrikantnummerNSYSF18650T
2.607,30 €
Each
Aantal stuks
Galvanised Steel 1800x600x600mm - Spacial 1800 mm 600 mm IP55 - - - Spacial SF - - -
RS-stocknr. 125-1014
FabrikantnummerNSYFPLS2754G
37,87 €
Each
Aantal stuks
Fibreglass Reinforced Polyester 540 x 270 x 135mm 270 mm - 135 mm 540 mm IP65 Grey - - Thalassa - - -
Nieuw
RS-stocknr. 211-0872
FabrikantnummerNSYPLSP3636G
41,64 €
Each
Aantal stuks
Polyester 360 x 360 180mm - Thalassa 360 mm 180 mm IP66 - - - NSYP - - -
RS-stocknr. 123-0668
FabrikantnummerNSYPLS3654G
114,08 €
Each
Aantal stuks
Fibreglass Reinforced Polyester 360 x 540 x 180mm - - 360 mm 540 mm IP65 Grey - - Thalassa No - -
Nieuw
RS-stocknr. 219-9496
FabrikantnummerNSYPLSC2754G
297,80 €
Each
Aantal stuks
- 270X540mm - - 270 mm 540 mm IP66 - - - NSY - - -