Reflective Optical Sensors

Image sensors are devices that convert light waves or electromagnetic radiation that pass through or reflect off the object into a piece of information that constitutes an image. Image sensors are commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc. Image sensors are built from thousands of small light-sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.

CCD

In this sensor every light-sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.

CMOS

CMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.


...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 178-7437
FabrikantnummerGP2Y0A21YK0F
FabrikantSharp
5,593 €
Each (In a Box of 1000)
Aantal stuks
800mm - - - - - - - - - - +60°C -10°C -
RS-stocknr. 666-6564
FabrikantnummerGP2Y0A21YK0F
FabrikantSharp
9,85 €
Each
Aantal stuks
800mm - - - - - - - - - - +60°C -10°C -
RS-stocknr. 178-7438
FabrikantnummerGP2Y0A41SK0F
FabrikantSharp
4,789 €
Each (In a Tray of 1000)
Aantal stuks
300mm - - - - - - - - - - +60°C -10°C -
RS-stocknr. 666-6568
FabrikantnummerGP2Y0A41SK0F
FabrikantSharp
8,44 €
Each
Aantal stuks
300mm - - - - - - - - - - +60°C -10°C -
RS-stocknr. 178-7429
FabrikantnummerGP2Y0A710K0F
FabrikantSharp
11,707 €
Each (In a Box of 500)
Aantal stuks
5500mm - - - - - - - - - - +60°C -10°C -
RS-stocknr. 666-6577
FabrikantnummerGP2Y0A710K0F
FabrikantSharp
17,39 €
Each
Aantal stuks
5500mm - - - - - - - - - - +60°C -10°C -
RS-stocknr. 170-2386
FabrikantnummerGP2Y0A02YK0F
FabrikantSharp
9,227 €
Each (In a Tray of 50)
Aantal stuks
1500mm - - - - 3 Screw Mount - 44.5 x 18.9 x 21.6mm 21.6mm 44.5mm +60°C -10°C 18.9mm
RS-stocknr. 315-450
FabrikantnummerGP2Y0A02YK0F
FabrikantSharp
12,30 €
Each
Aantal stuks
1500mm - - - - 3 Screw Mount - 44.5 x 18.9 x 21.6mm 21.6mm 44.5mm +60°C -10°C 18.9mm
RS-stocknr. 146-0783
FabrikantnummerGP2Y0D02YK0F
FabrikantSharp
8,09 €
Each
Aantal stuks
80cm - - - - - Surface Mount - 37 x 13 x 21.6mm 21.6mm 37mm +60°C -10°C 13mm
RS-stocknr. 315-466
FabrikantnummerGP2Y0D02YK0F
FabrikantSharp
8,28 €
Each
Aantal stuks
900mm Digital - - - 3 Surface Mount - 29.5 x 13 x 21.6mm 21.6mm 29.5mm +60°C -10°C 13mm
RS-stocknr. 146-0745
FabrikantnummerGP2Y0D02YK0F
FabrikantSharp
6,125 €
Each (In a Tray of 50)
Aantal stuks
80cm - - - - - Surface Mount - 37 x 13 x 21.6mm 21.6mm 37mm +60°C -10°C 13mm
RS-stocknr. 666-6570
FabrikantnummerGP2Y0D21YK0F
FabrikantSharp
7,83 €
Each
Aantal stuks
- - - - - - - - - - - +60°C -10°C -
RS-stocknr. 146-0784
FabrikantnummerGP2A25NJJ00F
FabrikantSharp
5,50 €
Each (In a Pack of 2)
Aantal stuks
27 (Non-Detection) mm, 9 (Detection) mm Photointerrupter - - - - Surface Mount - 39.8 x 9 x 8.65mm 8.65mm 39.8mm +60°C -10°C 9mm
RS-stocknr. 146-0782
FabrikantnummerGP2A200LCS0F
FabrikantSharp
5,075 €
Each (In a Pack of 2)
Aantal stuks
22 (Detection) mm, 90 (Non-Detection) mm Photointerrupter - - - - Surface Mount - 39.8 x 9 x 8.65mm 8.65mm 39.8mm +70°C -10°C 9mm
RS-stocknr. 146-0774
FabrikantnummerGP2A210LCSJF
FabrikantSharp
6,59 €
Each
Aantal stuks
15 (Detection) mm, 70 (Non-Detection) mm Photointerrupter - - - - Surface Mount - 39.8 x 9 x 8.65mm 8.65mm 39.8mm +70°C -10°C 9mm
RS-stocknr. 146-0747
FabrikantnummerGP2S60B
FabrikantSharp
0,256 €
Each (On a Reel of 2000)
Aantal stuks
0.5mm Phototransistor 20µs 20µs - - Surface Mount SMD 3.2 x 1.7 x 1.1mm 1.1mm 3.2mm +85°C -25°C 1.7mm
RS-stocknr. 146-0727
FabrikantnummerGP2A200LCS0F
FabrikantSharp
2,887 €
Each (In a Bag of 100)
Aantal stuks
22 (Detection) mm, 90 (Non-Detection) mm Photointerrupter - - - - Surface Mount - 39.8 x 9 x 8.65mm 8.65mm 39.8mm +70°C -10°C 9mm
RS-stocknr. 146-0785
FabrikantnummerGP2Y1012AU0F
FabrikantSharp
9,90 €
Each
Aantal stuks
- - - - - - Surface Mount - 46 x 34 x 17.6mm 17.6mm 46mm +65°C -10°C 34mm
RS-stocknr. 146-0741
FabrikantnummerGP2Y1012AU0F
FabrikantSharp
9,103 €
Each (In a Tray of 50)
Aantal stuks
- - - - - - Surface Mount - 46 x 34 x 17.6mm 17.6mm 46mm +65°C -10°C 34mm
RS-stocknr. 146-0768
FabrikantnummerGP2A28AJ000F
FabrikantSharp
7,35 €
Each
Aantal stuks
27 (Non-Detection) mm, 9 (Detection) mm Photointerrupter - - - - Surface Mount - 26.8 x 9 x 8mm 8mm 26.8mm +60°C -10°C 9mm