Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
Lees meer Lees minder

Filters

1 - 20 van 523 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS-stocknr. 922-5668
FabrikantnummerHCPL-7721-000E
FabrikantBroadcom
4,188 €
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 6.5V - 8 DIP DC 9ns 10 μA 3750 V ac Yes - - 8ns
RS-stocknr. 450-878
FabrikantnummerHCPL-7721-000E
FabrikantBroadcom
5,66 €
Each
Aantal stuks
Through Hole Transistor 6.5V - 8 DIP DC 9ns 10 μA 3.75 kVrms Yes - - 8ns
RS-stocknr. 910-8291
FabrikantnummerACPL-W349-000E
FabrikantBroadcom
3,13 €
Each (In a Pack of 5)
Aantal stuks
- - 1.95V - - - - - 11 mA 5000 Vrms - - - -
RS-stocknr. 178-2956
FabrikantnummerACPL-W349-000E
FabrikantBroadcom
2,287 €
Each (In a Tube of 100)
Aantal stuks
- - 1.95V - - - - - 11 mA 5 kVrms - - - -
RS-stocknr. 178-1571
FabrikantnummerACPL-247-500E
FabrikantBroadcom
0,639 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 237-057
FabrikantnummerHCPL-3140-000E
FabrikantBroadcom
2,00 €
Each (In a Pack of 5)
Aantal stuks
Through Hole Transistor 1.8V - 8 DIP DC 50ns 12 mA 3.75 kVrms Yes - - 50ns
RS-stocknr. 167-263
FabrikantnummerHCPL-0601-000E
FabrikantBroadcom
1,95 €
Each
Aantal stuks
Surface Mount Transistor 1.75V 1 8 SOIC DC 0.024µs 150 mA 3.75 kVrms Yes - - 0.01µs
RS-stocknr. 922-5633
FabrikantnummerHCPL-3120-300E
FabrikantBroadcom
1,798 €
Each (In a Tube of 50)
Aantal stuks
Surface Mount Transistor 1.8V 1 8 DIP DC 0.1µs 16 mA 3750 V ac Yes - - 0.1µs
RS-stocknr. 178-3146
FabrikantnummerHCPL-3140-000E
FabrikantBroadcom
1,102 €
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 1.8V - 8 DIP DC 50ns 12 mA 3.75 kVrms Yes - - 50ns
RS-stocknr. 693-6807
FabrikantnummerACPL-247-500E
FabrikantBroadcom
1,264 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount Transistor 1.4V 4 16 SOIC DC 2µs 50 mA 3 kVrms - 600% 100 % 3µs
RS-stocknr. 922-5542
FabrikantnummerHCPL-0601-000E
FabrikantBroadcom
1,072 €
Each (In a Tube of 100)
Aantal stuks
Surface Mount Transistor 1.75V 1 8 SOIC DC 0.024µs 150 mA 3750 V ac Yes - - 0.01µs
RS-stocknr. 450-812
FabrikantnummerHCPL-3120-300E
FabrikantBroadcom
2,76 €
Each (In a Pack of 2)
Aantal stuks
Surface Mount Transistor 1.8V 1 8 DIP DC 0.1µs 16 mA 3.75 kVrms Yes - - 0.1µs
RS-stocknr. 922-5851
FabrikantnummerHCPL-316J-000E
FabrikantBroadcom
4,118 €
Each (In a Tube of 45)
Aantal stuks
Surface Mount BiCMOS/DMOS - - 16 SOIC - 0.1µs - 3750 V ac Yes - - -
RS-stocknr. 547-4181
FabrikantnummerHCPL-316J-000E
FabrikantBroadcom
5,66 €
Each
Aantal stuks
Surface Mount BiCMOS/DMOS - - 16 SOIC - 0.1µs - 3.75 kVrms Yes - - -
RS-stocknr. 922-5772
FabrikantnummerHCPL-4504-000E
FabrikantBroadcom
1,346 €
Each (In a Tube of 50)
Aantal stuks
Through Hole Transistor 1.7V 1 8 PDIP DC - 25 mA 5000 V ac Yes 65% 26 % -
RS-stocknr. 803-0822
FabrikantnummerHCPL-4504-300E
FabrikantBroadcom
2,042 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount Transistor 1.7V 1 8 DIP DC - 25 mA 3750 Vrms Yes 60% - -
RS-stocknr. 693-6043
FabrikantnummerACSL-6300-00TE
FabrikantBroadcom
5,41 €
Each
Aantal stuks
Surface Mount IC 1.8V 3 16 SO DC 35ns 15 mA 2.5 kVrms Yes - - 12ns
RS-stocknr. 547-3762
FabrikantnummerHCPL-4504-000E
FabrikantBroadcom
1,98 €
Each
Aantal stuks
Through Hole Transistor 1.7V 1 8 PDIP DC - 25 mA 5 kVrms Yes 65% 26 % -
RS-stocknr. 178-3127
FabrikantnummerHCNW2211-000E
FabrikantBroadcom
2,433 €
Each (In a Tube of 42)
Aantal stuks
Through Hole Logic Gate 1.85V 1 8 DIP DC 30ns 10 mA 5 kVrms Yes - - 7ns
RS-stocknr. 696-1267
FabrikantnummerHCNW2211-000E
FabrikantBroadcom
3,46 €
Each
Aantal stuks
Through Hole Logic Gate 1.85V 1 8 DIP DC 30ns 10 mA 5000 V ac Yes - - 7ns