Digital Isolator ICs

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
Nieuw
RS-stocknr. 214-9166
FabrikantnummerMAX22518AWA+
FabrikantMaxim Integrated
3,486 €
Each (In a Pack of 5)
Aantal stuks
100kbps 2 SOIC 4V 10 mA 630 V - 8 - - - - - -
RS-stocknr. 164-5147
FabrikantnummerMAX14931EASE+
FabrikantMaxim Integrated
2,785 €
Each (In a Pack of 2)
Aantal stuks
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 164-5179
FabrikantnummerMAX14931BASE+
FabrikantMaxim Integrated
2,765 €
Each (In a Pack of 2)
Aantal stuks
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 164-5163
FabrikantnummerMAX14931FAWE+
FabrikantMaxim Integrated
4,36 €
Each
Aantal stuks
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 169-7502
FabrikantnummerMAX14131FAEE+
FabrikantMaxim Integrated
3,176 €
Each (In a Tube of 98)
Aantal stuks
150Mbit/s 4 QSOP - 29.1 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS-stocknr. 189-9170
FabrikantnummerMAX14931FASE+
FabrikantMaxim Integrated
3,93 €
Each (In a Pack of 2)
Aantal stuks
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 189-7270
FabrikantnummerMAX14931FASE+
FabrikantMaxim Integrated
3,263 €
Each (In a Tube of 50)
Aantal stuks
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 169-7564
FabrikantnummerMAX14131FAEE+
FabrikantMaxim Integrated
4,36 €
Each
Aantal stuks
150Mbit/s 4 QSOP - 29.1 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS-stocknr. 190-4396
FabrikantnummerMAX14850ASE+
FabrikantMaxim Integrated
2,247 €
Each (In a Tube of 50)
Aantal stuks
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 SOIC - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 190-6670
FabrikantnummerMAX14850ASE+
FabrikantMaxim Integrated
2,642 €
Each (In a Pack of 5)
Aantal stuks
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 SOIC - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
Nieuw
RS-stocknr. 213-3014
FabrikantnummerMAX22246CAWA+
FabrikantMaxim Integrated
2,068 €
Each (In a Tube of 78)
Aantal stuks
200Mbps 2 SOIC 5.5 2.65 mA 5 kV - 8 - - - - - -
RS-stocknr. 164-5105
FabrikantnummerMAX14931DAWE+
FabrikantMaxim Integrated
2,238 €
Each (In a Tube of 46)
Aantal stuks
1Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 190-6517
FabrikantnummerMAX14850AEE+
FabrikantMaxim Integrated
2,59 €
Each (In a Pack of 5)
Aantal stuks
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 QSOP - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS-stocknr. 192-1765
FabrikantnummerMAX14932EASE+
FabrikantMaxim Integrated
3,562 €
Each (In a Tube of 50)
Aantal stuks
25Mbit/s 4 SOIC - 18.6 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 192-1727
FabrikantnummerMAX14131FAEE+
FabrikantMaxim Integrated
3,046 €
Each (In a Tube of 100)
Aantal stuks
150Mbit/s 4 QSOP - 29.1 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS-stocknr. 196-8950
FabrikantnummerMAX14432FASE+
FabrikantMaxim Integrated
4,57 €
Each (In a Tube of 50)
Aantal stuks
200Mbps 4 SOIC - 6 mA 3.75 kVRMS - 16 - - - - - -
RS-stocknr. 192-2065
FabrikantnummerMAX14131FAEE+
FabrikantMaxim Integrated
4,36 €
Each (In a Pack of 2)
Aantal stuks
150Mbit/s 4 QSOP - 29.1 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS-stocknr. 191-4955
FabrikantnummerMAX14933ASE+
FabrikantMaxim Integrated
3,626 €
Each (In a Pack of 5)
Aantal stuks
3.4Mbit/s 2 SOIC - 9 mA 2.75 kVrms - 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 192-1968
FabrikantnummerMAX14932EASE+
FabrikantMaxim Integrated
3,778 €
Each (In a Pack of 5)
Aantal stuks
25Mbit/s 4 SOIC - 18.6 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS-stocknr. 196-8951
FabrikantnummerMAX14432FASE+
FabrikantMaxim Integrated
6,46 €
Each (In a Pack of 2)
Aantal stuks
200Mbps 4 SOIC - 6 mA 3.75 kVRMS - 16 - - - - - -