LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
Lees meer Lees minder

Filters

1 - 20 van 418 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS-stocknr. 178-1643
FabrikantnummerHLMP-CM2H-130DD
FabrikantBroadcom
0,335 €
Each (On a Tape of 2000)
Aantal stuks
Green 5mm (T-1 3/4) Through Hole 1 3.6 V 35000 mcd - 2 23 ° 475 lm/W Oval 525 nm 5 (Dia.) x 9.7mm -
RS-stocknr. 912-0576
FabrikantnummerHLMP-CM2H-130DD
FabrikantBroadcom
0,928 €
Each (In a Pack of 10)
Aantal stuks
Green 5mm (T-1 3/4) Through Hole 1 3.6 V 35000 mcd - 2 23 ° 475 lm/W Oval 525 nm 5 (Dia.) x 9.7mm -
RS-stocknr. 826-379
FabrikantnummerHLMP-3507
FabrikantBroadcom
0,32 €
Each (In a Pack of 5)
Aantal stuks
Green 5mm (T-1 3/4) Through Hole 1 2.1 V 4.2 mcd - 2 60 ° - Round 569 nm 5 x 9.19mm -
RS-stocknr. 178-3095
FabrikantnummerHLMP-3507
FabrikantBroadcom
0,077 €
Each (On a Tape of 2000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 178-1558
FabrikantnummerHLMP-1790
FabrikantBroadcom
0,121 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-8451
FabrikantnummerHLMP-1790
FabrikantBroadcom
0,281 €
Each (In a Pack of 10)
Aantal stuks
Green 3mm (T-1) Through Hole 1 1.9 V 2.3 mcd - 2 50 ° - Round 569 nm 3 x 4.7mm -
RS-stocknr. 178-3079
FabrikantnummerASMT-BB20-NS000
FabrikantBroadcom
0,142 €
Each (On a Reel of 1500)
Aantal stuks
Blue 3224 (1209) Surface Mount 1 3.2 V 650 mcd - 2 15 ° - Dome 468 nm 3.2 x 2.4 x 2.4mm -
RS-stocknr. 178-3099
FabrikantnummerHLMP-D150
FabrikantBroadcom
0,121 €
Each (On a Tape of 2000)
Aantal stuks
Red 5mm (T-1 3/4) Through Hole 1 1.6 V 3 mcd - 2 65 ° - Round 637 nm 5 x 9.19mm -
RS-stocknr. 826-492
FabrikantnummerHLMP-D150
FabrikantBroadcom
0,432 €
Each (In a Pack of 5)
Aantal stuks
Red 5mm (T-1 3/4) Through Hole 1 1.6 V 3 mcd - 2 65 ° - Round 637 nm 5 x 9.19mm -
RS-stocknr. 839-9888
FabrikantnummerASMT-BB20-NS000
FabrikantBroadcom
0,329 €
Each (In a Pack of 25)
Aantal stuks
Blue 3224 (1209) Surface Mount 1 3.2 V 650 mcd - 2 15 ° - Dome 468 nm 3.2 x 2.4 x 2.4mm -
RS-stocknr. 769-3621
FabrikantnummerHLMP-HM75-34CDD
FabrikantBroadcom
0,627 €
Each (In a Pack of 10)
Aantal stuks
Green 5mm (T-1 3/4) Through Hole 1 3.2 V 5.1 cd - 2 40 x 100 ° - Oval 530 nm 5 x 7mm -
RS-stocknr. 830-5079
FabrikantnummerASMB-MTB1-0A3A2
FabrikantBroadcom
0,32 €
Each (In a Pack of 25)
Aantal stuks
RGB PLCC 4 Surface Mount 3 2.1 V, 3.1 V 1.6 cd - 4 115 ° - Round 470 / 530 / 625 nm 3.2 x 2.8 x 1.8mm -
RS-stocknr. 178-1635
FabrikantnummerHLMP-HM75-34CDD
FabrikantBroadcom
0,326 €
Each (On a Tape of 2000)
Aantal stuks
Green 5mm (T-1 3/4) Through Hole 1 3.2 V 5.1 cd - 2 40 x 100 ° - Oval 530 nm 5 x 7mm -
RS-stocknr. 922-6526
FabrikantnummerASMB-MTB1-0A3A2
FabrikantBroadcom
0,159 €
Each (On a Reel of 2000)
Aantal stuks
RGB PLCC 4 Surface Mount 3 2.1 V, 3.1 V 1.6 cd - 4 115 ° - Round 470 / 530 / 625 nm 3.2 x 2.8 x 1.8mm -
RS-stocknr. 178-1582
FabrikantnummerHLMP-AG75-120DD
FabrikantBroadcom
0,239 €
Each (On a Reel of 2000)
Aantal stuks
Red 5mm (T-1 3/4) Through Hole 1 2.1 V 3.6 cd - 2 30 x 70 ° - Oval 626 nm 5.3 x 3.9 x 8.7mm -
RS-stocknr. 769-3527
FabrikantnummerHLMP-AG75-120DD
FabrikantBroadcom
0,339 €
Each (In a Pack of 10)
Aantal stuks
Red 5mm (T-1 3/4) Through Hole 1 2.1 V 3.6 cd - 2 30 x 70 ° - Oval 626 nm 5.3 x 3.9 x 8.7mm -
RS-stocknr. 178-1650
FabrikantnummerHSMF-C113
FabrikantBroadcom
0,33 €
Each (On a Reel of 3000)
Aantal stuks
RGB - Surface Mount 3 1.9 V, 3.4 V 50 mcd, 60 mcd - 4 125/125/120 ° - Rectangle 470 / 572 / 626 nm 2.5 x 1 x 1mm -
RS-stocknr. 691-0401
FabrikantnummerHSMF-C113
FabrikantBroadcom
0,96 €
Each (In a Pack of 2)
Aantal stuks
RGB - Surface Mount 3 1.9 V, 3.4 V 50 mcd, 60 mcd - 4 125/125/120 ° - Rectangle 470 / 572 / 626 nm 2.5 x 1 x 1mm -
RS-stocknr. 171-2142
FabrikantnummerHLMP-0800
FabrikantBroadcom
0,854 €
Each (In a Pack of 5)
Aantal stuks
Green, Red Rectangular Through Hole 2 1.9 V, 2.2 V 2.1 mcd, 2.6 mcd - 3 100 ° - Rectangle 570 / 626 nm 2 x 5 x 8mm -
RS-stocknr. 178-1625
FabrikantnummerHLMP-0800
FabrikantBroadcom
0,251 €
Each (On a Tape of 2000)
Aantal stuks
Green, Red Rectangular Through Hole 2 1.9 V, 2.2 V 2.1 mcd, 2.6 mcd - 3 100 ° - Rectangle 570 / 626 nm 2 x 5 x 8mm -