IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It’s commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

Uses for IR LEDS:
• Remote controls
• TVs
• Climate control systems
• Audio equipment
• Cameras
• Lighting equipment
• Night vision cameras
Types of IR LEDs categorised by the wavelength:
• 808 nm – suitable for medical treatments, space optical communication, infrared illumination
• 830 nm – suitable for automated card reader systems
• 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography
• 940 nm – suitable for remote controllers

...
Lees meer Lees minder

Filters

721 - 740 van 744 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS-stocknr. 176-5061
Fabrikantnummer15414185BA210
FabrikantWurth Elektronik
0,368 €
Each (On a Reel of 2000)
Aantal stuks
850nm 3528 - 9mW/sr Surface Mount - 1 2 3.2 x 2.8 x 1.9mm Round WL-SITW AlGaAs - 2V
RS-stocknr. 173-6307
FabrikantnummerOIS-170-1050-X-T
FabrikantOSA Opto
5,29 €
Each
Aantal stuks
1050nm 0805 3.5 (Minimum)mW 2mW/sr Surface Mount - 1 2 1.9 x 1.2 x 1.2mm Square OIS-170 AlInGaP, GaAlAs, GaP, InGaN - 1.5V
RS-stocknr. 111-5958
FabrikantnummerSFH 4735
2,545 €
Each (In a Pack of 2)
Aantal stuks
350 → 1050nm - 200mW 59mW/sr Surface Mount ±60° 1 - - - OSLON Black Flat - - -
RS-stocknr. 168-5222
FabrikantnummerSFH 4646-TV
0,266 €
Each (On a Reel of 2000)
Aantal stuks
950nm Side View 35mW 25 → 125mW/sr Surface Mount ±10 ° 1 2 3.3 x 2.35 x 1.7mm Round MIDLED - - -
RS-stocknr. 136-6476
FabrikantnummerL1I0-0850060000000
FabrikantLumileds
2,683 €
Each (In a Pack of 4)
Aantal stuks
850nm - 1350mW 1150mW/sr Surface Mount 60° 1 3 3.7 x 3.7 x 2.96mm Dome Luxeon IR Domed Line - - 3.7V
RS-stocknr. 170-0766
FabrikantnummerOP293B
FabrikantOptek
0,553 €
Each (In a Bag of 100)
Aantal stuks
890nm 5mm (T-1 3/4) - - Through Hole - 1 2 4.83mm Round - GaAlAs - -
RS-stocknr. 124-9092
FabrikantnummerSFH 4253-R
0,602 €
Each (In a Pack of 20)
Aantal stuks
860nm PLCC 2 40mW 13mW/sr Surface Mount ±60 ° 1 2 3 x 3.4 x 2.1mm Round TOPLED - - -
RS-stocknr. 184-1546
FabrikantnummerQEE113
FabrikantON Semiconductor
0,384 €
Each (In a Pack of 25)
Aantal stuks
945nm Side-Looking - 12mW/sr Through Hole 50° 1 2 4.44 x 4.44 x 5.08mm - - GaAs - 1.5V
RS-stocknr. 818-7679
FabrikantnummerTSML1000
FabrikantVishay
0,544 €
Each (In a Pack of 10)
Aantal stuks
940nm Subminiature 35mW 11mW/sr Surface Mount ±12° 1 2 2.5 x 2 x 2.7mm Dome - GaAlAs - -
RS-stocknr. 135-7091
FabrikantnummerSFH 4703AS
2,438 €
Each (In a Pack of 5)
Aantal stuks
820nm - 1040mW 630 mW/sr - ±40° - - - Dome OSLON Black - - -
RS-stocknr. 196-1110
FabrikantnummerSFH 4180S
2,066 €
Each (In a Pack of 5)
Aantal stuks
950 (Typ.)nm - 1.15 (Typ.)W 280mW/sr Surface Mount 65° 1 2 1.6 x 1.6 x 0.75mm Square OSLON® P1616 Silicone - 4V
RS-stocknr. 173-6255
FabrikantnummerOIS-150-880-X-T
FabrikantOSA Opto
0,308 €
Each (On a Reel of 500)
Aantal stuks
880nm 1206 - 2.5mW/sr Surface Mount - 1 2 3.2 x 1.6 x 1.2mm Square OIS-150 AlInGaP, GaAlAs, GaP, InGaN - 1.7V
RS-stocknr. 168-5221
FabrikantnummerSFH 4645-UV-Z
0,304 €
Each (On a Reel of 2000)
Aantal stuks
950nm Side View 55mW 40 → 125mW/sr Surface Mount ±15 ° 1 2 3.3 x 2.35 x 1.7mm Round MIDLED - - -
RS-stocknr. 124-9110
FabrikantnummerSFH 4555-CWDW
0,559 €
Each (In a Pack of 20)
Aantal stuks
860nm 5mm (T-1 3/4) 60mW 250 → 800mW/sr Through Hole ±5 ° 1 2 5.7 (Dia.) x 8.3mm Dome - - - -
RS-stocknr. 184-1080
FabrikantnummerQEE113
FabrikantON Semiconductor
0,223 €
Each (In a Bag of 500)
Aantal stuks
945nm Side-Looking - 12mW/sr Through Hole 50° 1 2 4.44 x 4.44 x 5.08mm - - GaAs - 1.5V
RS-stocknr. 170-9566
FabrikantnummerSFH 4714A
0,60 €
Each (On a Reel of 600)
Aantal stuks
860nm - 675mW 145mW/sr Surface Mount ±75° 1 3 3.85 x 3.85 x 1.5mm Dome OSLON Black - - 1.75V
RS-stocknr. 913-3376
FabrikantnummerSFH 4640
0,275 €
Each (On a Reel of 2000)
Aantal stuks
950nm - 55mW 60mW/sr Surface Mount ±15° 1 2 3.3 x 2.35 x 1.7mm Round MIDLED - - -
RS-stocknr. 124-9126
FabrikantnummerSFH 4855-VAW
2,706 €
Each (In a Pack of 5)
Aantal stuks
860nm TO-18 35mW 63 → 200mW/sr Through Hole ±8 ° 1 2 5.4 (Dia.) x 7.3mm Dome - - - -
RS-stocknr. 731-9193
FabrikantnummerTAN1111C
FabrikantStanley Electric
0,086 €
Each (In a Pack of 25)
Aantal stuks
940nm 0603 (0201) 4.3mW 0.6mW/sr Surface Mount 145° 1 2 1.6 x 0.8 x 0.7mm Rectangle - GaAs - -
RS-stocknr. 184-7302
Fabrikantnummer15412094A2070
FabrikantWurth Elektronik
0,569 €
Each (In a Pack of 20)
Aantal stuks
940nm 1206 - 6mW/sr Surface Mount 20° 1 4 3.2 x 1.6 x 2.55mm - WL-SISW AlGaAs - 2V
Related Products
The OP230, OP231, OP232 and OP233 series, from ...
Description:
The OP230, OP231, OP232 and OP233 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in a TO-46 hermetically sealed package which enables high power dissipation. The TO-46 package also enables operation in hostile environments. These high intensity ...
The GL480 and GL480Q series, from Sharp, are ...
Description:
The GL480 and GL480Q series, from Sharp, are Infrared (IR) emitting diodes. They are in through-hole side-looking packages. They offer a narrow beam angle from a compact package. Suitable applications for the GL480 and GL480Q series include copiers and optoelectronic ...
The OP165 series, from Optek, consists of OP165A, ...
Description:
The OP165 series, from Optek, consists of OP165A, OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance ...
Lumileds LUXEON IR Domed LEDs are high-power IR ...
Description:
Lumileds LUXEON IR Domed LEDs are high-power IR emitters featuring integrated primary optics for accurate beam control. Available in a choice of different wavelengths and viewing angles, the LUXEON IR Domed LEDs are ideal for a range of applications.LUXEON IR ...