LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
Lees meer Lees minder

Filters

1 - 20 van 437 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS-stocknr. 875-0043
FabrikantnummerILR-OX12-6WM5HR1DB-PC211-W2.
49,10 €
Each
Aantal stuks
Blue, Red, White - - 16.2 → 21V - 3000 (Warm White)K - - - - - - OSLON SSL 80/150 Petunia Grow Light
RS-stocknr. 877-6916
FabrikantnummerILR-ON03-TRGR-SC201-WIR200.
16,48 €
Each
Aantal stuks
Green - - 8.1 → 10.5V - - - - - - - - -
RS-stocknr. 855-5933
FabrikantRS PRO
14,54 €
Each
Aantal stuks
White 1m - 12V 60 5500 → 7000K - IP65 - 550lm/m Flexible - LS
RS-stocknr. 773-6936
FabrikantnummerR7-RGB5050-24-36-IP20
FabrikantPowerLED
24,02 €
Each
Aantal stuks
Blue, Green, Red 500mm - - - - - - - - Rigid - R7-IP20
RS-stocknr. 124-5482
Fabrikantnummer2328
42,37 €
Each
Aantal stuks
Blue, Green, Red 500mm - 5V dc 144 - - - - - Flexible 7mm DotStar
RS-stocknr. 123-1036
FabrikantnummerZFS-105000-24RGB
FabrikantJKL Components
107,04 €
Each
Aantal stuks
Blue, Green, Red 5m - 24V dc 60 - - - - 143 (Blue) lm/m, 428 (Red) lm/m, 1508 (Green) lm/m Flexible - -
RS-stocknr. 875-0983
FabrikantnummerZLF-0310-W1-25-24
FabrikantJKL Components
22,09 €
Each
Aantal stuks
White - - 24V - 3500K - - - - Rigid - ZLF
RS-stocknr. 890-4402
FabrikantnummerD0-55-35-1-60-F8-20-FP
FabrikantPowerLED
33,72 €
1 Reel of 1
Reel(s)
White - - 12V dc 60 3500 → 4500K - IP20 - 310lm/m Flexible - Chromatic
RS-stocknr. 922-0963
FabrikantnummerR6-C2835-24-42-IP20
FabrikantPowerLED
18,53 €
Each
Aantal stuks
White 500mm - 24V dc - 6000K - - - 750lm/m Rigid - -
RS-stocknr. 773-6914
FabrikantnummerF10-C3528-12-60-IP65
FabrikantPowerLED
68,36 €
Each
Aantal stuks
White 5m - 12V dc 60 6000K - IP65 - 380lm/m Flexible - -
RS-stocknr. 890-4512
FabrikantnummerNTS-5700-IP67-KIT
FabrikantPowerLED
328,38 €
Each
Aantal stuks
White 10m - 24V dc 60 5700K - IP67 - 900lm/m Flexible - Nautilus
RS-stocknr. 883-7891
FabrikantRS PRO
61,52 €
Each
Aantal stuks
White 5m - 12V 60 4000 → 4500K - IP65 - 450lm/m Flexible - LS
RS-stocknr. 705-9983
FabrikantnummerZLF-0610-W5-16-24
FabrikantJKL Components
42,25 €
Each
Aantal stuks
White 610mm - - - 6000K - - - - Rigid - ZLF
RS-stocknr. 168-3936
FabrikantnummerZLF-0610-W5-16-24
FabrikantJKL Components
42,242 €
Each (In a Box of 5)
Aantal stuks
White 610mm - - - 6000K - - - - Rigid - ZLF
RS-stocknr. 773-2773
FabrikantnummerILS-ON06-WMWH-SD111.
32,92 €
Each
Aantal stuks
White - - - - 3000K - - - - Rigid - OSLON SSL 80
RS-stocknr. 124-5483
Fabrikantnummer2329
42,37 €
Each
Aantal stuks
Blue, Green, Red 500mm - 5V dc 144 - - - - - Flexible 7mm DotStar
RS-stocknr. 773-6927
FabrikantnummerF10-RGB5050-24-60-IP65
FabrikantPowerLED
162,27 €
Each
Aantal stuks
Blue, Green, Red 5m - 24V 60 - - IP65 - 500lm/m Flexible - -
RS-stocknr. 111-3736
FabrikantRS PRO
14,54 €
Each
Aantal stuks
White 1m - 24V 60 4000 → 4500K - IP65 - 450lm/m Flexible - LS
RS-stocknr. 773-6920
FabrikantnummerF10-W5050-24-60-IP65
FabrikantPowerLED
164,16 €
Each
Aantal stuks
White 5m - 24V 60 3000K - IP65 - 1100lm/m Flexible - -
RS-stocknr. 890-8202
FabrikantnummerLML-6LVN-WSP
FabrikantDialight
73,155 €
Each (In a Pack of 40)
Aantal stuks
White - - 11 → 17 V ac, 12 → 24 V dc - 3800 → 4100K - - - - Rigid - PWM