LED Linear Arrays

LED linear arrays are rigid, straight-form light engines used for end-to-end illumination applications. End-to-end means that power is applied only to one side of the linear array. These arrays consist of multiple LED light emitters mounted on circuit boards or attached to secondary optic devices like LED lenses.

The substrates of LED linear arrays are inflexible and thermally conducive for durability and efficient heat dissipation.


What are LED linear arrays used for?

LED linear arrays can be used in numerous domestic, commercial and retail applications such as cabinet lighting, mood lighting and display lighting.

They have plug-and-play features which are beneficial for most industry configurations.

LED linear arrays are also used for plant growing where focused light sources are required. They are valuable tools for use in plant lighting, greenhouse and flower exhibition applications.

LED linear arrays are also typical in industrial environments to illuminate aisles, signage or storeroom facilities.

Types of LED linear arrays

LED linear arrays are available in a variety of product options.

Choosing the correct array depends on factors like power dissipation (watts), current rating (amperes), configuration (connection) and luminous flux (density).


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs LED Colours Number of LEDs Colour Temperature Length Width Height Dimensions Constant Voltage or Constant Current Current Rating Onboard Driver Voltage Rating
RS-stocknr. 786-8976
FabrikantnummerCON310W
FabrikantPowerLED
19,61 €
Each
Aantal stuks
- - 2700 → 2900K 323.6mm 30mm - 323.6 x 30 x 12.3mm - - - 24V dc
RS-stocknr. 184-6401
FabrikantnummerSMJD-3625012L-XXN100D91E047All
10,10 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 180-7507
FabrikantnummerILPS-K506-RGB1-46x01-SK105-01.
36,80 €
Each
Aantal stuks
Blue, Green, Red 46 - 325mm 7.5mm 4mm 325 x 7.5 x 4mm Constant Voltage 2.76A Yes 5.5V
RS-stocknr. 184-6154
FabrikantnummerSMJD-3625012L-XXN100D91E047All
7,411 €
Each (In a Box of 216)
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6392
FabrikantnummerSMJD-4830016L-XXN100F21E047All
13,30 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6397
FabrikantnummerSMJD-3625012L-XXN100D74A047All
10,10 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6388
FabrikantnummerSMJD-4830016L-XXN100E98A047All
13,30 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6394
FabrikantnummerSMJD-4830016L-XXN100E98G047All
13,30 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6399
FabrikantnummerSMJD-3625012L-XXN100D91C047All
10,10 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 180-7516
FabrikantnummerILPR-K506-RGB1-32X08-SK105-01.
104,10 €
Each
Aantal stuks
Blue, Green, Red 256 - 224mm 56mm 4mm 224 x 56 x 4mm Constant Voltage 15.36A Yes 5.5V
RS-stocknr. 180-7515
FabrikantnummerILPR-K506-RGB1-08X08-SK105-01.
42,60 €
Each
Aantal stuks
Blue, Green, Red 64 - 55mm 55mm 4mm 55 x 55 x 4mm Constant Voltage 3.84A Yes 5.5V
RS-stocknr. 184-6155
FabrikantnummerSMJD-3625012L-XXN100D74G047All
7,411 €
Each (In a Box of 216)
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6390
FabrikantnummerSMJD-4830016L-XXN100F21C047All
13,30 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6153
FabrikantnummerSMJD-3625012L-XXN100D91C047All
7,411 €
Each (In a Box of 216)
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6404
FabrikantnummerSMJD-3625012L-XXN100D74G047All
10,10 €
Each
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6148
FabrikantnummerSMJD-4830016L-XXN100F21C047All
9,759 €
Each (In a Box of 288)
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 184-6147
FabrikantnummerSMJD-4830016L-XXN100E98A047All
9,759 €
Each (In a Box of 288)
Aantal stuks
- - - - - - - - - - -
RS-stocknr. 180-7520
FabrikantnummerILPR-K306-RGB1-12X08-SK105-01.
57,90 €
Each
Aantal stuks
Blue, Green, Red 96 - 67.5mm 58.5mm 4mm 67.5 x 58.5 x 4mm Constant Voltage 5.76A Yes 5.5V
RS-stocknr. 180-7519
FabrikantnummerILPR-K306-RGB1-18X08-SK105-01.
70,00 €
Each
Aantal stuks
Blue, Green, Red 144 - 100.5mm 58.5mm 4mm 100.5 x 58.5 x 4mm Constant Voltage 8.64A Yes 5.5V
Related Products
BU2099FV incorporates a built-in shift register and a ...
Description:
BU2099FV incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers. LED can be driven directly. (Output current 25mA)12 bit parallel outputOperational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function Printer)Air-conditionerSTB ...
The MIC3203 is a hysteretic, step-down, constant-current, High-Brightness ...
Description:
The MIC3203 is a hysteretic, step-down, constant-current, High-Brightness LED (HB LED) driver. It provides an ideal solution for interior/exterior lighting, architectural and ambient lighting, LED bulbs, and other general illumination applications. 4.5V to 42V input voltage rangeHigh efficiency (>90%)±5% LED ...
The RS PRO Range of 30watt Constant current ...
Description:
The RS PRO Range of 30watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications. Input Voltage 90-305vac Low Profile Compact Plastic ...
External switch mode epoxy encapsulated IP67 rated power ...
Description:
External switch mode epoxy encapsulated IP67 rated power suppliesHigh efficiency, long life and high reliabilityDesigned for indoor or outdoor installationsSuitable for LED lighting and moving sign applicationsWithstands 300Vac surge input for 5 seconds100% full load burn-in testFully regulated outputShort ...