LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Lees meer Lees minder

Filters

61 - 80 van 1126 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS-stocknr. 736-2377
FabrikantnummerIZV024-018F-0067A-SA
20,14 €
Each
Aantal stuks
180 → 264 V 24V Constant Voltage 750mA 18W - Ac IP67 - - - - - -
RS-stocknr. 837-7793
FabrikantnummerL05011i3
FabrikantLumotech
32,83 €
Each
Aantal stuks
180 → 240 ac V 6 → 42V Constant Current / Constant Voltage 0.15 → 1.2A 20 W, 24 W PWM, 1-10 V Ac IP20 - - - - - -
RS-stocknr. 876-2589
FabrikantnummerPWM-60-48
FabrikantMean Well
33,69 €
Each
Aantal stuks
90 → 305 V ac, 127 → 431 V dc 48V Constant Voltage 1.25A 60W PWM, Resistance Ac, Dc IP67 Sealed 800 mA @ 115 Vc 1 48 V @ 1.25 A - -
RS-stocknr. 738-1586
FabrikantnummerAPV-12-15
FabrikantMean Well
6,02 €
Each
Aantal stuks
90 → 264 V ac, 127 → 370 V dc 15V Constant Voltage 800mA 12W - Ac, Dc IP30 - - 1 - - -
RS-stocknr. 909-1452
FabrikantnummerLP75W-36-C2100-RD
FabrikantEPtronics INC.
42,73 €
Each
Aantal stuks
90 → 305 V ac 36V Constant Current 2.1A 75W 1-10 V Ac IP66 Encapsulated 1A 1 36 V dc @ 2100 mA - -
RS-stocknr. 293-300
Fabrikantnummer209585019-00045202
FabrikantWaldmann
70,48 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 823-4781
FabrikantnummerLPC-100-2100
FabrikantMean Well
29,39 €
Each
Aantal stuks
90 → 264 V ac, 127 → 370 V dc 24 → 48V Constant Current 2.1A 100.8W - Ac, Dc IP67 - - - - - -
RS-stocknr. 737-7051
FabrikantnummerRACD03-700
FabrikantRecom
8,81 €
Each
Aantal stuks
90 → 264 V ac, 120 → 370 V dc 3 → 6V dc Constant Current / Constant Voltage 700mA 3W - Ac, Dc IP66 Enclosed - 1 - - -
RS-stocknr. 660-0287
FabrikantnummerLPC-35-700
FabrikantMean Well
16,18 €
Each
Aantal stuks
90 → 264 V ac 9 → 48V Constant Current 700mA 33.6W - Ac, Dc IP67 - - 1 - - -
RS-stocknr. 173-0020
FabrikantnummerOT 6/200-240/24 CE
FabrikantOsram
22,526 €
Each (In a Box of 20)
Aantal stuks
200 → 240 V 24V Constant Voltage 250mA 6W - Ac IP65 - - - - - -
RS-stocknr. 893-0558
FabrikantnummerDALI MAGIC/220-240V DIM
FabrikantOsram
271,43 €
Each
Aantal stuks
176 → 276 V dc, 198 → 264 V ac 54 → 240V Constant Current 250 → 1000mA 1.5 → 90W DALI Ac, Dc IP20 Sealed - 1 - - -
RS-stocknr. 555-907
FabrikantnummerOT 6/200-240/24 CE
FabrikantOsram
28,43 €
Each
Aantal stuks
200 → 240 V 24V Constant Voltage 250mA 6W - Ac IP65 - - - - - -
RS-stocknr. 837-7834
FabrikantnummerL05025
FabrikantLumotech
42,90 €
Each
Aantal stuks
220 → 240 V ac 7 → 43V Constant Current 0.1 → 1A 30W DALI Ac IP20 - - - - - -
RS-stocknr. 737-7063
FabrikantnummerRACD06-700
FabrikantRecom
10,35 €
Each
Aantal stuks
90 → 264 V ac, 120 → 370 V dc 3 → 12V dc Constant Current / Constant Voltage 700mA 6W - Ac, Dc IP20 Enclosed - 1 - - -
RS-stocknr. 837-7838
FabrikantnummerL05031
FabrikantLumotech
35,17 €
Each
Aantal stuks
180 → 240 V ac 6 → 42V Constant Current 0.1 → 1.4A 30W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS-stocknr. 876-2591
FabrikantnummerPWM-90-24
FabrikantMean Well
47,21 €
Each
Aantal stuks
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 3.75A 90W PWM, Resistance Ac, Dc IP67 Sealed 950 mA @ 115 V ac 1 24 V @ 3.75 A - -
RS-stocknr. 909-1014
FabrikantnummerLD12W-48-C0250
FabrikantEPtronics INC.
19,33 €
Each
Aantal stuks
100 → 277 V ac 48V Constant Current 250mA 12W - Ac IP66 Encapsulated 150mA 1 48 V dc @ 250 mA - -
RS-stocknr. 875-0185
FabrikantnummerIZC050-018T-9500A-SX
30,97 €
Each
Aantal stuks
220 → 240 V 9 → 36V Constant Current 500mA 18W Triac Ac - Encapsulated - 1 9 → 36 V @ 500 mA - -
RS-stocknr. 177-5983
FabrikantnummerL05031
FabrikantLumotech
31,047 €
Each (In a Box of 20)
Aantal stuks
180 → 240 V ac 6 → 42V Constant Current 0.1 → 1.4A 30W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS-stocknr. 721-1948
FabrikantnummerHLG-185H-24B
FabrikantMean Well
57,35 €
Each
Aantal stuks
90 → 264 V ac, 127 → 370 V dc 24V Constant Current 7.8A 187.2W 1-10 V PWM Resistance Ac, Dc IP67 - - 1 - - -