Omschrijving | Prijs | Output Current | Input Voltage | AC or DC Input Voltage | Dimming Operation | Maximum Output Power | Application | Package Type | Number of Pins | Maximum Output Voltage | Minimum Output Voltage | Current Rating | Power Dissipation | Series | Automotive Standard | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
922-8569
FabrikantnummerPAM2861CBR
FabrikantDiodesZetex
|
0,352 €
Each (On a Reel of 1000)
Aantal stuks
|
1A | 6 → 40 V dc | dc | 0.3 to 2.5 V dc, PWM | 30W | Lighting | SOT-89 | 6 | - | - | - | - | - | - | |
RS-stocknr.
789-3840
FabrikantnummerCAT4139TD-GT3
FabrikantON Semiconductor
|
0,864 €
Each (In a Pack of 5)
Aantal stuks
|
300mA | 2.2 → 5.5 V dc | dc | PWM | - | GPS Navigation Systems, Handheld Devices, Portable Media Players | SOT-23 | 5 | 24V | - | 0 → 300mA | - | - | - | |
RS-stocknr.
790-2934
FabrikantnummerPAM2808BLBR
FabrikantDiodesZetex
|
0,436 €
Each (In a Pack of 10)
Aantal stuks
|
1.5A | 2.5 6 V dc | dc | - | - | Flashlight | SOP | 8 | 6.3V | -0.3V | 750mA | - | - | - | |
RS-stocknr.
162-6227
FabrikantnummerLM3404MR/NOPB
FabrikantTexas Instruments
|
1,62 €
Each (In a Tube of 95)
Aantal stuks
|
1A | 6 42 V dc | dc | PWM | - | Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting | HSOP | 8 | 40V | 0.2V | - | - | - | - | |
RS-stocknr.
126-3173
FabrikantnummerNCL30188BDR2G
FabrikantON Semiconductor
|
0,719 €
Each (In a Pack of 10)
Aantal stuks
|
300 mA, 500 mA | 9.4 25.5 V | dc | Yes | - | Electronic Control Gear for LED Lighting, Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines | SOIC | 8 | 14V | 8V | 0.8 4.5mA | - | NCL | - | |
RS-stocknr.
103-5084
FabrikantnummerNSI45015WT1G
FabrikantON Semiconductor
|
0,092 €
Each (On a Reel of 3000)
Aantal stuks
|
15mA | 45 V | dc | PWM | 208mW | - | SOD-123 | 2 | - | - | - | - | - | - | |
RS-stocknr.
826-9358
FabrikantnummerBCR402RE6327HTSA1
FabrikantInfineon
|
0,12 €
Each (In a Pack of 100)
Aantal stuks
|
60mA | 18 V dc | dc | PWM | 330mW | Aircraft, Channel Lettering, LED strips for decorative lighting, Medical Lighting, Retrofits for general lighting, Ship Lighting, Train, White goods | SOT-143 | 4 | 16V | - | 20 → 65mA | - | - | - | |
RS-stocknr.
168-7056
FabrikantnummerST1CC40DR
FabrikantSTMicroelectronics
|
0,82 €
Each (On a Reel of 2500)
Aantal stuks
|
3A | 3 → 18 V dc | dc | DC Voltage | 2W | Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage | SOIC | 8 | 18V | -1V | - | - | - | - | |
RS-stocknr.
791-9260
FabrikantnummerST1CC40DR
FabrikantSTMicroelectronics
|
1,684 €
Each (In a Pack of 5)
Aantal stuks
|
3A | 3 → 18 V dc | dc | DC Voltage | 2W | Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage | SOIC | 8 | 18V | -1V | - | - | - | - | |
RS-stocknr.
102-3562
FabrikantnummerSTP16CP05TTR
FabrikantSTMicroelectronics
|
0,618 €
Each (On a Reel of 2500)
Aantal stuks
|
100mA | 3 → 5.5 V ac | ac | - | - | LED Lighting | TSSOP | 24 | 20V | - | 5 → 100mA | - | - | - | |
RS-stocknr.
757-7254
FabrikantnummerRCD-48-1.20/M
FabrikantRecom
|
21,46 €
Each
Aantal stuks
|
0 1.2A | 9 60 V dc | dc | 0 to 5 V dc, PWM | 39.2W | 48V Bus Lighting Solution, LED Application, Lighting and Backlighting Wall Application, Single String Application | DIP | 7 | 56V | 2V | 0 1200mA | - | - | - | |
RS-stocknr.
170-3368
FabrikantnummerNCL30188BDR2G
FabrikantON Semiconductor
|
0,288 €
Each (On a Reel of 2500)
Aantal stuks
|
300 mA, 500 mA | 9.4 25.5 V | dc | Yes | - | Electronic Control Gear for LED Lighting, Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines | SOIC | 8 | 14V | 8V | 0.8 4.5mA | - | NCL | - | |
RS-stocknr.
178-5350
FabrikantnummerHV9910CLG-G
FabrikantMicrochip
|
0,263 €
Each (On a Reel of 3300)
Aantal stuks
|
- | 15 → 450 V dc | dc | 0 to 0.25 V dc, PWM | 650mW | Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver | SOIC | 8 | - | - | - | - | - | - | |
RS-stocknr.
738-5642
FabrikantnummerRCD-24-0.30/Vref
FabrikantRecom
|
12,03 €
Each
Aantal stuks
|
0 300mA | 4.5 36 V dc | dc | - | 10.5W | - | PCB | 6 | 35V | 2V | 0 300mA | - | - | - | |
RS-stocknr.
178-7397
FabrikantnummerBCR402RE6327HTSA1
FabrikantInfineon
|
0,09 €
Each (On a Reel of 3000)
Aantal stuks
|
60mA | 18 V dc | dc | PWM | 330mW | Aircraft, Channel Lettering, LED strips for decorative lighting, Medical Lighting, Retrofits for general lighting, Ship Lighting, Train, White goods | SOT-143 | 4 | 16V | - | 20 → 65mA | - | - | - | |
RS-stocknr.
572-615
FabrikantnummerZXLD1350ET5TA
FabrikantDiodesZetex
|
1,278 €
Each (In a Pack of 5)
Aantal stuks
|
- | - | - | - | - | - | TSOT-23 | - | - | - | - | - | - | - | |
RS-stocknr.
761-5656
FabrikantnummerLM3404MR/NOPB
FabrikantTexas Instruments
|
1,90 €
Each
Aantal stuks
|
1A | 6 42 V dc | dc | PWM | - | Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting | HSOP | 8 | 40V | 0.2V | - | - | - | - | |
RS-stocknr.
122-1496
FabrikantnummerPAM2808BLBR
FabrikantDiodesZetex
|
0,144 €
Each (On a Reel of 2500)
Aantal stuks
|
1.5A | 2.5 6 V dc | dc | - | - | Flashlight | SOP | 8 | 6.3V | -0.3V | 750mA | - | - | - | |
RS-stocknr.
829-3386
FabrikantnummerHV9910CLG-G
FabrikantMicrochip
|
0,339 €
Each (In a Pack of 20)
Aantal stuks
|
- | 15 → 450 V dc | dc | 0 to 0.25 V dc, PWM | 650mW | Architectural Lighting, Constant Current Source, Decorative Lighting, Display Lighting, LED Display Backlight Control, LED Driver | SOIC | 8 | - | - | - | - | - | - | |
RS-stocknr.
811-1161
FabrikantnummerSTP16CP05TTR
FabrikantSTMicroelectronics
|
1,228 €
Each (In a Pack of 5)
Aantal stuks
|
100mA | 3 → 5.5 V ac | ac | - | - | LED Lighting | TSSOP | 24 | 20V | - | 5 → 100mA | - | - | - |