LED Circular Arrays

LED circular arrays are packages of multiple LEDs used to create luminaires (combined light sources). These arrays are called circular because they combine to form a circle of light engines (known as a family) that work as a singular light output.

A LED circular array has an integrated LED driver (electronic control gear) that protects the array from voltage fluctuations. The base area of an array consists of numerous square chips. These chips are spaced out in a circular formation.


What are LED circular arrays used for?

LED circular arrays are used to create integrated electrical light units used as ceiling lights, pendants, wall scones and flush mount fixtures.

They are used for general lighting, decorative lighting, task lighting, spot lighting, retail lighting and entertainment lighting purposes, in both commercial and domestic settings.

Types of LED circular arrays

LED circular arrays are available in many different sizes and colour variants.

They can be configured using a variety of different connections including flying leads, solders, universal connectors, wire leads and 2-pin connectors, depending on the intended application.


...
Lees meer Lees minder

Filters

41 - 60 van 312 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of LEDs LED Colours Colour Temperature Typical Luminous Flux Radiant Flux Outer Diameter Fixing Hole Diameter Base Material Constant Voltage or Constant Current Connection Types Secondary Optics Included Onboard Driver Voltage Rating Series
RS-stocknr. 773-4804
FabrikantnummerILH-ON04-STWH-SC211-WIR200.
21,27 €
Each
Aantal stuks
4 White 5700K 576 lm - - - - Constant Current - - - - OSLON 80 4+ PowerStar
RS-stocknr. 773-4983
FabrikantnummerILH-OO09-ULWH-SC211-WIR200.
49,32 €
Each
Aantal stuks
9 White 6500K 2790 lm - - - - Constant Current - - - - OSLON Square 9+ PowerStar
RS-stocknr. 194-6426
FabrikantnummerIHR-OX12-3HR1FR8DB-SC221-W2.
52,49 €
Each
Aantal stuks
12 - - - 6170mW - - - - Solder - Yes 29 → 36.1V OSLON
RS-stocknr. 146-0794
FabrikantnummerILH-GD01-RED1-SC201.
4,783 €
Each (In a Box of 120)
Aantal stuks
1 Red - 71 lm - 20mm - Aluminium Constant Current - - - - Dragon1 PowerStar
RS-stocknr. 175-7448
FabrikantnummerILH-OG01-NW90-SC221-WIR200.
10,21 €
Each
Aantal stuks
1 Neutral White 4000K 220 lm - 20mm 2mm Aluminium Constant Voltage - - - 2.7 → 3.2V OSLON 1
RS-stocknr. 880-6929
FabrikantnummerILR-IW09-85SL-SC221-WIR200.
60,09 €
Each
Aantal stuks
9 - - - 11430mW - - - - - - - - Oslon 9 PowerCluster
RS-stocknr. 879-3817
FabrikantnummerILR-OW16-FRED-SC211-WIR200.
60,74 €
Each
Aantal stuks
16 Red - 3126 mW - 30mm 3 mm, 3.2 mm Aluminium - Flying Leads - - 25.6 → 36.8V OSLON 150 16+ PowerStar
RS-stocknr. 733-4751
FabrikantnummerLZ1-10R200
FabrikantLedEngin Inc
11,79 €
Each
Aantal stuks
1 Red - - - - - - - - - - - -
RS-stocknr. 170-9123
FabrikantnummerLZ4-20MA00
FabrikantLedEngin Inc
19,417 €
Each (In a Tray of 40)
Aantal stuks
4 Amber, Blue, Green, Red - 93 lm - - - - - - - - - -
RS-stocknr. 773-4898
FabrikantnummerILH-ON09-NUWH-SC211-WIR200.
40,50 €
Each
Aantal stuks
9 White 4000K 1125 lm - - - - Constant Current - - - - OSLON 80 9+ PowerStar
RS-stocknr. 877-6998
FabrikantnummerILR-IW12-94SL-SC211-WIR200.
97,38 €
Each
Aantal stuks
12 - - - 11880mW - - - - - - - - OSRAM IR OSLON
RS-stocknr. 877-6976
FabrikantnummerILC-ONA3-HYRE-SC211-WIR200.
11,70 €
Each
Aantal stuks
3 Red - 1230 mW - 30mm 2.2 (15 PCD) mm, 3.25 (19 PCD) mm Aluminium Alloy - Flying Leads - - - OSLON 80 PowerAnna Coin
RS-stocknr. 829-0882
FabrikantnummerLZC-B3MA07
FabrikantLedEngin Inc
49,38 €
Each
Aantal stuks
12 Amber, Blue, Green, Red - 100 lm, 270 lm, 305 lm, 440 lm - 27.28mm - Ceramic Constant Current - - - - LZC
RS-stocknr. 170-9159
FabrikantnummerLZ1-10G102-0000
FabrikantLedEngin Inc
8,763 €
Each (In a Tray of 40)
Aantal stuks
1 Green - 250 lm @ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3.95 V @ 1.5 A LZ
RS-stocknr. 191-8833
FabrikantnummerILH-PO01-MW70-SC221-WIR200.
6,55 €
Each
Aantal stuks
1 - 4500K 140 lm - 20mm - Aluminium Constant Voltage Wire Lead Lens - 2.7 → 3.2V OSRAM OSCONIQ® P3030
RS-stocknr. 175-7446
FabrikantnummerILH-LV01-NUWH-SC201-WIR200.
15,82 €
Each
Aantal stuks
- White - - - - - - - - - - - LUXEON
RS-stocknr. 194-7651
FabrikantnummerIHH-OG01-HYRE-SC221-WIR200.
10,11 €
Each
Aantal stuks
1 - - - 825mW 20mm - - - Solder Lens, Reflector Yes 1.9 → 2.6V OSLON Square 1+ PowerStar
RS-stocknr. 194-7653
FabrikantnummerIHS-OG06-HYRE-SD221.
45,18 €
Each
Aantal stuks
6 - - - 2475mW - - - - Solder Lens, Reflector Yes 24V OSLON Square
RS-stocknr. 712-5553
FabrikantnummerILH-GD01-VEGR-SC201.
5,81 €
Each
Aantal stuks
1 Green - 97 lm - 20mm - Aluminium Constant Current - - - - Dragon1 PowerStar
RS-stocknr. 905-3943
FabrikantnummerLZC-B3MD07-0000
FabrikantLedEngin Inc
49,71 €
Each
Aantal stuks
12 Blue, Green, Red, White 5500K 100 lm, 270 lm, 440 lm, 620 lm @ 1000 mA - 28.3mm - Ceramic Constant Current - Lens - 7.6 V, 10.9 V, 10.9 V @ 1000 mA LZ