LED Circular Arrays

LED circular arrays are packages of multiple LEDs used to create luminaires (combined light sources). These arrays are called circular because they combine to form a circle of light engines (known as a family) that work as a singular light output.

A LED circular array has an integrated LED driver (electronic control gear) that protects the array from voltage fluctuations. The base area of an array consists of numerous square chips. These chips are spaced out in a circular formation.


What are LED circular arrays used for?

LED circular arrays are used to create integrated electrical light units used as ceiling lights, pendants, wall scones and flush mount fixtures.

They are used for general lighting, decorative lighting, task lighting, spot lighting, retail lighting and entertainment lighting purposes, in both commercial and domestic settings.

Types of LED circular arrays

LED circular arrays are available in many different sizes and colour variants.

They can be configured using a variety of different connections including flying leads, solders, universal connectors, wire leads and 2-pin connectors, depending on the intended application.


...
Lees meer Lees minder

Filters

21 - 40 van 308 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of LEDs LED Colours Colour Temperature Typical Luminous Flux Radiant Flux Outer Diameter Fixing Hole Diameter Base Material Constant Voltage or Constant Current Connection Types Secondary Optics Included Onboard Driver Voltage Rating Series
RS-stocknr. 125-0719
FabrikantnummerILH-T101-WMWH-SC201-WIR200.
5,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 150-1910
FabrikantnummerILH-LC01-TRGR-SC201-WIR200.
12,71 €
Each
Aantal stuks
1 Green - 90 lm - - - - Constant Current - - - - LUXEON C
RS-stocknr. 191-8846
FabrikantnummerILH-SY01-RED1-SC201-WIR200.
7,74 €
Each
Aantal stuks
1 Red - 71 lm - 20mm - Aluminium Constant Voltage Wire Lead Lens - 2.15 → 2.75V -
RS-stocknr. 912-4865
FabrikantnummerILH-SO04-SITG-SC201-WIR200.
11,98 €
Each
Aantal stuks
4 Green - 328 lm - - - Aluminium Constant Current Flying Leads - - 11 → 14V OSLON Signal PowerStar
RS-stocknr. 194-6418
FabrikantnummerILH-OG01-HW80-SC221-WIR200.
10,19 €
Each
Aantal stuks
1 Hot White 2700K 250 lm - 20mm 2mm Aluminium Constant Voltage Solder Lens, Reflector Yes 2.7 → 3.2V OSLON Square 1+ PowerStar
RS-stocknr. 773-4851
FabrikantnummerILH-OW04-TRGR-SC211-WIR200.
18,73 €
Each
Aantal stuks
4 Green - 388 lm - - - - Constant Current - - - - OSLON 150 4+ PowerStar
RS-stocknr. 720-8879
FabrikantnummerILH-ON01-RED1-SC201-WIR200.
8,45 €
Each
Aantal stuks
1 Red - 82 lm - 20mm - Aluminium Constant Current - - - - OSLON1 PowerStar
RS-stocknr. 875-0129
FabrikantnummerILH-SK01-CW95-SC211-WIR200.
9,32 €
Each
Aantal stuks
1 White 16500K - - 20mm - Aluminium Constant Voltage - - - - Stanley N6J PowerStar
RS-stocknr. 912-4833
FabrikantnummerILH-SO01-SICY-SC211-WIR200.
6,18 €
Each
Aantal stuks
1 Yellow - 71 lm - - - Aluminium Constant Current Flying Leads - - 2.75 → 3.5V OSLON Signal PowerStar
RS-stocknr. 879-3817
FabrikantnummerILR-OW16-FRED-SC211-WIR200.
60,74 €
Each
Aantal stuks
16 Red - 3126 mW - 30mm 3 mm, 3.2 mm Aluminium - Flying Leads - - 25.6 → 36.8V OSLON 150 16+ PowerStar
RS-stocknr. 773-4741
FabrikantnummerILH-OW01-ULWH-SC211-WIR200.
9,18 €
Each
Aantal stuks
1 White 6500K 125 lm - - - - Constant Current - - - - OSLON 150 1+ PowerStar
RS-stocknr. 773-4909
FabrikantnummerILH-ON09-DEBL-SC211-WIR200.
37,97 €
Each
Aantal stuks
9 Blue - 4860 mW - - - - Constant Current - - - - OSLON 80 9+ PowerStar
RS-stocknr. 169-6964
FabrikantnummerPLWS3000CA83000
FabrikantPlessey
10,72 €
Each
Aantal stuks
42 White 3000K 3000 lm - 78mm M2.5 - - - - - 46.5V PLWS3000C
RS-stocknr. 712-5553
FabrikantnummerILH-GD01-VEGR-SC201.
5,81 €
Each
Aantal stuks
1 Green - 97 lm - 20mm - Aluminium Constant Current - - - - Dragon1 PowerStar
RS-stocknr. 773-4854
FabrikantnummerILH-OW04-YELL-SC211-WIR200.
18,19 €
Each
Aantal stuks
4 Yellow - 928 lm - - - - Constant Current - - - - OSLON 150 4+ PowerStar
RS-stocknr. 191-8835
FabrikantnummerILH-PO01-WW70-SC221-WIR200.
6,55 €
Each
Aantal stuks
1 White 5000K 140 lm - 20mm - Aluminium Constant Voltage Wire Lead Lens - 2.7 → 3.2V OSRAM OSCONIQ® P3030
RS-stocknr. 780-5972
FabrikantnummerILH-SJ01-HW95-SC201-WIR200
9,05 €
Each
Aantal stuks
1 White 2700K 80 lm - 20mm - - - - - - - SJ1 PowerStar
RS-stocknr. 875-0015
FabrikantnummerILC-ONA3-NUWH-SC211-WIR200.
18,39 €
Each
Aantal stuks
3 White 4000K 420 lm - 30mm 2.2 (15 PCD) mm, 3.25 (19 PCD) mm Aluminium - Flying Leads - - 8.4 → 9.75V OSLON 80 PowerAnna Coin
RS-stocknr. 905-3889
FabrikantnummerLZ1-10G102-0000
FabrikantLedEngin Inc
9,59 €
Each
Aantal stuks
1 Green - 250 lm@ 1.5 A - 19.9mm - Ceramic Constant Current - Lens - 3.95 V @ 1.5 A LZ
RS-stocknr. 194-6428
FabrikantnummerIHR-OX12-6HR3DB3FR-SC221-W2.
58,57 €
Each
Aantal stuks
12 - - - 4630mW - - - - Solder - Yes 27V OSLON