IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS-stocknr. 880-1980
FabrikantnummerOP505A
FabrikantOptek
0,558 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS-stocknr. 173-0297
FabrikantnummerOP505A
FabrikantOptek
0,475 €
Each (In a Bag of 1150)
Aantal stuks
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS-stocknr. 170-0954
FabrikantnummerOPB100-SZ
FabrikantOptek
2,981 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - Snap-In - - - - -
RS-stocknr. 880-1996
FabrikantnummerOPB100-SZ
FabrikantOptek
3,09 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - Snap-In - - - - -