Touch Screen Sensors

A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.

What are touch screen sensors used for?

Touch screen sensors are used in mobile technology, gaming, point-of-sale systems and other industrial applications.

Types of touch screen sensors

Resistive touch screen sensors work by using two layers of material to measure a change in the resistance on the screen, which is then translated into an electronic signal. These are often used alongside industrial monitors, for example, as they can be operated while wearing gloves.

Capacitive touch screen sensors consist of a pane of glass covered in a conductive material. The electrostatic field of the screen is disturbed when touched, and this is interpreted as an input. Capacitive touch screens require little pressure and are very sturdy.


...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Viewing Area Diagonal Size Viewing Area Dimensions External Dimensions Active Area Sensor Type Termination Type Touch Interface Type Active Area Height Active Area Width External Height External Width Viewing Area Height Viewing Area Width Current Rating
RS-stocknr. 171-1808
FabrikantnummerAST-084A080A
FabrikantDMC
42,05 €
Each (In a Box of 50)
Aantal stuks
8.4in 177 x 136mm - 171.5 x 130mm 4 Wire Resistive - - 171.5mm 130mm 194mm 146mm 177mm 136mm 100mA
RS-stocknr. 177-4896
Fabrikantnummer9545
FabrikantAMT
56,19 €
Each (In a Box of 25)
Aantal stuks
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS-stocknr. 710-5250
Fabrikantnummer9545
FabrikantAMT
56,03 €
Each
Aantal stuks
7in 154.9 x 93.9mm - 152.4 x 91.44mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 152.4mm 91.44mm 165mm 104mm 154.9mm 93.94mm -
RS-stocknr. 476-454
FabrikantnummerAST-084A080A
FabrikantDMC
47,83 €
Each
Aantal stuks
8.4in 177 x 136mm - 171.5 x 130mm 4 Wire Resistive - - 171.5mm 130mm 194mm 146mm 177mm 136mm 100mA
RS-stocknr. 476-466
FabrikantnummerAST-065B080A
FabrikantDMC
34,25 €
Each
Aantal stuks
6.5in 139 x 104mm 117 x 155mm 133 x 100mm 4 Wire Resistive - - 133mm 100mm 155mm 117mm 139mm 104mm 100mA
RS-stocknr. 177-4892
Fabrikantnummer9536
FabrikantAMT
66,54 €
Each (In a Box of 20)
Aantal stuks
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS-stocknr. 710-5231
Fabrikantnummer9536
FabrikantAMT
65,63 €
Each
Aantal stuks
8.4in 174 x 131.5mm - 172 x 129.5mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 172mm 129.5mm 188.9mm 141.7mm 174mm 131.5mm -
RS-stocknr. 197-1207
FabrikantnummerEA TOUCH102-1
18,34 €
Each
Aantal stuks
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA
RS-stocknr. 177-4891
Fabrikantnummer9501
FabrikantAMT
57,243 €
Each (In a Box of 20)
Aantal stuks
6.4in 133.6 x 101.4mm - 130.6 x 98.4mm 4 Wire Resistive AMP-C Finger, Gloved Hand, Stylus Pen 130.6mm 98.4mm 152.9mm 120mm 133.6mm 101.4mm -
RS-stocknr. 197-1292
FabrikantnummerEA TOUCH240-4
19,757 €
Each (In a Tray of 10)
Aantal stuks
- 20 x 83 24 x 90 - Capacitive - - - - 24 90 20 83 500µA
RS-stocknr. 177-4808
Fabrikantnummer48-F-5-121-001
160,933 €
Each (In a Bag of 200)
Aantal stuks
12.1in 248 x 186.5mm - 246 x 184.5mm 5 Wire Resistive - Finger 246mm 184.5mm 211.3mm 278.4mm 248mm 186.5mm -
RS-stocknr. 177-4895
Fabrikantnummer2512
FabrikantAMT
111,679 €
Each (In a Box of 20)
Aantal stuks
17.1in 342 x 273.2mm 365.4 x 290.1mm 340 x 272.4mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 340mm 272.4mm 290.1mm 290.1mm 342mm 273.2mm -
RS-stocknr. 125-0235
FabrikantnummerTP-CI064-4021-01
7,70 €
Each
Aantal stuks
2.7in - 74.00 x 41.86mm 62.41 x 30.41mm 4 Wire Resistive FPC Cable with ZIF Connector Finger, Gloved Hand, Stylus Pen 30.41mm 62.41mm 41.9mm 74mm - - -
RS-stocknr. 197-1205
FabrikantnummerEA TOUCH102-1
17,549 €
Each (In a Bag of 10)
Aantal stuks
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA
RS-stocknr. 476-422
FabrikantnummerAST-121A080A
FabrikantDMC
85,22 €
Each
Aantal stuks
12.1in 251 x 189mm - 247 x 185.5mm 4 Wire Resistive - - 247mm 185.5mm 262mm 199mm 251mm 189mm 100mA
RS-stocknr. 163-5202
FabrikantnummerEA TOUCH128-2
24,02 €
Each
Aantal stuks
- 65 x 36.5mm 67.5 x 47.8mm 62 x 34mm 4 Wire Resistive ZIF - 34mm 62mm 47.8mm 67.5mm 36.5mm 65mm 25mA
RS-stocknr. 710-5240
Fabrikantnummer2517
FabrikantAMT
158,60 €
Each
Aantal stuks
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -
RS-stocknr. 197-1203
FabrikantnummerEA TOUCH102-17C1
31,32 €
Each (In a Bag of 5)
Aantal stuks
- 25 x 34 - - Capacitive - - - - 39 - 34 25 250µA
RS-stocknr. 197-1293
FabrikantnummerEA TOUCH240-4
22,34 €
Each
Aantal stuks
- 20 x 83 24 x 90 - Capacitive - - - - 24 90 20 83 500µA
RS-stocknr. 177-4894
Fabrikantnummer2517
FabrikantAMT
141,445 €
Each (In a Box of 20)
Aantal stuks
15.1in 309 x 233mm - 307.1 x 231.1mm 5 Wire Resistive 5-Pin Female Connector with AMP-C Contacts Finger, Gloved Hand, Stylus Pen 307.1mm 231.1mm 332.9mm 248.9mm 309.09mm 233.09mm -