LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Lees meer Lees minder

Filters

61 - 80 van 838 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS-stocknr. 235-9382
FabrikantnummerSA40-19SRWA
FabrikantKingbright
14,74 €
Each
Aantal stuks
7-Segment 1 Red 7 59.5mm 640 nm 101mm Anode Through Hole - 15mm 122 x 90 x 15mm 122mm 90mm
RS-stocknr. 195-170
FabrikantnummerHDSP-7501-CD000
FabrikantBroadcom
3,25 €
Each
Aantal stuks
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS-stocknr. 587-951A
FabrikantnummerHDSP-5503
FabrikantBroadcom
1,559 €
Each (In a Pack of 40)
Aantal stuks
7-Segment 1 Red 7 7.8mm - 14.2mm Cathode Through Hole - 8mm 17.02 x 12.573 x 8mm 17mm 12.6mm
RS-stocknr. 872-1966
FabrikantnummerCA56-21SURKWA
FabrikantKingbright
3,55 €
Each (In a Pack of 2)
Aantal stuks
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS-stocknr. 872-2008
FabrikantnummerCC56-12SURKWA
FabrikantKingbright
4,30 €
Each (In a Pack of 2)
Aantal stuks
7-Segment 4 Red 7 8mm 630 nm 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS-stocknr. 178-3044
FabrikantnummerHDSP-C3E1
FabrikantBroadcom
0,398 €
Each (In a Tube of 500)
Aantal stuks
7-Segment 1 Red 7 4.8mm 643 nm 9.1mm Anode Through Hole - 8.5mm 14 x 7.5 x 8.5mm 14mm 7.5mm
RS-stocknr. 165-4365
FabrikantnummerCA56-21SURKWA
FabrikantKingbright
3,195 €
Each (In a Tube of 10)
Aantal stuks
7-Segment 4 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS-stocknr. 178-2986
FabrikantnummerHDSP-7501-CD000
FabrikantBroadcom
2,035 €
Each (In a Tube of 200)
Aantal stuks
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS-stocknr. 165-1684
FabrikantnummerKCSA04-105
FabrikantKingbright
1,421 €
Each (On a Reel of 400)
Aantal stuks
7-Segment 1 Red 7 5.6mm 635 nm 10.2mm Anode Surface Mount - 3.8mm 15 x 9.1 x 3.75mm 15mm 9.1mm
RS-stocknr. 145-1346
FabrikantnummerDC-20/20SYKWA
FabrikantKingbright
4,347 €
Each (In a Tube of 10)
Aantal stuks
Light Bar - Yellow 20 - - - - Through Hole - 8mm 10.2 x 50.7 x 8mm 10.2mm 50.7mm
RS-stocknr. 178-3004
FabrikantnummerHDSP-F503
FabrikantBroadcom
1,404 €
Each (In a Tube of 200)
Aantal stuks
7-Segment 1 Green 7 5.6mm 571 nm 10.2mm Cathode Through Hole - 6.4mm 12.9 x 9.8 x 6.36mm 12.9mm 9.8mm
RS-stocknr. 165-4353
FabrikantnummerDC56-11SURKWA
FabrikantKingbright
2,264 €
Each (In a Tube of 20)
Aantal stuks
7-Segment 2 Red 7 8mm 630 nm 14.2mm Cathode Through Hole - 19.1mm 25 x 19.05 x 8mm 8mm 25mm
RS-stocknr. 708-5250
FabrikantnummerTDSO5150
FabrikantVishay
1,426 €
Each (In a Pack of 5)
Aantal stuks
7-Segment 1 Red-Orange 7 7.4mm 625 nm 13mm Anode Through Hole - - 7 x 17.5mm 7mm 17.5mm
RS-stocknr. 178-3021
FabrikantnummerHDSP-5503
FabrikantBroadcom
1,299 €
Each (In a Tube of 320)
Aantal stuks
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS-stocknr. 611-3433
FabrikantnummerD060A.05S4A01
FabrikantBaumer
760,90 €
Each
Aantal stuks
7-Segment 5 Red 7 - - 57mm - Panel Mount, Suspended Mount - 120mm 122 x 288 x 120mm 122mm 288mm
RS-stocknr. 235-9051
FabrikantnummerSC15-11SRWA
FabrikantKingbright
3,44 €
Each
Aantal stuks
7-Segment 1 Red 7 22mm 640 nm 38mm Cathode Through Hole - 12.5mm 47 x 33.15 x 12.5mm 47mm 33.2mm
RS-stocknr. 719-2421
FabrikantnummerDC-20/20SYKWA
FabrikantKingbright
6,44 €
Each
Aantal stuks
Light Bar - Yellow 20 - 590 nm - - Through Hole - 8mm 10.2 x 50.7 x 8mm 10.2mm 50.7mm
RS-stocknr. 791-7289
FabrikantnummerHDSP-C3E1
FabrikantBroadcom
0,599 €
Each (In a Pack of 10)
Aantal stuks
7-Segment 1 Red 7 4.8mm 643 nm 9.1mm Anode Through Hole - 8.5mm 14 x 7.5 x 8.5mm 14mm 7.5mm
RS-stocknr. 246-5500
FabrikantnummerHDSP-F503
FabrikantBroadcom
2,54 €
Each
Aantal stuks
7-Segment 1 Green 7 5.6mm 571 nm 10.2mm Cathode Through Hole - 6.4mm 12.9 x 9.8 x 6.36mm 12.9mm 9.8mm
RS-stocknr. 708-5257
FabrikantnummerTDSR0750
FabrikantVishay
1,564 €
Each (In a Pack of 5)
Aantal stuks
7-Segment 1 Red 7 6mm 640 nm 10mm Anode Through Hole - - 6 x 9.9mm 6mm 9.9mm
Related Products
The Visualux filter is a red, non-reflective display ...
Description:
The Visualux filter is a red, non-reflective display device for an LED display panel. Its Acrylic optical filters to enhance the display image. Tough anti-reflective surface coating to reduce spurious reflectionViewing area (height) is 130mmViewing area (width) is 220mm.
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operationExcellent character appearanceGrey face with white segmentsEasy mounting on P.C. boards or ...