Display Cables

Display cables are cable assemblies for use with display modules. They feature a wire and connector to provide an input or output to the displays for various functions, for example power or UART signals. Display cables are accessories for display monitors. They are often essential to get the display up-and-running.Features & Benefits Various lengths available e.g. 3m Various connector types e.g. JSTWhat are JST Connectors?Some display cables come with a JST connector at the end. JST is an electrical connector standard and they come with various pin-to-pin pitches. The pitch is the distance between each pin. Different JST connectors work with different sizes of wires. JST connectors are popular in displays but also battery packs and other consumer products.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Cable Function Length Connector A Type Connector B Type Series
RS-stocknr. 885-1597
FabrikantnummerMPBV2
FabrikantMidas
20,37 €
Each
Aantal stuks
0.5 and 0.3 mm Pitch Flat Flexi Cables - - Fine Pitch Cable Standard Pitch Pin MPBV
RS-stocknr. 667-3336
FabrikantnummerBXC-10992
FabrikantJKL Components
2,93 €
Each
Aantal stuks
BXA-12579/MOD5 Output 308mm - - -
RS-stocknr. 727-6116
Fabrikantnummer426013800-3
FabrikantDigital View
13,89 €
Each
Aantal stuks
PP1 Input 160mm - - -
Related Products
Compact size ideal for hand held equipment. Single ...
Description:
Compact size ideal for hand held equipment. Single +5V supplyLow powerDisplay commands: clear, shift, on/off, read, writeKS0066 CMOS controller and driver16x2 types have a black bezel20x2 types have a nickel-plated bezelTemperature range 0°C to +50°CSMT connector (ZIF) and flat flex ...
The VGA-III module from 4D Systems features the ...
Description:
The VGA-III module from 4D Systems features the PICASO graphics controller and provides high-quality QVGA/VGA/WVGA graphics to your LCD or monitor via a VGA interface. The PICASO is driven by Extensible Virtual Engine (EVE) and benefits from features such as ...
The Roline displayport is an universal connection standard ...
Description:
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices. The connector requires less space and is therefore ...
Roline gold dual link cables are digital visual ...
Description:
Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors. • DVI Dual Link uses a pin arrangement ...