Ring Terminals

A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What does it do?


An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.


Where are they used?



  • Electrical panels 

  • Terminal blocks

  • Wiring harnesses


Types of Ring Terminal


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:



  • Red 0.5 mm² to 1.5 mm

  • Yellow 2.5 mm² to 6 mm

  • Blue 1.5 mm² to 2.5 mm


Other colours are available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
Lees meer Lees minder

Filters

1 - 20 van 134 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-stocknr. 790-6920
Fabrikantnummer19324-0010
FabrikantMolex
0,312 €
Each (In a Pack of 50)
Aantal stuks
Avikrimp - Insulated Polyamide 6.61mm 1mm² 11.86mm 2.5mm² - - M6 (1/4) - Copper Alloy Tin
RS-stocknr. 822-1494
Fabrikantnummer19221-0418
FabrikantMolex
1,33 €
Each
Aantal stuks
- 0418 Uninsulated - 7.06mm 35mm² 15.88mm 35mm² 2AWG 2AWG M6 (1/4) - Copper Tin
RS-stocknr. 190-3207
Fabrikantnummer19324-0010
FabrikantMolex
244,21 €
1 Pack of 1000
Pack(s)
Avikrimp - Insulated Polyamide 6.61mm 1mm² 11.86mm 2.5mm² - - M6 (1/4) - Copper Alloy Tin
RS-stocknr. 161-9378
Fabrikantnummer19324-0003
FabrikantMolex
100,00 €
1 Bag of 1000
Bag(s)
Avikrimp - Insulated Polyamide 3.79mm 0.5mm² 6.45mm 1mm² - - M3 to M3.5 (#5 to #6) - Copper Alloy Tin
RS-stocknr. 790-6905
Fabrikantnummer19324-0003
FabrikantMolex
0,189 €
Each (In a Pack of 50)
Aantal stuks
Avikrimp - Insulated Polyamide 3.79mm 0.5mm² 6.45mm 1mm² - - M3 to M3.5 (#5 to #6) - Copper Alloy Tin
RS-stocknr. 161-9379
Fabrikantnummer19324-0004
FabrikantMolex
193,49 €
1 Bag of 1000
Bag(s)
Avikrimp - Insulated Polyamide 4.39mm 0.5mm² 7.92mm 1mm² - - M4 (#8) - Copper Alloy Tin
RS-stocknr. 161-7953
Fabrikantnummer19324-0015
FabrikantMolex
0,203 €
Each (In a Bag of 500)
Aantal stuks
Avikrimp - Insulated Polyamide 8.51mm 2.5mm² 13.46mm 6mm² - - M8 (5/16) - Copper Alloy Tin
RS-stocknr. 790-6996
Fabrikantnummer19323-0016
FabrikantMolex
0,202 €
Each (In a Pack of 50)
Aantal stuks
VersaKrimp - Uninsulated - 10.63mm 2.5mm² 14.94mm 6mm² - - M10 - Copper Alloy Tin
RS-stocknr. 790-6908
Fabrikantnummer19324-0004
FabrikantMolex
0,294 €
Each (In a Pack of 50)
Aantal stuks
Avikrimp - Insulated Polyamide 4.39mm 0.5mm² 7.92mm 1mm² - - M4 (#8) - Copper Alloy Tin
RS-stocknr. 790-6986
Fabrikantnummer19323-0012
FabrikantMolex
0,307 €
Each (In a Pack of 50)
Aantal stuks
VersaKrimp - Uninsulated - 4.39mm 2.5mm² 7.16mm 6mm² - - M4 (#8) - Copper Alloy Tin
RS-stocknr. 190-3211
Fabrikantnummer19323-0012
FabrikantMolex
0,185 €
Each (In a Pack of 500)
Aantal stuks
VersaKrimp - Uninsulated - 4.39mm 2.5mm² 7.16mm 6mm² - - M4 (#8) - Copper Alloy Tin
RS-stocknr. 167-6408
Fabrikantnummer19323-0016
FabrikantMolex
0,227 €
Each (In a Bag of 500)
Aantal stuks
VersaKrimp - Uninsulated - 10.63mm 2.5mm² 14.94mm 6mm² - - M10 - Copper Alloy Tin
RS-stocknr. 822-1227
Fabrikantnummer19073-0027
FabrikantMolex
0,194 €
Each (In a Pack of 100)
Aantal stuks
800 19073 Insulated Nylon 8.33mm 0.35mm² 11.9mm 0.8mm² 18AWG 22AWG M8 (5/16) Red Copper Tin
RS-stocknr. 790-6949
Fabrikantnummer19324-0015
FabrikantMolex
0,474 €
Each (In a Pack of 50)
Aantal stuks
Avikrimp - Insulated Polyamide 8.51mm 2.5mm² 13.46mm 6mm² - - M8 (5/16) - Copper Alloy Tin
Nieuw
RS-stocknr. 213-5386
Fabrikantnummer190440160
FabrikantMolex
0,116 €
Each (In a Pack of 50)
Aantal stuks
19044 19044 Uninsulated - 8.33mm - 11.86mm - - - - - - -
Nieuw
RS-stocknr. 213-5425
Fabrikantnummer190570062
FabrikantMolex
0,237 €
Each (In a Pack of 20)
Aantal stuks
19057 19057 Insulated Nylon 8.33mm - 11.86mm - - - - - - -
RS-stocknr. 822-1460
Fabrikantnummer19221-0230
FabrikantMolex
0,744 €
Each (In a Pack of 50)
Aantal stuks
- 0230 Uninsulated - 7.06mm 25mm² 13.49mm 25mm² 4AWG 4AWG M6 (1/4) - Copper Tin
Nieuw
RS-stocknr. 213-5406
Fabrikantnummer190540097
FabrikantMolex
0,238 €
Each (In a Pack of 20)
Aantal stuks
19054 19054 Insulated PVC 6.73mm - 13.72mm - - - 1/4 (M6) Yellow - -
RS-stocknr. 790-6930
Fabrikantnummer19324-0014
FabrikantMolex
0,424 €
Each (In a Pack of 50)
Aantal stuks
Avikrimp - Insulated Polyamide 6.61mm 2.5mm² 13.46mm 6mm² - - M6 (1/4) - Copper Alloy Tin
Nieuw
RS-stocknr. 213-5387
Fabrikantnummer190540037
FabrikantMolex
0,104 €
Each (In a Box of 1000)
Aantal stuks
19054 19054 Insulated PVC 4.39mm - 7.92mm - - - 8 (M4) Red - -