Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.
What does it do?
An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.
Why do you need it / applications?
Electrical panels
Terminal blocks
Wiring harnesses
Types
Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.
Insulated Terminals
DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.
• Red 0.5 mm² to 1.5 mm² -
• Yellow 2.5 mm² to 6 mm²
• Blue 1.5 mm² to 2.5 mm²
Other colours by different manufactures are now available.
Non-insulated
Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-stocknr. 847-8763
FabrikantnummerLCD10-14A-L
FabrikantPanduit
8,70 €
Each
Aantal stuks
LCD - Uninsulated - 0.27in - 0.42in - 10AWG 10AWG 1/4in Silver Copper Tin
RS-stocknr. 847-8877
FabrikantnummerLCDXN500-38D-6
FabrikantPanduit
49,95 €
Each
Aantal stuks
LCDXN - Uninsulated - 0.41in - 1.3in - - - 3/8in Silver Copper Tin
RS-stocknr. 847-8852
FabrikantnummerLAM2A1/0-14-6Y
FabrikantPanduit
4,89 €
Each
Aantal stuks
LAM - Uninsulated - 10.7mm - 28.6mm - 1/0AWG 14AWG 1/4in Silver Aluminium Tin
RS-stocknr. 847-8846
FabrikantnummerLCAX300-12-6
FabrikantPanduit
20,73 €
Each
Aantal stuks
LCAX - Uninsulated - 0.53in - 1.39in - - - 1/2in Silver Copper Tin
RS-stocknr. 849-2072
FabrikantnummerPN10-56RX-L
FabrikantPanduit
1,787 €
Each (In a Pack of 50)
Aantal stuks
PN10 - Insulated Nylon 8.64mm - 13.21mm - 10AWG 12AWG 5/16in Yellow Copper Tin
RS-stocknr. 847-8795
FabrikantnummerSCT1/0-1/0
FabrikantPanduit
63,83 €
Each
Aantal stuks
SCT - Uninsulated - 0.39in - 0.52in - 1/0AWG 1/0AWG - Silver Copper Tin
RS-stocknr. 847-8757
FabrikantnummerLAMA1000-58-6Y
FabrikantPanduit
21,92 €
Each
Aantal stuks
LAMA - Uninsulated - - - 44.5mm - - - 5/8in Silver Aluminium Tin
RS-stocknr. 847-8754
FabrikantnummerLAMA300-56-QY
FabrikantPanduit
7,12 €
Each
Aantal stuks
LAMA - Uninsulated - - - 25.4mm - 6AWG 6AWG 5/16in Silver Aluminium Tin
RS-stocknr. 847-8751
FabrikantnummerLCA10-14-L
FabrikantPanduit
0,88 €
Each
Aantal stuks
LCA - Uninsulated - 0.27in - 0.42in - 10AWG 10AWG 1/4in Silver Copper Tin
RS-stocknr. 847-8782
FabrikantnummerLCA8-38-L
FabrikantPanduit
2,86 €
Each
Aantal stuks
LCA - Uninsulated - 0.41in - 0.6in - 8AWG 8AWG 3/8in Silver Copper Tin
RS-stocknr. 847-8760
FabrikantnummerCLMAR2/0-14-Q
FabrikantPanduit
18,68 €
Each
Aantal stuks
CLMAR - Uninsulated - - - 15.2mm - 2/0AWG 14AWG - Silver Copper Tin
RS-stocknr. 847-8729
FabrikantnummerP2NLT-500-3
FabrikantPanduit
142,98 €
Each
Aantal stuks
P2NLT - Uninsulated - 9/16in - 64mm - - - 1/2in Silver Copper Alloy Tin
RS-stocknr. 847-8732
FabrikantnummerLCD1-56C-E
FabrikantPanduit
9,06 €
Each
Aantal stuks
LCD - Uninsulated - 0.34in - 0.7in - 1AWG 1AWG 5/16in Silver Copper Tin
RS-stocknr. 848-1255
FabrikantnummerLCD2-14AH-Q
FabrikantPanduit
10,06 €
Each
Aantal stuks
- - Insulated - - - - - 2AWG 2AWG - Brown - -
RS-stocknr. 847-8798
FabrikantnummerLCAS6-10-L
FabrikantPanduit
2,26 €
Each
Aantal stuks
LCAS - Uninsulated - 0.2in - 0.45in - 6AWG 6AWG #10 Silver Copper Tin
RS-stocknr. 847-8791
FabrikantnummerLCAS6-10F-L
FabrikantPanduit
2,89 €
Each
Aantal stuks
LCAS - Uninsulated - 0.2in - 0.45in - 6AWG 6AWG #10 Silver Copper Tin
RS-stocknr. 850-5342
FabrikantnummerPN10-56R-L
FabrikantPanduit
72,33 €
1 Bag of 50
Bag(s)
PN PN10 Insulated Nylon 0.38in - 0.52in - 10AWG 12AWG 5/16in Yellow - Tin
RS-stocknr. 847-8748
FabrikantnummerLCAX4/0-58-X
FabrikantPanduit
13,21 €
Each
Aantal stuks
LCAX - Uninsulated - 0.66in - 1.19in - 4/0AWG 4/0AWG 5/8in Silver Copper Tin
RS-stocknr. 847-8773
FabrikantnummerLCAX2/0-12-X
FabrikantPanduit
8,59 €
Each
Aantal stuks
LCAX - Uninsulated - 0.53in - 0.96in - 2/0AWG 2/0AWG 1/2in Silver Copper Tin
RS-stocknr. 847-8767
FabrikantnummerLCAS2-14-Q
FabrikantPanduit
5,74 €
Each
Aantal stuks
LCAS - Uninsulated - 0.27in - 0.6in - 2AWG 2AWG 1/4in Silver Copper Tin