Wire Wrap D-sub Connectors

Wire wrap D-sub connectors are types of electrical connectorsthat are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts. This type of connector has a D-shaped shell and is commonly used to form connections between devices in computers.

How to connect wire wrap D-sub connectors

Wire wrap D-sub connectors are mounted on your PCB by wrapping insulated wire several times around the connectors' terminals or pins. You can do this by hand or, for more accurate results, by using wire wrapping tools– small, handheld devices used to securely wrap the wire.

Benefits of using wire wrap D-sub connectors

Using wire wrap D-sub connectors can produce assemblies that are more reliable and with more resilient connections. The connections made using wire wrap D-sub connectors are less prone to fail as a result of vibration or physical stresses, and the lack of solder removes soldering faults like corrosion and cold or dry joints.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Series Contact Size Depth
RS-stocknr. 770-7913
FabrikantnummerMDM-15SL1B-A174
FabrikantITT Cannon
75,33 €
Each
Aantal stuks
Female 15 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 23.75 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS-stocknr. 770-7916
FabrikantnummerMDM-9SL1B-A174
FabrikantITT Cannon
78,00 €
Each
Aantal stuks
Female 9 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 19.94 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS-stocknr. 770-7935
FabrikantnummerMDM-51SL1B-A174
FabrikantITT Cannon
170,33 €
Each
Aantal stuks
Female 51 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 36.45 x 8.92 x 10.09mm Panel Mount MDM 24 10.09mm
RS-stocknr. 770-7922
FabrikantnummerMDM-25PL1B-A174
FabrikantITT Cannon
85,26 €
Each
Aantal stuks
Male 25 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 30.1 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS-stocknr. 770-7931
FabrikantnummerMDM-51PL1B-A174
FabrikantITT Cannon
151,33 €
Each
Aantal stuks
Male 51 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 36.45 x 8.92 x 10.57mm Panel Mount MDM 24 10.57mm
RS-stocknr. 770-7938
FabrikantnummerMDM-37SL1B-A174
FabrikantITT Cannon
133,88 €
Each
Aantal stuks
Female 37 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 37.72 x 7.82 x 10.09mm Panel Mount MDM 24 10.09mm
RS-stocknr. 770-7919
FabrikantnummerMDM-15PL1B-A174
FabrikantITT Cannon
65,40 €
Each
Aantal stuks
Male 15 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 23.75 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS-stocknr. 770-7907
FabrikantnummerMDM-9PL1B-A174
FabrikantITT Cannon
52,95 €
Each
Aantal stuks
Male 9 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 19.94 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm
RS-stocknr. 770-7929
FabrikantnummerMDM-37PL1B-A174
FabrikantITT Cannon
118,47 €
Each
Aantal stuks
Male 37 Straight 1.27mm Copper Alloy Gold Aluminium Alloy 3A - 37.72 x 7.82 x 10.57mm Panel Mount MDM 24 10.57mm