USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS-stocknr. 918-1987
FabrikantnummerUB-MC5BR3-M404-4S-TB NMP
FabrikantJST
1,042 €
Each (In a Pack of 5)
Aantal stuks
Female PCB Mount B Solder - Straight - - 1.8A 30.0 V - UB Connector Micro USB - Copper Alloy
RS-stocknr. 172-5077
FabrikantnummerUB-MC5BR3-M404-4S-TB NMP
FabrikantJST
0,765 €
Each (On a Reel of 2000)
Aantal stuks
Female PCB Mount B Solder - Straight - - 1.8A 30.0 V - UB Connector Micro USB - Copper Alloy
RS-stocknr. 165-7920
FabrikantnummerUB3A-9R-D6C-112(HF)
FabrikantJST
0,745 €
Each (In a Tray of 1309)
Aantal stuks
Female PCB Mount A Snap-In 3.0 Straight - 1 250.0 mA, 1.8A 30.0 V - UB3 - Copper Alloy
RS-stocknr. 906-0118
FabrikantnummerUB3A-9R-D6C-112(HF)
FabrikantJST
0,875 €
Each (In a Pack of 2)
Aantal stuks
Female PCB Mount A Snap-In 3.0 Straight - 1 250.0 mA, 1.8A 30.0 V - UB3 - Copper Alloy
RS-stocknr. 918-1984
FabrikantnummerUBC-R112-56C-7ATS(HF)
FabrikantJST
1,096 €
Each (In a Pack of 5)
Aantal stuks
Female Surface Mount C Solder - Right Angle - 1 - 20.0 V - - - -
RS-stocknr. 138-5622
FabrikantnummerUB-MC5BR3-SDWP604-4S-TF
FabrikantJST
2,22 €
Each
Aantal stuks
Female Panel Mount Micro Solder - Right Angle IPX7 - 1.8A 30.0 V - UB - Copper Alloy
RS-stocknr. 749-5272
FabrikantnummerUBA-4R-D14C2-4D(LF)(SN)
FabrikantJST
1,396 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 749-5284
FabrikantnummerUBB-4R-D14T-4D(LF)(SN)
FabrikantJST
1,396 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 172-5105
FabrikantnummerUBC-R112-56C-7ATS(HF)
FabrikantJST
0,985 €
Each (On a Reel of 1000)
Aantal stuks
Female Surface Mount C Solder - Right Angle - 1 - 20.0 V - - - -
RS-stocknr. 138-3555
FabrikantnummerUB-MC5BR3-SDWP604-4S-TF
FabrikantJST
1,543 €
Each (On a Reel of 1500)
Aantal stuks
Female Panel Mount Micro Solder - Right Angle IPX7 - 1.8A 30.0 V - UB - Copper Alloy