Spring Terminal D-sub Connectors

Spring terminal D-sub connectors are a type of electrical connector that uses a spring connection – an electrical connection that's established by clamping individual stripped wires or cables using a spring. They offer a reliable and resilient connection and are commonly found in computing applications.

How do spring terminal D-sub connectors work?

Spring terminal D-sub connectors have small spring terminals or cages. To make the connection, you open the terminal, insert the wire or cable to be connected, and then release the arm so that the wire is held firmly in place.

Features and benefits of spring terminal D-sub connectors

Spring terminal D-sub connectors can include features and benefits like:

  • Versions with horizontal or vertical cable outlets and options with cable entry to the left and right
  • Fast and reliable connection to a printed circuit board via screw terminals
  • Colour-coded shells for easier installation and repair
  • Safe ESD (electrostatic discharge) protection thanks to fully insulated housings
  • Constant and reliable connection

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Mounting Type Contact Size Series Depth
RS-stocknr. 410-5317
Fabrikantnummer2744348
FabrikantPhoenix Contact
40,65 €
Each
Aantal stuks
Male 9 Right Angle - - - ABS 1A 60 V 54.5 x 60 x 16mm PCB - SUBCON-PLUS-PROFIB 16mm
RS-stocknr. 410-5351
Fabrikantnummer2744377
FabrikantPhoenix Contact
44,54 €
Each
Aantal stuks
Male 9 Straight - - - Metal Plated Plastic 100mA 50 V 31.5 x 58.2 x 17mm Cable Mount - SUBCON-PLUS-PROFIB/AX 17mm
RS-stocknr. 111-6143
Fabrikantnummer1654345
FabrikantPhoenix Contact
101,57 €
Each
Aantal stuks
Male 9 Straight - Copper Alloy Gold over Nickel PA 1A 63 V - Cable Mount 1 VS-09-PROFIB-SP -
RS-stocknr. 889-8785
Fabrikantnummer1897209
FabrikantPhoenix Contact
6,987 €
Each (In a Box of 50)
Aantal stuks
- 13 - 3.5mm Tin - - 8A 250 V - - - EMC 1.5/13-G-3.5 -
RS-stocknr. 410-5323
Fabrikantnummer2744403
FabrikantPhoenix Contact
42,50 €
Each
Aantal stuks
Male 9 Right Angle - - - Metal Plated Plastic 100mA 50 V 60 x 49.5 x 16mm Cable Mount - SUBCON-PLUS-PROFIB/PG 16mm