Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

21 - 40 van 1041 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 121-7365
FabrikantnummerDB25S064TLF
FabrikantAmphenol FCI
0,589 €
Each (In a Box of 100)
Aantal stuks
25 Female Panel Mount Standard B - Straight 5A - 1 kV ac Gold over Nickel - Copper Alloy -
RS-stocknr. 666-2926
Fabrikantnummer09561005615050
FabrikantHARTING
2,92 €
Each
Aantal stuks
15 Male Cable Mount High Density E - Straight 2A - - Gold - Copper Alloy -
RS-stocknr. 544-3840
FabrikantRS PRO
2,04 €
Each (In a Pack of 5)
Aantal stuks
37 Male Panel Mount Standard C - Straight 5A Solder Cup 500 V ac Gold Tin Plated Steel Phosphor Bronze -
RS-stocknr. 484-981
FabrikantnummerFM7W2S-K121 / 1731070060
FabrikantFCT
6,37 €
Each
Aantal stuks
7 Female Panel Mount Mixed Contact D-Sub A 7W2 Straight - - - Gold over Nickel - Copper Alloy -
RS-stocknr. 876-8580
FabrikantnummerEHDB9FFB
FabrikantSwitchcraft
12,02 €
Each
Aantal stuks
9 Female to Female Panel Mount Standard E - Straight 1.5A - - Gold over Nickel - Brass -
RS-stocknr. 787-3906
FabrikantnummerMHHDS26-M-T-B-S
FabrikantMH Connectors
1,81 €
Each
Aantal stuks
26 Male Cable Mount High Density A - Straight - - - Gold over Nickel - Copper Alloy -
RS-stocknr. 674-0735
FabrikantnummerA-DF 09 LL/Z
FabrikantASSMANN WSW
0,476 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 3A - - - - Phosphor Bronze -
RS-stocknr. 135-5043
Fabrikantnummer5-747905-2
FabrikantTE Connectivity
2,048 €
Each (In a Tray of 50)
Aantal stuks
9 Female Panel Mount Standard E - Straight 3A Solder 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 135-5041
Fabrikantnummer5-747904-2
FabrikantTE Connectivity
2,199 €
Each (In a Tray of 50)
Aantal stuks
9 Male Panel Mount Standard E - Straight 3A Solder 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 171-1394
Fabrikantnummer119998-2835
FabrikantITT Cannon
1,056 €
Each (In a Pack of 1000)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A - - Gold - Copper Alloy -
RS-stocknr. 489-2487
Fabrikantnummer5-747905-2
FabrikantTE Connectivity
2,512 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 3A - 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 489-2437
Fabrikantnummer5-747904-2
FabrikantTE Connectivity
2,48 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 3A - 250 V ac Gold over Nickel - Phosphor Bronze -
RS-stocknr. 375-2265
FabrikantnummerZDE9S
FabrikantITT Cannon
1,436 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A - - Gold - Copper Alloy -
RS-stocknr. 821-2841
FabrikantnummerMHDB37SS
FabrikantMH Connectors
1,158 €
Each (In a Pack of 5)
Aantal stuks
37 Female Cable Mount Standard C - Straight 5A - 250 V Gold over Nickel - Brass -
RS-stocknr. 472-837
FabrikantRS PRO
3,714 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 5A Solder Cup 750 V ac/dc Gold over Nickel Steel with Yellow Chromate over Zinc Plating Copper Alloy -
RS-stocknr. 674-0947
FabrikantnummerA-HDF 15 LL/Z
FabrikantASSMANN WSW
0,74 €
Each
Aantal stuks
15 Female Panel Mount High Density E - Straight 3A - 250 V ac Gold over Nickel - Brass -
RS-stocknr. 117-4332
Fabrikantnummer09670254704
FabrikantHARTING
8,78 €
Each
Aantal stuks
25 Female Panel Mount Standard B - Straight - - - - - Copper Alloy -
RS-stocknr. 923-0985
Fabrikantnummer09670254704
FabrikantHARTING
7,05 €
Each (In a Box of 100)
Aantal stuks
25 Female Panel Mount Standard B - Straight - - - - - Copper Alloy -
RS-stocknr. 674-0760
FabrikantnummerA-DS 09 LL/Z
FabrikantASSMANN WSW
0,488 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 3A - - - - Brass -
RS-stocknr. 923-1931
Fabrikantnummer09670255604
FabrikantHARTING
6,985 €
Each (In a Box of 100)
Aantal stuks
25 Male Panel Mount Standard B - Straight - - - - - - -
Related Products
7 / 16 Series coaxial connectors in compliance ...
Description:
7 / 16 Series coaxial connectors in compliance with IEC 168-4 used for high frequency applications with high-power signals. These connectors are sealed and have screw locking.A typical application for this series is radio transmission.Each connector is supplied with fitting ...
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ...
Description:
BBR (Bronze Blanc Radiall), white bronze plated 50Ω ’N’ connectors meet the demands for reliable, low loss performance required in high frequency communication applications. Straight female N plugs with cable gland for panel mounting (with nut).The screw coupling on this ...
Filter D-Sub plug and socket connectors with solder ...
Description:
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from ...
From RS PRO a high-performance D-Subminiature connector with ...
Description:
From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors are Performance Level 1 which exceeds DIN Class 2, have an RS232 ...