Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

1 - 20 van 75 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 171-1394
Fabrikantnummer119998-2835
FabrikantITT Cannon
1,056 €
Each (In a Pack of 1000)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A - - Gold - Copper Alloy -
RS-stocknr. 375-2265
FabrikantnummerZDE9S
FabrikantITT Cannon
1,436 €
Each (In a Pack of 5)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A - - Gold - Copper Alloy -
RS-stocknr. 171-1389
Fabrikantnummer119998-2830
FabrikantITT Cannon
1,133 €
Each (In a Pack of 1000)
Aantal stuks
9 Male Panel Mount Standard E - Straight 5A - - Gold over Nickel - Brass -
RS-stocknr. 446-248
FabrikantnummerDBM-25P
FabrikantITT Cannon
14,05 €
Each
Aantal stuks
25 Male Panel Mount Standard B - Straight 7.5A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 375-2215
FabrikantnummerZDE9P
FabrikantITT Cannon
1,366 €
Each (In a Pack of 5)
Aantal stuks
9 Male Panel Mount Standard E - Straight 5A - - Gold over Nickel - Brass -
RS-stocknr. 375-2221
FabrikantnummerZDA15P
FabrikantITT Cannon
1,584 €
Each (In a Pack of 5)
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A - - Gold over Nickel - Brass -
RS-stocknr. 171-1390
Fabrikantnummer119998-2831
FabrikantITT Cannon
1,24 €
Each (In a Pack of 1000)
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A - - Gold over Nickel - Brass -
RS-stocknr. 171-1367
Fabrikantnummer121073-2293 D
FabrikantITT Cannon
14,779 €
Each (In a Pack of 42)
Aantal stuks
37 Male Panel Mount Standard C - Straight 5A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 413-730
FabrikantnummerDB-25P-K87
FabrikantITT Cannon
7,20 €
Each
Aantal stuks
25 Male Cable Mount, Panel Mount Standard B - Straight 5A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 171-1349
Fabrikantnummer121073-2042 D
FabrikantITT Cannon
4,883 €
Each (In a Pack of 56)
Aantal stuks
25 Male Cable Mount, Panel Mount Standard B - Straight 5A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 437-354
FabrikantnummerDC-37P-A191-K87
FabrikantITT Cannon
22,56 €
Each
Aantal stuks
37 Male Panel Mount Standard C - Straight 5A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 171-1404
FabrikantnummerZDEA15P
FabrikantITT Cannon
1,358 €
Each (In a Pack of 1000)
Aantal stuks
15 Male Panel Mount High Density E - Straight 2A - - Gold over Nickel - Brass -
RS-stocknr. 617-0470
FabrikantnummerZDEA15P
FabrikantITT Cannon
2,17 €
Each
Aantal stuks
15 Male Panel Mount High Density E - Straight 2A - - Gold over Nickel - Brass -
RS-stocknr. 171-1395
Fabrikantnummer119998-2836
FabrikantITT Cannon
1,409 €
Each (In a Pack of 1000)
Aantal stuks
15 Female Panel Mount Standard A - Straight 5A - - Gold over Nickel - Phosphor Bronze -
RS-stocknr. 171-1368
Fabrikantnummer121073-2305 D
FabrikantITT Cannon
6,985 €
Each (In a Pack of 84)
Aantal stuks
9 Female Panel Mount Standard E - Straight 5A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 617-0515
FabrikantnummerZDEA-15S
FabrikantITT Cannon
2,38 €
Each
Aantal stuks
15 Female Panel Mount High Density E - Straight 2A - - Gold over Nickel - Phosphor Bronze -
RS-stocknr. 413-768
Fabrikantnummer121073-2057 D
FabrikantITT Cannon
10,10 €
Each
Aantal stuks
25 Female Panel Mount Standard B - Straight - - - Gold over Nickel - Copper Alloy -
RS-stocknr. 437-332
FabrikantnummerDA-15P-A191-K87
FabrikantITT Cannon
13,73 €
Each
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A - - Gold over Nickel - Copper Alloy -
RS-stocknr. 375-2271
FabrikantnummerZDA15S
FabrikantITT Cannon
1,70 €
Each (In a Pack of 5)
Aantal stuks
15 Female Panel Mount Standard A - Straight 5A - - Gold over Nickel - Phosphor Bronze -
RS-stocknr. 171-1362
Fabrikantnummer121073-2291 D
FabrikantITT Cannon
3,573 €
Each (In a Pack of 70)
Aantal stuks
15 Male Panel Mount Standard A - Straight 5A - - Gold over Nickel - Copper Alloy -