Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Mounting Type D Connector Type D-Sub Shell Size Mixed Contact Layout Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS-stocknr. 183-7608
Fabrikantnummer1731070066
FabrikantMolex
5,748 €
Each (In a Box of 50)
Aantal stuks
17 Female - - - 17W2 - - - - - - - -
RS-stocknr. 186-5040
Fabrikantnummer173108-0057
FabrikantMolex
57,90 €
Each
Aantal stuks
1 Female Cable Mount - - - - 40A Compression, Crimp 1 kV Gold - - IP66, IP67
RS-stocknr. 186-5039
Fabrikantnummer173114-0265
FabrikantMolex
22,00 €
Each
Aantal stuks
1 Male Cable Mount - - - - 40A Solder 1 kV Gold - - IP66, IP67