SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.

The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.


With a variety of contacts and pitches available, there is a SCSI connector to suit your application.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS-stocknr. 515-7511
Fabrikantnummer10150-3000PE
Fabrikant3M
9,62 €
Each
Aantal stuks
Male 50 Straight Cable Mount Copper Alloy Gold over Nickel Steel 2.54mm 1A - - Solder - 41.1mm
RS-stocknr. 770-9186
Fabrikantnummer10268-6212PC
Fabrikant3M
7,34 €
Each
Aantal stuks
Female 68 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 1.27mm 1A - Quick Latch Solder 102 63.8mm
RS-stocknr. 515-7561
Fabrikantnummer10250-6212PL
Fabrikant3M
4,92 €
Each
Aantal stuks
Female 50 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 52.4mm
RS-stocknr. 499-9803
Fabrikantnummer10250-5212PL
Fabrikant3M
4,72 €
Each
Aantal stuks
Female 50 Right Angle Through Hole Copper Alloy Gold over Nickel PBT 2.54mm 500mA 150 V ac, 200 V dc - Solder 102 52.4mm
RS-stocknr. 749-4859
Fabrikantnummer10250-6212PC
Fabrikant3M
6,18 €
Each
Aantal stuks
Female 50 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 1.27mm 1A - Quick Latch Solder 102 52.4mm
RS-stocknr. 749-4887
Fabrikantnummer10250-55H3PC
Fabrikant3M
5,28 €
Each
Aantal stuks
Female 50 Right Angle Through Hole Copper Alloy Gold over Nickel Glass Fibre Reinforced PET 1.27mm 1A - Quick Latch Solder 102 52.4mm
RS-stocknr. 120-8564
Fabrikantnummer3366-1001
Fabrikant3M
30,42 €
Each
Aantal stuks
Male 36 Straight Cable Mount Copper Alloy - PBT 2.16mm 1A - - IDT - 68.1mm
RS-stocknr. 515-7533
Fabrikantnummer10226-6212PL
Fabrikant3M
5,39 €
Each
Aantal stuks
Female 26 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 37.2mm
RS-stocknr. 614-8906
Fabrikantnummer10226-1210 PE
Fabrikant3M
7,52 €
Each
Aantal stuks
Female 26 Right Angle Surface Mount Copper Alloy Gold over Nickel Steel 0.64mm 1A - - Solder - 38.2mm
RS-stocknr. 163-3336
Fabrikantnummer10150-6000EL
Fabrikant3M
4,95 €
Each
Aantal stuks
Male 50 Right Angle Cable Mount Copper Alloy Gold over Nickel - 1.27mm 500mA 150 V ac, 200 V dc - IDT - 41.1mm
RS-stocknr. 323-8135
Fabrikantnummer3549-2002
Fabrikant3M
27,92 €
Each
Aantal stuks
Female 24 Right Angle Cable Mount Copper Alloy Gold over Nickel Steel 2.16mm 1A - - IDT - 55.1mm
RS-stocknr. 515-7555
Fabrikantnummer10236-6212PL
Fabrikant3M
4,30 €
Each
Aantal stuks
Female 36 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 43.5mm
RS-stocknr. 163-3342
Fabrikantnummer10168-6000EL
Fabrikant3M
5,90 €
Each
Aantal stuks
Male 68 Right Angle Cable Mount Copper Alloy Gold over Nickel - 1.27mm 1A 150 V ac, 200 V dc - IDT - 52.5mm
RS-stocknr. 515-7527
Fabrikantnummer10220-6212PL
Fabrikant3M
3,99 €
Each
Aantal stuks
Female 20 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 33.4mm
RS-stocknr. 2508571594
Fabrikantnummer3366-1000
Fabrikant3M
22,79 €
Each
Aantal stuks
- - - - - - - - - - - - - -